
A-MCSP-80030/R | |
|---|---|
DigiKey Part Number | AE9968-ND |
Manufacturer | |
Manufacturer Product Number | A-MCSP-80030/R |
Description | CABLE MOD 8P8C PLUG-PLUG 9.84' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 9.84' (3.00m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Assmann WSW Components | Length 9.84' (3.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Red |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD855DSZRD-10 | L-com | 0 | 5073-TRD855DSZRD-10-ND | $515.73000 | Parametric Equivalent |
| TRD855SIGRD-10 | L-com | 2 | 5073-TRD855SIGRD-10-ND | $571.31000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $54.76000 | $54.76 |
| 10 | $46.50100 | $465.01 |
| 25 | $43.58400 | $1,089.60 |
| 50 | $41.50220 | $2,075.11 |
| 100 | $39.51990 | $3,951.99 |
| 250 | $37.04608 | $9,261.52 |
| 500 | $35.27878 | $17,639.39 |
| 1,000 | $33.59634 | $33,596.34 |
| 2,500 | $31.49564 | $78,739.10 |




