
A-MCSP-80020/G | |
|---|---|
DigiKey Part Number | AE9982-ND |
Manufacturer | |
Manufacturer Product Number | A-MCSP-80020/G |
Description | CABLE MOD 8P8C PLUG-PLUG 6.56' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Assmann WSW Components | Length 6.56' (2.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Green |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $41.11000 | $41.11 |
| 10 | $34.91700 | $349.17 |
| 25 | $32.72800 | $818.20 |
| 50 | $31.16440 | $1,558.22 |
| 100 | $29.67710 | $2,967.71 |
| 250 | $27.81892 | $6,954.73 |
| 500 | $26.49148 | $13,245.74 |
| 1,000 | $25.22784 | $25,227.84 |
| 2,500 | $23.65026 | $59,125.65 |





