16 SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPT3232X-SS3R

DigiKey Part Number
5503-TPT3232X-SS3RTR-ND - Tape & Reel (TR)
5503-TPT3232X-SS3RCT-ND - Cut Tape (CT)
5503-TPT3232X-SS3RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPT3232X-SS3R
Description
IC TRANSCEIVER FULL 2/2 16SSOP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 16-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3PEAK
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
2/2
Duplex
Full
Receiver Hysteresis
300 mV
Data Rate
250kbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.209", 5.30mm Width)
Supplier Device Package
16-SSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,975
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.16000$8.16
10$5.87400$58.74
25$5.29960$132.49
100$4.66910$466.91
250$4.36840$1,092.10
500$4.18710$2,093.55
1,000$4.03789$4,037.89
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$3.78493$7,569.86
Manufacturers Standard Package