94809
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

94809

DigiKey Part Number
3M160915-ND
Manufacturer
Manufacturer Product Number
94809
Description
CONN QC TAB 18-22AWG 0.250 CRIMP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Male 18-22 AWG Crimp Connector Non-Mating End Insulated
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Standard
Gender
Male
Tab Width
0.250" (6.35mm)
Tab Thickness
0.032" (0.81mm)
Tab Length
-
Length - Overall
0.920" (23.37mm)
Termination
Crimp
Wire Gauge
18-22 AWG
Insulation
Non-Mating End Insulated
Mounting Type
Free Hanging (In-Line)
Features
Butted Seam
Color
Red
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
0.145" (3.68mm)
In-Stock: 868
Can ship immediately
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$4.43000$4.43
10$3.78500$37.85
30$3.49800$104.94
50$3.37480$168.74
100$3.21380$321.38
250$3.01180$752.95
500$2.86794$1,433.97
1,000$2.73090$2,730.90
2,500$2.55986$6,399.65
Manufacturers Standard Package