665-xX72YD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

665 1/4 IN X 72 YD

Digi-Key Part Number
6651/4INX72YD-ND
Manufacturer
3M
Manufacturer Product Number
665 1/4 IN X 72 YD
Supplier
Description
TAPE DBL COATED CLR 1/4"X 72YDS
Detailed Description
Double Coated, Double Sided Tape Acrylic, 1070 Adhesive Clear 0.25" (6.35mm) 1/4" X 216' (66.0m) 72 yds
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
3M
Series
Package
Bulk
Part Status
Active
Tape Type
Double Coated, Double Sided
Adhesive
Acrylic, 1070
Backing, Carrier
UPVC
Thickness
0.0014" (1.4 mils, 0.036mm)
Thickness - Adhesive
-
Thickness - Backing, Carrier
-
Width
0.25" (6.35mm) 1/4"
Length
216' (66.0m) 72 yds
Color
Clear
Usage
General Purpose
Temperature Range
125°F (52°C)
Shelf Life Start
Date of Manufacture
Shelf Life
24 Months
Storage/Refrigeration Temperature
70°F (21°C)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS3919.10.2055
Additional Resources
AttributeDescription
Other Names
00021200034749
02120003474
665 1/4 IN X 72 YD-ND
6651/4INX72YD
70002614173
7010369185
Standard Package144