clean and finish roll 4in
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

61500149267

Digi-Key Part Number
61500149267-ND
Manufacturer
3M
Manufacturer Product Number
61500149267
Supplier
Description
CLEAN & FINISH ROLL S MED
Manufacturer Standard Lead Time
3 Weeks
Detailed Description
X Dia
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
3M
Series
*
Package
Box
Part Status
Active
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS6805.30.5000
All prices are in HKD
Box
QtyUnit PriceExt Price
2$1,918.56000$3,837.12
Additional Resources
AttributeDescription
Other Names
00048011257495
48011257495
61-5001-4926-7
7010329096
Standard Package2