
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Accessory Type | Plug | |
For Use With/Related Products | 3M™ PGA Sockets | |
Body Material | - | |
Body Finish | - | |
Color | - | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $32.72000 | $32.72 |
| 10 | $27.79600 | $277.96 |
| 25 | $26.05160 | $651.29 |
| 50 | $24.80680 | $1,240.34 |
| 100 | $23.62130 | $2,362.13 |

