cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1000NS-PAIL

Digi-Key Part Number
1000NS-PAIL-ND
Manufacturer
3M
Manufacturer Product Number
1000NS-PAIL
Supplier
Description
FIRE BARRIER WATER TIGHT SEALANT
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
3M
Series
Package
Bulk
Part Status
Active
Type
Silicone
Features
Flame Retardant
For Use With/Related Products
Fire Barriers
Shipping Info
-
Shelf Life Start
Date of Packaging
Shelf Life
18 Months
Storage/Refrigeration Temperature
40°F ~ 90°F (4°C ~ 32°C)
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS3214.10.0010
Additional Resources
AttributeDescription
Other Names
50051115115375
7000006378
98040052783
Standard Package1