
XL30PP005B0A | |
|---|---|
DigiKey Part Number | XL30PP005B0A-ND |
Manufacturer | 3M Healthcare |
Manufacturer Product Number | XL30PP005B0A |
Description | BETAFINE XL SERIES FILTER CARTRI |
Customer Reference | |
Detailed Description | Industrial Filter Cartridge 0.5µm (Nominal) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M Healthcare | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Type | Filter Cartridge | |
Applications | Industrial | |
Particle Size | 0.5µm (Nominal) | |
Flow Rate | - | |
Pressure Range | 0.5PSI ~ 1PSI | |
Inlet/Outlet Size | - | |
Height | 30.000" (762.00mm) | |
Diameter | 2.638" (67.00mm) | |
Operating Temperature | 80°C - Max | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,218.15000 | $1,218.15 |

