NB0025PPS2C

DigiKey Part Number
NB0025PPS2C-ND
Manufacturer
3M Healthcare
Manufacturer Product Number
NB0025PPS2C
Description
SERIES NB FILTER BAG 50 PER CASE
Customer Reference
Detailed Description
Industrial Filter Bag 25µm (Nominal)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M Healthcare
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Type
Filter Bag
Applications
Industrial
Particle Size
25µm (Nominal)
Flow Rate
180GPM (681LPM)
Pressure Range
35PSI
Inlet/Outlet Size
-
Height
32.008" (813.00mm)
Diameter
7.008" (178.00mm)
Operating Temperature
82°C - Max
Base Product Number
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$59.70000$59.70
50$46.71980$2,335.99
100$46.07040$4,607.04
1,000$42.50196$42,501.96
Manufacturers Standard Package