DFG200EE2R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DFG200EE2R

DigiKey Part Number
DFG200EE2R-ND
Manufacturer
3M Healthcare
Manufacturer Product Number
DFG200EE2R
Description
DF SERIES FILTER CARTRIDGE 16 PE
Customer Reference
Detailed Description
Industrial Filter Cartridge 200µm (Nominal)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M Healthcare
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Type
Filter Cartridge
Applications
Industrial
Particle Size
200µm (Nominal)
Flow Rate
150GPM (568LPM)
Pressure Range
150PSI
Inlet/Outlet Size
2" NPT
Height
27.795" (706.00mm)
Diameter
7.008" (178.00mm)
Operating Temperature
82°C - Max
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Once stock is depleted, this product will no longer be sold at DigiKey.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$185.44000$185.44