HKD | USD

Cat5e Cable

TE Raychem's data cable provides high resistance to chemicals, mechanical stress, and extreme temperatures

Image of TE Connectivity Raychem's Cat5e High-Speed Data Cable TE Connectivity Raychem Cable Protection's Category 5e (Cat5e) quad high-speed data cable is ideal for railway rolling stock and infrastructure. With its halogen-free, flame-retardant polymer insulation, the cable complies with EN45545-2, the European standard covering fire behavior of materials and products in railway rolling stock. This is because the Cat5e cable has a crosslinked outer jacketing which provides high resistance to chemicals, mechanical stress, and extreme temperatures. It can be supplied on its own or in pre-assembled assemblies with connectors for ease and speed of installation.

Benefits
  • Complies to railway fire and smoke standard EN45545-2
  • Achieves fast installation with pre-assembled cable assemblies
  • Attain a high speed with category 5e or 7 cables
  • CAT5e’s ruggedized outer jacket in cross-linked polyethylene suits tough environments
  • Ensures excellent resistance to chemicals, mechanical stress, and temperature extremes
Applications
  • Public transportation
  • Railways
  • Trams
  • Metro
  • Heavy industrial applications

Cat5e Cable

ImageManufacturer Part NumberDescriptionLengthAvailable QuantityView Details
CAT 5E CABLE 1M2320808-1CAT 5E CABLE 1M3.28' (1.00m)0View Details
CAT 5E CABLE 5M2320808-1CAT 5E CABLE 5M16.40' (5.00m)0View Details
CAT 5E CABLE 25M2320808-1CAT 5E CABLE 25M82.02' (25.00m)0View Details
CAT 5E CABLE 50M2320808-1CAT 5E CABLE 50M164.0' (50.0m)0View Details
CAT 5E CABLE 100M2320808-1CAT 5E CABLE 100M328.1' (100.0m)0View Details
Published: 2019-07-23