PSUP 24 VDC Switching Power Supply

Schurter's universal switching power supply accessorizes Metal Line illuminated switches

Image of SCHURTER's PSUP 24 VDC Switching Power SupplySCHURTER accessorizes its illuminated Metal Line switches with the PSUP 24 VDC universal switching power supply. The Class II power supply supports SCHURTER’s full range of point and ring illuminated Metal Line switches rated for 24 VDC supply voltage. The PSUP is also suited for a wide variety of indoor lighting applications such as LED.

The SCHURTER switching power supply unit processes DC (127 VDC to 370 VDC) or AC (90 VAC to 264 VAC, 47 Hz to 63 Hz) from the input side. A constant 24 VDC, with a power of 8 W, is then available at the output.

The housing of the PSUP is completely insulated and is rated IP42 for indoor use. The operating temperatures may vary between -30°C and +70°C. The particularly compact housing dimensions, along with the double sided mounting lugs and wire leads, provide for extremely simplified assembly.

The SCHURTER PSUP 24 VDC is protected against short circuit, overload, and overvoltage. The power supply is UL 8750, CSA CS22.2 no. 250.0 approved. It complies with EN 60950-1, EN 61347-1, EN 61347-2-13, as well as EMC emission standards EN 55022, EN61000-3-2, and EN 61000-3-3.

The switching power supply unit was initially intended to support SCHURTER's Metal Line illuminated switches, but thanks to its versatility, it is suitable for supplying power to a wide range of indoor applications.

PSUP 24 VDC Switching Power Supply

ImageManufacturer Part NumberDescriptionAvailable QuantityView Details
POWER SUPPLY IP42 FOR LED- AND I3-108-130POWER SUPPLY IP42 FOR LED- AND I7 - ImmediateView Details
Published: 2018-06-15