F1427 OP1DB Single-Ended Amplifier

Renesas' F1427 high gain, high linearity driver amplifier supports fast on-off switching for TDD systems

Image of Renesas' F1427 OP1DB Single Ended AmplifierRenesas' F1427 is a high gain, high linearity RF driver amplifier designed to operate within the 2300 MHz to 4200 MHz frequency band. Utilizing a single 5 V power supply and 145 mA of ICQ, the F1427 provides 35.5 dB of gain and +28 dBm OP1dB, supporting fast on-off switching for TDD systems.

The F1427 is packaged in a 3 mm × 3 mm, 16-VFQFPN package, with a differential 100 Ω input and single 50 Ω output impedances for ease of integration into the signal path.

Features
  • RF range: 2300 MHz to 4200 MHz
  • 35.5 dB typical gain
  • +28 dBm OP1dB at 2.6 GHz
  • 0.6 dB max gain flatness across 100 MHz BW
  • 100 Ω differential input and 50 Ω single-ended output impedances
  • 1.8 V logic compatible standby mode for power savings
  • 5 V power supply
  • 145 mA typical quiescent current consumption
  • Operating temperature (TEP) range: -40°C to +115°C
  • 3 mm × 3 mm, 16-VFQFPN package

ICs

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC AMP GPS 2.3-4.2GHZ 16VFQFPNRA81F1427STGNM#BD0IC AMP GPS 2.3-4.2GHZ 16VFQFPN0 - ImmediateSee Page for PricingView Details
IC AMP GPS 2.3-4.2GHZ 16VFQFPNRA81F1427STGNM#KD0IC AMP GPS 2.3-4.2GHZ 16VFQFPN0 - ImmediateSee Page for PricingView Details

Evaluation Boards

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
EVALUATION BOARD FOR F1427 2.3GHRTKA81F1427ST260RUEVALUATION BOARD FOR F1427 2.3GH1 - Immediate$2,963.98View Details
EVALUATION BOARD FOR F1427 3.3GHRTKA81F1427ST360RUEVALUATION BOARD FOR F1427 3.3GH3 - Immediate$2,963.98View Details
Published: 2023-04-03