HKD | USD

Power Transistors in DPAK Package

MCC and Digi-Key introduce power transistors in DPAK package

Image of Micro Commercial Co's Power Transistors in DPAK PackageMicro Commercial Components provides a general purpose power amplifier in a DPAK package, which is suitable for surface-mount applications and is popularly used in the industrial field. It supports a Darlington version and provides high DC current gain and high current density. This power transistor is also cost-effective.

Features

  • Designed for general purpose amplifier and low speed switching applications
  • Lead formed for surface mount applications
  • High DC current gain
  • Meet moisture sensitivity Level 1 requirement
  • Contacts: 100% matte tin lead finish

Power Transistors in DPAK Package

ImageManufacturer Part NumberDescriptionAvailable Quantity
TRANS NPN 100V 8A DPAKMJD122-TPTRANS NPN 100V 8A DPAK21055 - ImmediateView Details
Published: 2011-09-15