Lever-Actuated Terminal Blocks

Same Sky's lever-actuated terminal blocks with the option to mix and match any combination of colors

Image of Same Sky's Lever-Actuated Terminal Blocks Same Sky's TBL-0016-1000 and TBL-0017-1500 series screwless terminal blocks feature a highly reliable lever-actuated connection for convenience and ease of use in the field. With 1 to 7 pole count options, 10 mm to 15 mm pitches, and an operating temperature from -40°C to +105°C, these lever-actuated terminal blocks are ideal for a range of applications. The blocks come in blue, green, red, white, or yellow. Customers can also mix and match colors to best suit their design.

Features
  • Convenient lever-actuated connection
  • Position options from 1 to 7
  • Wire gauges from 24 AWG to 4 AWG
  • Pitches from 10 mm to 15 mm
  • Operating temperature from -40°C to +105°C
  • Blue, green, red, white, and yellow color options
  • Mix and match any combination of colors

Lever-Actuated Terminal Blocks

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
TERMINAL BLOCK, 1-6 POLES,GREENTBL-0016-1000-01GR-2ORTERMINAL BLOCK, 1-6 POLES,GREEN357 - Immediate$22.93View Details
TERMINAL BLOCK, 1-6 POLES,BLUE WTBL-0016-1000-01BE-2ORTERMINAL BLOCK, 1-6 POLES,BLUE W677 - Immediate$22.93View Details
TERMINAL BLOCK, 1-6 POLES,BLUE WTBL-0016-1000-02BE-2ORTERMINAL BLOCK, 1-6 POLES,BLUE W358 - Immediate$39.98View Details
TERMINAL BLOCK, 1-6 POLES,GREENTBL-0016-1000-02GR-2ORTERMINAL BLOCK, 1-6 POLES,GREEN358 - Immediate$39.98View Details
TERMINAL BLOCK, 2-7 POLES, BLUETBL-0017-1500-02BE-2ORTERMINAL BLOCK, 2-7 POLES, BLUE281 - Immediate$44.55View Details
TERMINAL BLOCK, 2-7 POLES, GREENTBL-0017-1500-02GR-2ORTERMINAL BLOCK, 2-7 POLES, GREEN206 - Immediate$44.55View Details
TERMINAL BLOCK, 1-6 POLES,GREENTBL-0016-1000-03GR-2ORTERMINAL BLOCK, 1-6 POLES,GREEN155 - Immediate$56.13View Details
TERMINAL BLOCK, 1-6 POLES,BLUE WTBL-0016-1000-03BE-2ORTERMINAL BLOCK, 1-6 POLES,BLUE W245 - Immediate$56.13View Details
TERMINAL BLOCK, 2-7 POLES, GREENTBL-0017-1500-03GR-2ORTERMINAL BLOCK, 2-7 POLES, GREEN179 - Immediate$62.74View Details
TERMINAL BLOCK, 2-7 POLES, BLUETBL-0017-1500-03BE-2ORTERMINAL BLOCK, 2-7 POLES, BLUE180 - Immediate$62.74View Details
TERMINAL BLOCK, 1-6 POLES,GREENTBL-0016-1000-04GR-2ORTERMINAL BLOCK, 1-6 POLES,GREEN0 - Immediate$36.12View Details
TERMINAL BLOCK, 1-6 POLES,BLUE WTBL-0016-1000-04BE-2ORTERMINAL BLOCK, 1-6 POLES,BLUE W0 - Immediate$36.12View Details
TERMINAL BLOCK, 1-6 POLES,BLUE WTBL-0016-1000-05BE-2ORTERMINAL BLOCK, 1-6 POLES,BLUE W0 - Immediate$45.03View Details
TERMINAL BLOCK, 1-6 POLES,GREENTBL-0016-1000-05GR-2ORTERMINAL BLOCK, 1-6 POLES,GREEN0 - Immediate$45.03View Details
TERMINAL BLOCK, 1-6 POLES,BLUE WTBL-0016-1000-06BE-2ORTERMINAL BLOCK, 1-6 POLES,BLUE W0 - Immediate$54.50View Details
TERMINAL BLOCK, 1-6 POLES,GREENTBL-0016-1000-06GR-2ORTERMINAL BLOCK, 1-6 POLES,GREEN0 - Immediate$54.50View Details
TERMINAL BLOCK, 2-7 POLES, GREENTBL-0017-1500-06GR-2ORTERMINAL BLOCK, 2-7 POLES, GREEN0 - Immediate$63.78View Details
TERMINAL BLOCK, 2-7 POLES, BLUETBL-0017-1500-06BE-2ORTERMINAL BLOCK, 2-7 POLES, BLUE0 - Immediate$63.78View Details
TERMINAL BLOCK, 2-7 POLES, GREENTBL-0017-1500-07GR-2ORTERMINAL BLOCK, 2-7 POLES, GREEN0 - Immediate$73.34View Details
TERMINAL BLOCK, 2-7 POLES, BLUETBL-0017-1500-07BE-2ORTERMINAL BLOCK, 2-7 POLES, BLUE0 - Immediate$73.34View Details
Published: 2024-05-29