HKD | USD

CDBHM1 Low VF SMD Schottky Bridge Rectifiers

Comchip Technology introduces their CDBHM series Schottky bridge rectifiers are ideal for printed circuit board

Image of Comchip Technology's CDBHM1 Low VF SMD Schottky Bridge RectifiersDesigned for today's high efficiency applications, Comchip's CDBHM low VF Schottky bridge rectifier series utilizes the MBS package. Rectifying faster than standard bridge rectifiers, the CDBHM series is ideal for components of DC power supplies and provides full-wave rectification from a two-wire AC input, resulting in lower cost and weight as compared to a rectifier with a 3-wire input from a transformer with a center-tapped secondary winding. With a forward current of 1 A, reverse voltage applications range from 20 to 100 V.

Features
  • Ideal for printed circuit board
  • Reliable low cost construction technique results in inexpensive product
  • High current capability, low VF
  • High temperature soldering guaranteed: 260°C / 10 seconds
  • Pb free product
  • Case: molded plastic
  • Lead: solder plated
  • Polarity: as marked

CDBHM1 Rectifiers

ImageManufacturer Part NumberDescriptionAvailable Quantity
BRIDGE RECT 1PHASE 40V 1A MBSCDBHM140L-HFBRIDGE RECT 1PHASE 40V 1A MBS20967 - Immediate
17500 - Factory Stock
View Details
BRIDGE RECT 1PHASE 60V 1A MBSCDBHM160L-HFBRIDGE RECT 1PHASE 60V 1A MBS1219 - ImmediateView Details
BRIDGE RECT 1PHASE 100V 1A MBSCDBHM1100L-HFBRIDGE RECT 1PHASE 100V 1A MBS0View Details
Published: 2013-07-02