Data and Signal Surge Protective Devices (SPDs) – 2510 and 2520 Series

Bourns' SPDs feature a two-stage protection circuit that limits transients associated with gas discharge tubes and diodes

Image of Bourns' Data and Signal Surge Protective Devices – 2510 and 2520 SeriesBourns' 2510 and 2520 series of data and signal DIN-rail SPDs are designed to provide surge protection for one-pair or two-pair data lines with common reference potential in data, signal, and communication systems. They provide a maximum discharge current rating of 20 kA (8/20 μs), are UL 497B listed, and comply with the IEC 61643-21 standard. They are ideal for RS-232, RS-422, and RS-485 interfaces, low-voltage alarm circuits, high-frequency transmission systems, and analog/digital communications applications.

Features
  • UL listed data line protectors per UL 497B standard
  • Signal transmission is not interrupted when exchanging the module
  • Two-stage protection circuit limits transients associated with gas discharge tubes and diodes
  • Complies with UL 497B and IEC 61643-21, categories D1/C1/C2/C3
  • Pluggable surge protection for DIN-rail mounting
Applications
  • RS-232, RS-422, and RS-485 interfaces
  • Low-voltage alarm circuits
  • High-frequency transmission systems
  • Analog/digital communications

2520 Series Data and Signal Surge Protective Devices

ImageManufacturer Part NumberDescriptionVoltage - Continuous Operating (Max) (MCOV)Voltage - Protection Level (VP) (2416)Number of PolesAvailable QuantityPriceView Details
SPD 33VDC MCOV 1 POLE2520-4L1-24SPD 33VDC MCOV 1 POLE33VDC55 V110 - Immediate$643.54View Details
SPD 15VDC MCOV 1 POLE2520-4L1-12SPD 15VDC MCOV 1 POLE15VDC45 V18 - Immediate$804.43View Details
SPD 33VDC MCOV 1 POLE2520-4L2-24SPD 33VDC MCOV 1 POLE33VDC55 V192 - Immediate$804.43View Details
SPD 15VDC MCOV 1 POLE2520-4L2-12SPD 15VDC MCOV 1 POLE15VDC45 V110 - Immediate$643.54View Details
SPD 38.1VAC/54VDC MCOV 4 POLE2520-4L2-48SPD 38.1VAC/54VDC MCOV 4 POLE38.1VAC, 54VDC100 V40 - Immediate$438.52View Details
SPD 4.2VAC/6VDC MCOV 4 POLE2520-4L1-05SPD 4.2VAC/6VDC MCOV 4 POLE4.2VAC, 6VDC30 V40 - Immediate$438.52View Details
SPD 4.2VAC/6VDC MCOV 4 POLE2520-4L2-05SPD 4.2VAC/6VDC MCOV 4 POLE4.2VAC, 6VDC30 V40 - Immediate$438.52View Details
SPD 38.1VAC/54VDC MCOV 4 POLE2520-4L1-48SPD 38.1VAC/54VDC MCOV 4 POLE38.1VAC, 54VDC100 V40 - Immediate$438.52View Details
SPD 4.2VAC/6VDC MCOV 4 POLE2520-4L3-05SPD 4.2VAC/6VDC MCOV 4 POLE4.2VAC, 6VDC30 V40 - Immediate$458.92View Details
SPD 33VDC MCOV 4 POLE2520-4L3-24SPD 33VDC MCOV 4 POLE33VDC55 V40 - Immediate$458.92View Details
SPD 15VDC MCOV 4 POLE2520-4L3-12SPD 15VDC MCOV 4 POLE15VDC45 V40 - Immediate$458.92View Details
SPD 38.1VAC/54VDC MCOV 4 POLE2520-4L3-48SPD 38.1VAC/54VDC MCOV 4 POLE38.1VAC, 54VDC100 V40 - Immediate$458.92View Details

2510 Series Data and Signal Surge Protective Device

ImageManufacturer Part NumberDescriptionVoltage - Continuous Operating (Max) (MCOV)Voltage - Protection Level (VP) (2416)Number of PolesAvailable QuantityPriceView Details
SPD 15VDC MCOV 1 POLE2510-2L1-12SPD 15VDC MCOV 1 POLE15VDC45 V17 - Immediate$667.04View Details
SPD 33VDC MCOV 1 POLE2510-2L1-24SPD 33VDC MCOV 1 POLE33VDC55 V110 - Immediate$533.65View Details
SPD 15VDC MCOV 2 POLE2510-2L3-12SPD 15VDC MCOV 2 POLE15VDC45 V20 - Immediate$356.93View Details
SPD 170VDC MCOV 2 POLE2510-2L2-110SPD 170VDC MCOV 2 POLE170VDC300 V20 - Immediate$356.93View Details
SPD 38.1VAC/54VDC MCOV 2 POLE2510-2L1-48SPD 38.1VAC/54VDC MCOV 2 POLE38.1VAC, 54VDC100 V20 - Immediate$356.93View Details
SPD 15VDC MCOV 2 POLE2510-2L4-12SPD 15VDC MCOV 2 POLE15VDC45 V20 - Immediate$356.93View Details
SPD 38.1VAC/54VDC MCOV 2 POLE2510-2L5-48SPD 38.1VAC/54VDC MCOV 2 POLE38.1VAC, 54VDC100 V20 - Immediate$356.93View Details
SPD 170VDC MCOV 2 POLE2510-2L3-110SPD 170VDC MCOV 2 POLE170VDC300 V20 - Immediate$356.93View Details
SPD 38.1VAC/54VDC MCOV 2 POLE2510-2L3-48SPD 38.1VAC/54VDC MCOV 2 POLE38.1VAC, 54VDC100 V20 - Immediate$356.93View Details
SPD 4.2VAC/6VDC MCOV 2 POLE2510-2L3-05SPD 4.2VAC/6VDC MCOV 2 POLE4.2VAC, 6VDC30 V20 - Immediate$356.93View Details
SPD 15VDC MCOV 2 POLE2510-2L5-12SPD 15VDC MCOV 2 POLE15VDC45 V20 - Immediate$356.93View Details
SPD 33VDC MCOV 2 POLE2510-2L2-24SPD 33VDC MCOV 2 POLE33VDC55 V20 - Immediate$356.93View Details
Published: 2023-12-20