AD822A/AD822B Single or Dual Supply, Rail-to-Rail Operational Amplifiers

Analog Devices' features their AD822A/AD822B dual channel, low power FET, operational amplifiers (op amps) for battery/portable, and test and measurement applications

Image of ADI's AD822A/AD822B Single or Dual Supply, Rail-to-Rail Operational AmplifiersADI’s AD822A and AD822B are single (5 V to 30 V) or dual supply (±2.5 V to ±15 V) rail-to-rail op amps that take low power FET inputs. These op amps have a capacitive load drive of 350 pF, G=±1, and have a low output current consumption of 15 mA (minimum). There is a 10 mV output voltage swing per rail to provide the maximum dynamic output range. These amplifiers come in SOIC and DIP packages and have a temperature range of -40°C to +85°C. The AD822 is ideal for battery/portable, and test and measurement applications.

Features
  • Amplifiers type: rail-to-rail
  • Flex rate: 3 V/µs
  • Voltage supply single: 5 V to 30 V
  • Voltage supply dual: ±2.5 V to ±15 V
  • Current supply: 1.4 mA
  • Current output channel: 15 mA (minimum)
  • Voltage input offset: 300 µV
  • Temperature operating range: -40°C to +85°C
  • Package/case:  SOIC/DIP/PDIP
Applications
  • Battery precision instrumentation
  • Handhelds/portable
  • Active filters
  • Medical test and measurement

AD822A Single or Dual Supply, Rail-to-Rail Operational Amplifiers

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC OPAMP GP 2 CIRCUIT 8MSOPAD822ARMZIC OPAMP GP 2 CIRCUIT 8MSOP1634 - Immediate$100.59View Details
IC OPAMP GP 2 CIRCUIT 8SOICAD822ARZIC OPAMP GP 2 CIRCUIT 8SOIC437 - Immediate$100.59View Details
IC OPAMP GP 2 CIRCUIT 8DIPAD822ANZIC OPAMP GP 2 CIRCUIT 8DIP1077 - Immediate$131.19View Details
IC OPAMP GP 2 CIRCUIT 8DIPAD822ANIC OPAMP GP 2 CIRCUIT 8DIP0 - ImmediateSee Page for PricingView Details
IC OPAMP GP 2 CIRCUIT 8SOICAD822ARZ-REELIC OPAMP GP 2 CIRCUIT 8SOIC2952 - Immediate$100.59View Details
IC OPAMP GP 2 CIRCUIT 8MSOPAD822ARMZ-REELIC OPAMP GP 2 CIRCUIT 8MSOP1458 - Immediate$100.59View Details
IC OPAMP GP 2 CIRCUIT 8SOICAD822ARIC OPAMP GP 2 CIRCUIT 8SOIC0 - ImmediateSee Page for PricingView Details

AD822B Single or Dual Supply, Rail-to-Rail Operational Amplifiers

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC OPAMP GP 2 CIRCUIT 8SOICAD822BRZ-REEL7IC OPAMP GP 2 CIRCUIT 8SOIC93 - Immediate$135.76View Details
IC OPAMP GP 2 CIRCUIT 8SOICAD822BRZIC OPAMP GP 2 CIRCUIT 8SOIC900 - Immediate$135.76View Details
IC OPAMP GP 2 CIRCUIT 8SOICAD822BRZ-REELIC OPAMP GP 2 CIRCUIT 8SOIC26 - Immediate$135.76View Details
IC OPAMP GP 2 CIRCUIT 8SOICAD822BRIC OPAMP GP 2 CIRCUIT 8SOIC0 - ImmediateSee Page for PricingView Details
Published: 2017-07-11