206430 Drawing Datasheet by TE Connectivity AMP Connectors

E77747 () 5 2 THTS DRAMNG 15 JAPUBLTSHED ‘ RELEASED FOR PU3LTCAT13N , ‘7 {EVTSTONS ‘ © COT‘VPTCHT 7 B 7 ALL R‘CHTS RESERVED P LTR DESCRTFTTON DATE DW\ AP‘D 28.58i0.64 C REVTSED PE? Ecoiwroosgas TaMAsz NK MZ [T .T 25i025] R REVTSED PER ECR4154317573 ZCA‘RZCT/ BEA MZ 24 .44iO.25 [844401 0] £78780?“ 21 .34[.840] DTA ‘ D DERTPHERAL SEAL ' BONDED TN PLACE 2T L44iOL25 SEE TABLE TO.67iO.38 2.39i0‘25 [844iOTO] ‘ ‘ [420:015] [094:010] ' ‘ 1 0“ r ‘ 28.58i0.64 i2.79 ‘ [1425:0251 [.110] B 2 CD 2T.44i0.25 * >>~L} T7,45i0.25 DTA ,2, a * T8.80 MAX DTA 2T.44i0,25 7 [5344:0101 FT [687:010] T [.740] [844:010] T i2.79 A T —{B V [‘T T O] 7 r\ T ‘ 5/8724 UNEE72A 0 T8 007 3.18[.125] 01A 4 318+O' TT25:’OOOT3‘A C 2.79[.110] 4 HOLES ~ 4* ‘75 T8 MAX PANEL 4 HOLES ‘ 2793110] [[125] RECOMMENDED RANEL CUTOUT 7 23‘75 MAX DTA 27.‘T8 MAX [L935] [4070} ‘ EDD‘DPEHDETTCLPEEDE L ] TO.67iO.38 2.39i025 T157 V062 R i i SEE TABLE ‘ MAX 4 pm [4420 .015] [.094 .010] T 72.79 T [.1 , 0] B B 7 ¢ 2 ‘ 20.75 MAX i 777 T7.45iO.25 DTA w 7 48.80 MAX DTA [.817T L [6387:0101 ‘E [740] 2.79 I\) ‘ [L1 10] 2 i 7 ‘ 5/8724 UAEE72A 7* F2.79[.TTO] DETATL B OBSOLETE SVTALL PACK NO A 2064307: ‘ 2.79[.T T014” STANDARD YES 3 20643074 STANDARD YES A 23543073 STANDARD NO 3 20543072 ‘ STANDARD NO A 20'T43Q‘7T PACKAGTNG RERTT’HEYAL SEAL SEE DETATL PA {T KO THTS D?AWTNG 13 A CONTROLLED DOCUMENT ”W ”9/09/91 ‘ A WATT/WET WW5 —:TE TE CcnncchTty 1 CAVTTY TDENTTETCATTON ON FRONT AND REAR EACE OTETTWSTSSTTTD ”Aim“ WW _ MES C m i 7 J‘ém/ASNPLW RECEETACLE HOUSTAG, REVERSE 1ch i 7 11’87101’24 SEX, SHELL STZE 11, CEC 2 WTLL ACCEPT EOUR (4) MULTTMATE SOCKET CONTACTS. 3:3 :gwm nmgmmv 1T ELK. 1 T1 7 :TZE CAGE DUDE ){A‘IA‘TA'J VU REbTRTCTEU TU MATERTANLYLCN ELM M5 7 7 mm 7 A2 OO779©=206430 2 ‘ CUSTONER URAWTAC 55“ M” 1 on R” K 14/149 (7w) m 2064517