206153 Datasheet by TE Connectivity AMP Connectors

F7774 7777 7/7 7777 M1107 7777 if 7 ’ ‘61:)5 J J 7 T THTS )RAWTNG TS J\F'L.ELTSHED RELEASE: FOR PLELTCATKR r ‘7 LCC DTST QEVTSTOVS ‘ 5 WWW * U 7 MMGHTHWVD 3T) 35 p we pgscwm mg m m <32 r’evtsed="" per="" ecci'zroooa'a="" ’7jante="" kh="" m1="" ‘="" t="" cavtty="" tdenttftcatton="" on="" front="" and="" rear="" face.="" d="" 2="" recertacle="" wtll="" accert="" four="" (4)="" multtmate="" rtn="" co\tacts‘="" &="" 206l537”="" molded="" tnto="" houstng="" o\="" thts="" surface,="" ortentatton="" crttonal.="" ‘=""><: 23.75="" max="" dta="" 34="" 29="" max="" .935="" '="" f="" j="" [1="" ”550]="" pertpheral="" seal="" bonded="" tn="" place="" to,67iom38="" 2.39i0‘25="" see="" table="" t457[.062]="" r="" 3420:0151="" [_094i_oqo]="" 4="" rlc="" ‘="" 72.7931="" 1="" o]="" —="" r%="" t="" t="" w="" v="" ‘="" 7="" 20.75="" max="" {flaw="" )="" 17.45i025="" dta="" 18.80="" max="" dta="" [.817t="" m”="" l="" [.687ioto]="" q="" [.740]="" ‘="" \6="" 2.7931="" 1="" o]="" 1="" amp="" ‘="" 5/8724="" unef72a="" mattng="" face="" 7,="" b="" k279fi1="" 1="" o]="" ‘="" 279311014="" e="" iii="" yes="" 7oe5t£j577="" ‘="" no="" 705333371="" pertrheral="" seal="" part="" no="" 5="" 3="" w="" s="" 3="" e="" um="" mums/94="" ‘="" a="" tht="" ra="" tng="" t="" a="" coatrolle="" do="" ument="" che':::::="" 35/20/94="" -="TE" te="" connccfivtty="" wnw="" ot'hjeewsee:ench%en="" w‘é="" ‘="" awn/94="" m="" w="" [w13]="" 0="" m="" 1="" 7="" masseq‘tasnptecum="" receptacle="" hojsng,="" standard="" ‘="" 2%?="" i="" 3-:="" m]="" 10840024="" sex,="" shell="" ame="" m,="" (h,="" 3="" 3lc="" 1="" 7="" a“ltcatton="" spec="" 4="" yak="" 1="" '1="" 7="" 7="" $sz="" mum="" mm="" mo="" «5mm="" m="" ema-eh="" 7="" a="" 7="" oo779©e2061q3="" e="" ‘="" mon="" black="" 7="" customer="" drawtac="" sm="" 2;»="" she”="" 1="" up»="" may="" m7179="" 13/")="">