LM124, 224x, 324x Datasheet

STMicroelectronics

Download PDF Datasheet

Datasheet

June 2016
DocID4797 Rev 7
1/21
This is information on a product in full production.
www.st.com
LM124, LM224x, LM324x
Low-power quad operational amplifiers
Datasheet - production data
Features
Wide gain bandwidth: 1.3 MHz
Input common mode voltage range includes
ground
Large voltage gain: 100 dB
Very low supply current/amplifier: 375 µA
Low input bias current: 20 nA
Low input voltage: 3 mV max
Low input offset current: 2 nA
Wide power supply range:
Single supply: 3 V to 30 V
Dual supplies: ±1.5 V to ±15 V
Related products
See TSB572 and TSB611, 36 V newer
technology devices, which have enhanced
accuracy and ESD rating, reduced power
consumption, and automotive grade
qualification
See LM2902 and LM2902W for automotive
grade applications
Description
These circuits consist of four independent, high
gain operational amplifiers with frequency
compensation implemented internally. They
operate from a single power supply over a wide
range of voltages.
Operation from split power supplies is also
possible and the low-power supply current drain
is independent of the magnitude of the power
supply voltage.
Table 1: Device summary
Product reference
LM124 (1)
LM124
LM224x
LM224, LM224A (2), LM224W (3)
LM324x
LM324, LM324A, LM324W
Notes:
(1)Prefixes LM1, LM2, and LM3 refer to temperature range.
(2)Suffix A refers to enhanced Vio performance
(3)Suffix W refers to enhanced ESD ratings
Contents
LM124, LM224x, LM324x
2/21
DocID4797 Rev 7
Contents
1 Pin connections and schematic diagram ...................................... 3
2 Absolute maximum ratings and operating conditions ................. 5
3 Electrical characteristics ................................................................ 7
4 Electrical characteristic curves ...................................................... 9
5 Typical single-supply applications .............................................. 12
6 Package information ..................................................................... 14
6.1 QFN16 3x3 package information ..................................................... 15
6.2 TSSOP14 package information ....................................................... 17
6.3 SO14 package information .............................................................. 18
7 Ordering information ..................................................................... 19
8 Revision history ............................................................................ 20
LM124, LM224x, LM324x
Pin connections and schematic diagram
DocID4797 Rev 7
3/21
1 Pin connections and schematic diagram
Figure 1: Pin connections (top view)
1. The exposed pads of the QFN16 3x3 can be connected to VCC- or left floating
Pin connections and schematic diagram
LM124, LM224x, LM324x
4/21
DocID4797 Rev 7
Figure 2: Schematic diagram (LM224A, LM324A, LM324W, one channel)
Figure 3: Schematic diagram (LM124, LM224, LM324, one channel)
LM124, LM224x, LM324x
Absolute maximum ratings and operating
conditions
DocID4797 Rev 7
5/21
2 Absolute maximum ratings and operating conditions
Table 2: Absolute maximum ratings
Symbol
Parameter
Value
Unit
VCC
Supply voltage
±16 or 32
V
Vi
Input voltage
-0.3 to VCC + 0.3
Vid
Differential input voltage (1)
32
Ptot
Power dissipation: D suffix
400
mW
Output short-circuit duration (2)
Infinite
Iin
Input current (3)
50
mA
Tstg
Storage temperature range
-65 to 150
°C
Tj
Maximum junction temperature
150
Rthja
Thermal resistance junction to ambient (4)
QFN16 3x3
45
°C/W
TSSOP14
100
SO14
103
Rthjc
Thermal resistance junction to case
QFN16 3x3
14
TSSOP14
32
SO14
31
ESD
HBM: human body model (5)
LM224A, LM324A
800
V
LM124W, LM324W
700
LM124, LM224, LM324
250
MM: machine model (6)
100
CDM: charged device model
1500
Notes:
(1)Neither of the input voltages must exceed the magnitude of (VCC+) or (VCC-).
(2)Short-circuits from the output to VCC can cause excessive heating if VCC > 15 V. The maximum output current is approximately
40 mA independent of the magnitude of VCC. Destructive dissipation can result from simultaneous short-circuits on all amplifiers.
(3)This input current only exists when the voltage at any of the input leads is driven negative. It is due to the collector-base junction
of the input PNP transistor becoming forward biased and thereby acting as an input diode clamp. In addition to this diode action,
there is also an NPN parasitic action on the IC chip. This transistor action can cause the output voltages of the op amps to go to
the VCC voltage level (or to ground for a large overdrive) for the time during which an input is driven negative. This is not
destructive and normal output starts up again for input voltages higher than -0.3 V.
(4)Short-circuits can cause excessive heating. Destructive dissipation can result from simultaneous short-circuits on all amplifiers.
These are typical values given for a single layer board (except for TSSOP which is a two-layer board).
(5)Human body model: 100 pF discharged through a 1.5 kΩ resistor between two pins of the device, done for all couples of pin
combinations with other pins floating.
(6)Machine model: a 200 pF cap is charged to the specified voltage, then discharged directly between two pins of the device with
no external series resistor (internal resistor < 5 Ω), done for all couples of pin combinations with other pins floating.
Absolute maximum ratings and operating
conditions
LM124, LM224x, LM324x
6/21
DocID4797 Rev 7
Table 3: Operating conditions
Symbol
Parameter
Value
Unit
VCC
Supply voltage
Single supply
3 to 30
V
Dual supply
±1.5 to ±15
VICM
Common-mode input voltage range
(VCC-) - 0.1 to (VCC+) - 1
TOper
Operating temperature range
LM124
-55 to 125
°C
LM224
-40 to 105
LM324
0 to 70
LM124, LM224x, LM324x
Electrical characteristics
DocID4797 Rev 7
7/21
3 Electrical characteristics
Table 4: VCC+ = 5 V, VCC- = Ground, Vo = 1.4 V, Tamb = 25 °C (unless otherwise specified)
Symbol
Parameter
Min.
Typ.
Max.
Unit
Vio
LM224A,
LM224W,
LM324A,
LM324W
Input offset voltage (1)
Tamb = 25 °C
2
3
mV
Tmin Tamb Tmax
5
Vio
LM124,
LM224,
LM324
Tamb = 25 °C
LM124
2
5
LM224
LM324
2
7
Tmin Tamb Tmax
LM124
7
LM224
LM324
9
Iio
Input offset current
Tamb = 25 °C
2
20
nA
Tmin Tamb Tmax
40
Iib
Input bias current (2)
Tamb = 25 °C
20
100
Tmin Tamb Tmax
200
Avd
Large signal voltage gain,
VCC+ = 15 V, RL = 2 kΩ,
Vo = 1.4 V to 11.4 V
Tamb = 25 °C
50
100
V/mV
Tmin Tamb Tmax
25
SVR
Supply voltage rejection ratio,
Rs 10 kΩ, VCC+ = 5 V to 30 V
Tamb = 25 °C
65
110
dB
Tmin Tamb Tmax
65
ICC
Supply current, all amps, no
load
Tamb = 25 °C, VCC = 5V
0.7
1.2
mA
Tamb = 25 °C, VCC = 30 V
1.5
3
Tmin Tamb Tmax, VCC = 5 V
0.8
1.2
Tmin Tamb Tmax, VCC = 30 V
1.5
3
Vicm
Input common mode voltage
range (3)
VCC = 30 V, Tamb = 25 °C
0
28.5
V
VCC = 30 V, Tmin Tamb Tmax
0
28
CMR
Common mode rejection ratio,
Rs ≤ 10 kΩ
Tamb = 25 °C
70
80
dB
Tmin Tamb Tmax
60
Isource
Output current source,
Vid = 1 V
VCC = 15 V, Vo = 2 V
20
40
70
mA
Isink
Output sink current,
Vid = -1 V
VCC = 15 V, Vo = 2 V
10
20
VCC = 15 V, Vo = 0.2 V
12
50
µA
VOH
High level output voltage,
VCC = 30 V, RL = 2 kΩ
Tamb = 25 °C
26
27
V
Tmin Tamb Tmax
26
High level output voltage,
VCC = 30 V, RL = 10 kΩ
Tamb = 25 °C
27
28
Tmin Tamb Tmax
27
High level output voltage,
VCC = 5 V, RL = 2 kΩ
Tamb = 25 °C
3.5
Tmin Tamb Tmax
3
Electrical characteristics
LM124, LM224x, LM324x
8/21
DocID4797 Rev 7
Symbol
Parameter
Min.
Typ.
Max.
Unit
VOL
Low level output voltage,
RL = 10kΩ
Tamb = 25 °C
5
20
mV
Tmin Tamb Tmax
20
SR
Slew rate
VCC = 15 V, Vi = 0.5 to 3 V,
RL = 2 kΩ, CL = 100 pF,
unity gain
0.4
V/µs
GBP
Gain bandwidth product
VCC = 30 V, f = 100 kHz,
Vin = 10 mV, RL = 2 kΩ,
CL = 100 pF
1.3
MHz
THD
Total harmonic distortion
f = 1kHz, Av = 20 dB, RL = 2 kΩ,
Vo = 2 Vpp, CL = 100 pF,
VCC = 30 V
0.015
%
en
Equivalent input noise voltage
f = 1 kHz, Rs = 100 Ω,
VCC = 30 V
40
nV/√Hz
DVio
Input offset voltage drift
7
30
µV/°C
DIio
Input offset current drift
10
200
pA/°C
Vo1/Vo2
Channel separation (4)
1 kHz ≤ f ≤ 20 kHZ
120
kHz
Notes:
(1)Vo = 1.4 V, Rs = 0 Ω, 5 V < VCC+ < 30 V, 0 < Vic < VCC+ - 1.5 V
(2)The direction of the input current is out of the IC. This current is essentially constant, independent of the state of the output so
there is no load change on the input lines.
(3)The input common-mode voltage of either input signal voltage should not be allowed to go negative by more than 0.3 V. The
upper end of the common-mode voltage range is (VCC+) - 1.5 V, but either or both inputs can go to 32 V without damage.
(4)Due to the proximity of external components, ensure that there is no coupling originating from stray capacitance between these
external parts. Typically, this can be detected at higher frequencies because this type of capacitance increases.
LM124, LM224x, LM324x
Electrical characteristic curves
DocID4797 Rev 7
9/21
4 Electrical characteristic curves
Figure 4: Input bias current vs. temperature
Figure 5: Output current limitation
Figure 6: Input voltage range
Figure 7: Supply current vs. supply voltage
Figure 8: Gain bandwidth product vs. temperature
Figure 9: Common-mode rejection ratio
Electrical characteristic curves
LM124, LM224x, LM324x
10/21
DocID4797 Rev 7
Figure 10: Open loop frequency response
Figure 11: Large signal frequency response
Figure 12: Voltage follower pulse response
Figure 13: Output characteristics (current sinking)
Figure 14: Voltage follower pulse response
(small signal)
Figure 15: Output characteristics
(current sourcing)
LM124, LM224x, LM324x
Electrical characteristic curves
DocID4797 Rev 7
11/21
Figure 16: Input current vs. supply voltage
Figure 17: Large signal voltage gain vs. temperature
Figure 18: Power supply and common mode rejection
ratio vs. temperature
Figure 19: Voltage gain vs. supply voltage
Typical single-supply applications
LM124, LM224x, LM324x
12/21
DocID4797 Rev 7
5 Typical single-supply applications
Figure 20: AC coupled inverting amplifier
Figure 21: High input Z adjustable gain DC
instrumentation amplifier
Figure 22: AC coupled non inverting amplifier
Figure 23: DC summing amplifier
Figure 24: Non-inverting DC gain
Figure 25: Low drift peak detector
LM124, LM224x, LM324x
Typical single-supply applications
DocID4797 Rev 7
13/21
Figure 26: Active bandpass filter
Figure 27: High input Z, DC differential amplifier
Figure 28: Using symmetrical amplifiers to reduce input current (general concept)
Package information
LM124, LM224x, LM324x
14/21
DocID4797 Rev 7
6 Package information
In order to meet environmental requirements, ST offers these devices in different grades of
ECOPACK® packages, depending on their level of environmental compliance. ECOPACK®
specifications, grade definitions and product status are available at: www.st.com.
ECOPACK® is an ST trademark.
LM124, LM224x, LM324x
Package information
DocID4797 Rev 7
15/21
6.1 QFN16 3x3 package information
Figure 29: QFN16 3x3 package outline
Package information
LM124, LM224x, LM324x
16/21
DocID4797 Rev 7
Table 5: QFN16 3x3 mechanical data
Ref.
Dimensions
Millimeters
Inches
Min.
Typ.
Max.
Min.
Typ.
Max.
A
0.80
0.90
1.00
0.031
0.035
0.039
A1
0
0.05
0
0.002
A3
0.20
0.008
b
0.18
0.30
0.007
0.012
D
2.90
3.00
3.10
0.114
0.118
0.122
D2
1.50
1.80
0.059
0.071
E
2.90
3.00
3.10
0.114
0.118
0.122
E2
1.50
1.80
0.059
0.071
e
0.50
0.020
L
0.30
0.50
0.012
0.020
Figure 30: QFN16 3x3 recommended footprint
LM124, LM224x, LM324x
Package information
DocID4797 Rev 7
17/21
6.2 TSSOP14 package information
Figure 31: TSSOP14 package outline
Table 6: TSSOP14 mechanical data
Ref.
Dimensions
Millimeters
Inches
Min.
Typ.
Max.
Min.
Typ.
Max.
A
1.20
0.047
A1
0.05
0.15
0.002
0.004
0.006
A2
0.80
1.00
1.05
0.031
0.039
0.041
b
0.19
0.30
0.007
0.012
c
0.09
0.20
0.004
0.0089
D
4.90
5.00
5.10
0.193
0.197
0.201
E
6.20
6.40
6.60
0.244
0.252
0.260
E1
4.30
4.40
4.50
0.169
0.173
0.176
e
0.65
0.0256
L
0.45
0.60
0.75
0.018
0.024
0.030
L1
1.00
0.039
k
aaa
0.10
0.004
aaa
Package information
LM124, LM224x, LM324x
18/21
DocID4797 Rev 7
6.3 SO14 package information
Figure 32: SO14 package outline
Table 7: SO14 mechanical data
Ref.
Dimensions
Millimeters
Inches
Min.
Typ.
Max.
Min.
Typ.
Max.
A
1.35
1.75
0.05
0.068
A1
0.10
0.25
0.004
0.009
A2
1.10
1.65
0.04
0.06
B
0.33
0.51
0.01
0.02
C
0.19
0.25
0.007
0.009
D
8.55
8.75
0.33
0.34
E
3.80
4.0
0.15
0.15
e
1.27
0.05
H
5.80
6.20
0.22
0.24
h
0.25
0.50
0.009
0.02
L
0.40
1.27
0.015
0.05
k
8° (max)
ddd
0.10
0.004
LM124, LM224x, LM324x
Ordering information
DocID4797 Rev 7
19/21
7 Ordering information
Table 8: Order codes
Order code
Temperature range
ESD
(HBM, CDM)
Vio max @ 25 °C
Package
Marking
LM124DT
-55 °C to 125 °C
250 V, 1.5 kV
5 mV
SO14
124
LM224ADT
-40 °C to 105 °C
800 V, 1.5 kV
3 mV
224A
LM224APT
TSSOP14
LM224DT
250 V, 1.5 kV
5 mV
SO14
224
LM224PT
TSSOP14
LM224QT
QFN16 3x3
K425
LM224WDT
700 V, 1.5 kV
3 mV
SO14
224W
LM324ADT
0 °C to 70 °C
800 V, 1.5 kV
324A
LM324APT
TSSOP14
LM324AWDT
700 V, 1.5 kV
SO14
324AW
LM324AWPT
TSSOP14
LM324WDT
SO14
324W
LM324WPT
TSSOP14
LM324DT
250 V, 1.5 kV
5 mV
SO14
324
LM324PT
TSSOP14
LM324QT
QFN16 3x3
K427
Revision history
LM124, LM224x, LM324x
20/21
DocID4797 Rev 7
8 Revision history
Table 9: Document revision history
Date
Revision
Changes
1-Mar-2001
1
First release
1-Feb-2005
2
Added explanation of Vid and Vi limits in Table 2 on page 4.
Updated macromodel.
1-Jun-2005
3
ESD protection inserted in Table 2 on page 4.
25-Sep-2006
4
Editorial update.
22-Aug-2013
5
Removed DIP package and all information pertaining to it
Table 1: Device summary: Removed order codes LM224AN,
LM224AD, LM324AN, and LM324AD; updated packaging.
Table 2: Absolute maximum ratings: removed N suffix power
dissipation data; updated footnotes 5 and 6.
Renamed Figure 3, Figure 4, Figure 6, Figure 7, Figure 16, Figure 17,
Figure 18, and Figure 19.
Updated axes titles of Figure 4, Figure 5, Figure 7, and Figure 17.
Removed duplicate figures.
Removed Section 5: Macromodels
06-Dec-2013
6
Table 2: Absolute maximum ratings: updated ESD data for HBM and
MM.
10-Jun-2016
7
LM124, LM224, LM324 and LM224W, LM324W datasheets merged
with LM224A, LM324A datasheet. The following sections were
reworked: Features, Description, Section 1: "Pin connections and
schematic diagram", Section 2: "Absolute maximum ratings and
operating conditions", and Section 3: "Electrical characteristics". The
following sections were added: Related products and Section 7:
"Ordering information". Packaged silhouettes, pin connections, and
mechanical data were standardized and updated.
LM124, LM224x, LM324x
DocID4797 Rev 7
21/21
IMPORTANT NOTICE PLEASE READ CAREFULLY
STMicroelectronics NV and its subsidiaries (“ST”) reserve the right to make changes, corrections, enhancements, modifications, and
improvements to ST products and/or to this document at any time without notice. Purchasers should obtain the latest relevant information on ST
products before placing orders. ST products are sold pursuant to ST’s terms and conditions of sale in place at the time of order
acknowledgement.
Purchasers are solely responsible for the choice, selection, and use of ST products and ST assumes no liability for application assistance or the
design of Purchasers’ products.
No license, express or implied, to any intellectual property right is granted by ST herein.
Resale of ST products with provisions different from the information set forth herein shall void any warranty granted by ST for such product.
ST and the ST logo are trademarks of ST. All other product or service names are the property of their respective owners.
Information in this document supersedes and replaces information previously supplied in any prior versions of this document.
© 2016 STMicroelectronics All rights reserved

Products

IC OPAMP GP 4 CIRCUIT 16QFN
Available Quantity19622
Unit Price3.41
IC OPAMP GP 4 CIRCUIT 14SO
Available Quantity42229
Unit Price3.07
IC OPAMP GP 4 CIRCUIT 14TSSOP
Available Quantity8797
Unit Price3.41
IC OPAMP GP 4 CIRCUIT 14TSSOP
Available Quantity19364
Unit Price3.92
IC OPAMP GP 4 CIRCUIT 14TSSOP
Available Quantity12785
Unit Price3.41
IC OPAMP GP 4 CIRCUIT 14SO
Available Quantity7712
Unit Price3.41
IC OPAMP GP 4 CIRCUIT 14SO
Available Quantity6735
Unit Price6.22
IC OPAMP GP 4 CIRCUIT 14TSSOP
Available Quantity23221
Unit Price4.01
IC OPAMP GP 4 CIRCUIT 14TSSOP
Available Quantity7465
Unit Price3.58
IC OPAMP GP 4 CIRCUIT 14SO
Available Quantity2488
Unit Price3.49
IC OPAMP GP 4 CIRCUIT 16QFN
Available Quantity2341
Unit Price3.75
IC OPAMP GP 4 CIRCUIT 14SO
Available Quantity980
Unit Price22.59
IC OPAMP GP 4 CIRCUIT 14SO
Available Quantity65
Unit Price3.41
IC OPAMP GP 4 CIRCUIT 14DIP
Available Quantity0
Unit Price0
IC OPAMP GP 4 CIRCUIT 14DIP
Available Quantity0
Unit Price0
IC OPAMP GP 4 CIRCUIT 14DIP
Available Quantity0
Unit Price0