HKD | USD

RHC Series

Stackpole Electronics Inc.

View All Related Products | Download PDF Datasheet

Datasheet

Rev Date: 01/23/2019 1 www.seielect.com
This specification may be changed at any time without prior notice marketing@seielect.com
Please confirm technical specifications before you order and/or use.
RHC Series
High Power Thick Film Chip Resistor
Stackpole Electronics, Inc.
Resistive Product Solutions
0.248 ± 0.008 0.126 ± 0.008 0.024 ± 0.004 0.028 ± 0.008 0.087 ± 0.008 inches
6.30 ± 0.20 3.20 ± 0.20 0.60 ± 0.10 0.70 ± 0.20 2.20 ± 0.20 mm
Type / Code
Unit
RHC2512
L
W
H
a
b
Body Length
Body Height
Top Termination
Bottom Termination
Body Width
Features:
Electrical Specifications
Please refer to the High-Power Resistor Application Note (page 3) for more information on designing and implementing high power resistor types.
Electrical Specifications
Performance Characteristics
Ohmic Range (Ω) and Tolerance
1%, 5%
RHC2512 2512 2W 200V 400V ±100 ppm/ºC 0.1 - 1M
Note: (1) Lesser of √P*R or maximum working voltage
Type / Code
Package
Type
Power Rating
(Watts) @
70ºC
Maximum
Working
Voltage(1)
Maximum
Overload
Voltage
Resistance
Temperature
Coefficient
Mechanical Specifications
Recommended Pad Layout
L W D
Total Length Total Width Pad Depth
0.315 0.138 0.118 inches
8.00 3.50 3.00 mm
RHC2512
Unit
Type / Code
Test Typical
Moisture Resistance
Load Life
Resistance to Soldering
Temperature Cycling
Thermal Shock
Short Time Overload
Insulation Resistance
1MΩ
Operating Temperature Range: -55ºC to +155ºC
±1% + 0.05Ω for <10Ω and ±1% for ≥10Ω
Rev Date: 01/23/2019 2 www.seielect.com
This specification may be changed at any time without prior notice marketing@seielect.com
Please confirm technical specifications before you order and/or use.
RHC Series
High Power Thick Film Chip Resistor
Stackpole Electronics, Inc.
Resistive Product Solutions
Power Derating Curve:
Hot Spot and Terminal Temp.:
Repeated Overload:
Test condition:
Voltage (Power): 2.0, 2.25, 2.5, 2.75, 3.0, 3,25 times of rated voltage. (8W, 10.1W, 12.5W, 15.1W, 18W, 21.1W)
Applied time:
Each voltage 5 seconds.
As a reference test, the RMC was tested with the same rated voltage and testing substrate.
0
Ambient Temperature (ºC)
120
140
160
180
155ºC
-60
0
20
40
60
80
100
Percent Rated Power (%)
100
-55ºC
70ºC
80
60
40
20
140
120
100
80
60
40
20
0
Hot Spot
Solder Joint
1
2
1
2
Load (w) 1
0
2
Rev Date: 01/23/2019 3 www.seielect.com
This specification may be changed at any time without prior notice marketing@seielect.com
Please confirm technical specifications before you order and/or use.
RHC Series
High Power Thick Film Chip Resistor
Stackpole Electronics, Inc.
Resistive Product Solutions
Type Unit
0.134 ± 0.004 0.260 ± 0.004 0.472 ± 0.008 0.217 ± 0.002 0.069 ± 0.004 0.157 ± 0.004 Inches
3.40 ± 0.10 6.60 ± 0.10 12.00 ± 0.20 5.50 ± 0.05 1.75 ± 0.10 4.00 ± 0.10 mm
P1
A
B
W
F
E
RHC2512
Type Unit
0.079 ± 0.002 0.157 ± 0.004 0.061 ± 0.002 0.010 ± 0.002 0.039 ± 0.004 Inches
2.00 ± 0.05 4.00 ± 0.10 1.55 ± 0.05 0.25 ± 0.05 1.00 ± 0.10 mm
P2
P0
D0
t1
t2
RHC2512
High Power Chip Resistors and Thermal Management
Stackpole has developed several surface mount resistor series in addition to our current sense resistors, which have
had higher power ratings than standard resistor chips. This has caused some uncertainty and even confusion by users
as to how to reliably use these resistors at the higher power ratings in their designs.
The data sheets for the RHC, RMCP, RNCP, CSR, CSRN, CSRF, CSS, and CSSH state that the rated power assumes
an ambient temperature of no more than 100 degrees C for the CSS / CSSH series and 70°C for all other high power
resistor series. In addition, IPC and UL best practices dictate that the combined temperature on any resistor due to
power dissipated and ambient air shall be no more than 105°C. At first glance this wouldn’t seem too difficult, however
the graph below shows typical heat rise for the CSR ½ 100 milliohm at full rated power. The heat rise for the RMCP
and RNCP would be similar. The RHC with its unique materials, design, and processes would have less heat rise and
therefore would be easier to implement for any given customer.
Packaging Specifications Embossed Plastic Tape
Reel Specifications
Type Unit
7.087 ± 0.118 2.362 ± 0.039 0.512 ± 0.008 0.827 ± 0.031 0.079 ± 0.020 0.512 ± 0.012 0.606 ± 0.039 Inches
180.00 ± 3.00 60.00 ± 1.00 13.00 ± 0.20 21.00 ± 0.80 2.00 ± 0.50 13.00 ± 0.30 15.40 ± 1.00 mm
RHC2512
W2
A
B
C
D
E
W1
Rev Date: 01/23/2019 4 www.seielect.com
This specification may be changed at any time without prior notice marketing@seielect.com
Please confirm technical specifications before you order and/or use.
RHC Series
High Power Thick Film Chip Resistor
Stackpole Electronics, Inc.
Resistive Product Solutions
The 102°C heat rise shown here would indicate there will be additional thermal reduction techniques needed to keep
this part under 105°C total hot spot temperature if this part is to be used at 0.75 watts of power. However, this same
part at the usual power rating for this size would have a heat rise of around 72°C. This additional heat rise may be dealt
with using wider conductor traces, larger solder pads and land patterns under the solder mask, heavier copper in the
conductors, via through PCB, air movement, and heat sinks, among many other techniques. Because of the variety of
methods customers can use to lower the effective heat rise of the circuit, resistor manufacturers simply specify power
ratings with the limitations on ambient air temperature and total hot spot temperatures and leave the details of how to
best accomplish this to the design engineers. Design guidelines for products in various market segments can vary
widely so it would be unnecessarily constraining for a resistor manufacturer to recommend the use of any of these
methods over another.
Note: The final resistance value can be affected by the board layout and assembly process, especially the size of the mounting
pads and the amount of solder used. This is especially notable for resistance values ≤ 50mΩ.
This should be taken into account when designing.
RoHS Compliance
Stackpole Electronics has joined the worldwide effort to reduce the amount of lead in electronic components and to meet the various
regulatory requirements now prevalent, such as the European Union’s directive regarding “Restrictions on Hazardous Substances”
(RoHS 3). As part of this ongoing program, we periodically update this document with the status regarding the availability of our
compliant components. All our standard part numbers are compliant to EU Directive 2011/65/EU of the European Parliament as
amended by Directive (EU) 2015/863/EU as regards the list of restricted substances.
RoHS Compliance Status
RHC
High Power Thick Film
Surface Mount Chip Resistor
SMD YES(1) 100% Matte Sn over Ni Jul-04 04/27
Lead-Free
Mfg. Effective Date
(Std Product Series)
Lead-Free
Effective Date
Code
(YY/WW)
Note (1): RoHS Compliant by means of exemption 7c-I.
Standard
Product
Series
Description
Package /
Termination
Type
Standard
Series
RoHS
Compliant
Lead-Free Termination
Composition
Rev Date: 01/23/2019 5 www.seielect.com
This specification may be changed at any time without prior notice marketing@seielect.com
Please confirm technical specifications before you order and/or use.
RHC Series
High Power Thick Film Chip Resistor
Stackpole Electronics, Inc.
Resistive Product Solutions
1 2 3 4 5 6 7 8 9 10 11 12 13
R H C 2 5 1 2 F T 1 0 K 0
“Conflict Metals” Commitment
We at Stackpole Electronics, Inc. are joined with our industry in opposing the use of metals mined in the “conflict region” of the
eastern Democratic Republic of the Congo (DRC) in our products. Recognizing that the supply chain for metals used in the
electronics industry is very complex, we work closely with our own suppliers to verify to the extent possible that the materials and
products we supply do not contain metals sourced from this conflict region. As such, we are in compliance with the requirements of
Dodd-Frank Act regarding Conflict Minerals.
Compliance to “REACH”
We certify that all passive components supplied by Stackpole Electronics, Inc. are SVHC (Substances of Very High Concern) free
and compliant with the requirements of EU Directive 1907/2006/EC, “The Registration, Evaluation, Authorization and Restriction of
Chemicals”, otherwise referred to as REACH. Contact us for complete list of REACH Substance Candidate List.
Environmental Policy
It is the policy of Stackpole Electronics, Inc. (SEI) to protect the environment in all localities in which we operate. We continually
strive to improve our effect on the environment. We observe all applicable laws and regulations regarding the protection of our
environment and all requests related to the environment to which we have agreed. We are committed to the prevention of all forms
of pollution.
How to Order
Series Code Code Tol Value Code Quantity
RHC 2512 F
1% E96, E24
J
5% E24
Product Series
Packaging
High Power
Size
2W
Description
Power Rating
Size
T
7" Reel
Plastic Tape
2512
Resistance Value
Tolerance
Four characters with the
multiplier used as the decimal
holder.
1 Mohm = 1M00
0.1 ohm = R100
4.75 ohm = 4R75
10.2 Kohm = 10K2
Description
4,000

Products

RES 10 OHM 1% 2W 2512
Available Quantity81189
Unit Price6.42
RES 1K OHM 1% 2W 2512
Available Quantity58967
Unit Price6.42
RES 330 OHM 1% 2W 2512
Available Quantity49095
Unit Price6.42
RES 100 OHM 1% 2W 2512
Available Quantity28393
Unit Price6.42
RES 680 OHM 1% 2W 2512
Available Quantity21281
Unit Price6.42
RES 15 OHM 1% 2W 2512
Available Quantity16495
Unit Price6.42
RES 1.5K OHM 1% 2W 2512
Available Quantity17878
Unit Price6.42
RES 220 OHM 1% 2W 2512
Available Quantity12049
Unit Price6.42
RES 33K OHM 1% 2W 2512
Available Quantity15717
Unit Price6.42
RES 150 OHM 1% 2W 2512
Available Quantity11464
Unit Price6.42
RES 22 OHM 1% 2W 2512
Available Quantity11643
Unit Price6.42
RES 33 OHM 1% 2W 2512
Available Quantity16949
Unit Price6.42
RES 15K OHM 1% 2W 2512
Available Quantity9717
Unit Price6.42
RES 47K OHM 1% 2W 2512
Available Quantity7508
Unit Price6.42
RES 7.5 OHM 1% 2W 2512
Available Quantity96386
Unit Price7.35
RES 4.99 OHM 1% 2W 2512
Available Quantity74693
Unit Price7.35
RES 2.49 OHM 1% 2W 2512
Available Quantity37910
Unit Price7.35
RES 1 OHM 1% 2W 2512
Available Quantity19399
Unit Price7.35
RES 470 OHM 1% 2W 2512
Available Quantity9011
Unit Price6.42
RES 100K OHM 1% 2W 2512
Available Quantity4993
Unit Price6.42