HKD | USD

MC79L00(A) Series Datasheet

ON Semiconductor

View All Related Products | Download PDF Datasheet

Datasheet

© Semiconductor Components Industries, LLC, 1994
October, 2016 − Rev. 10 1Publication Order Number:
MC79L00/D
MC79L00A Series
100 mA Negative Voltage
Regulators
The MC79L00A Series negative voltage regulators are
inexpensive, easy−to−use devices suitable for numerous applications
requiring up to 100 mA. Like the higher powered MC7900 Series
negative regulators, this series features thermal shutdown and current
limiting, making them remarkably rugged. In most applications, no
external components are required for operation.
The MC79L00A devices are useful for on−card regulation or any
other application where a regulated negative voltage at a modest
current level is needed. These regulators offer substantial advantage
over the common resistor/Zener diode approach.
Features
No External Components Required
Internal Short Circuit Current Limiting
Internal Thermal Overload Protection
Low Cost
Complementary Positive Regulators Offered (MC78L00 Series)
Pb−Free Packages are Available
*Automotive temperature range selections are available with special test conditions
and additional tests in 5, 12 and 15 V devices. Contact your local ON Semiconductor
sales office for information.
R1
R2
Z1
R3
R
5
R18
Q1
R6
Q4
R7
R4
R8
Q5
Q10
Q8
R9
Q14
Q9
C
Q6
R10 R11
Q7
Q2
Q11
R14 R15
Q13
Q12
R16
R17
GND
Output
Input
Figure 1. Representative Schematic Diagram
THREE−TERMINAL LOW
CURRENT NEGATIVE FIXED
VOLTAGE REGULATORS
TO−92
P SUFFIX
CASE 29
SOIC−8
D SUFFIX
CASE 751
MARKING
DIAGRAMS
See detailed ordering and shipping information in the package
dimensions section on page 7 of this data sheet.
ORDERING INFORMATION
Pin 1. Ground
2. Input
3. Output
Pin 1. Vout
2. Vin
3. Vin
4. NC
5. GND
6. Vin
7. Vin
8. NC
xxx = Specific Device Code
A = Assembly Location
L = Wafer Lot
Y = Year
W = Work Week
y = B or C
G= Pb−Free Package
MC79L
xxxxx
ALYWG
G
1
8
(Note: Microdot may be in either location)
9Lxxx
ALYWy
G
1
8
123
12
BENT LEAD
TAPE & REEL
AMMO PACK
STRAIGHT LEAD
BULK PACK
3
www.onsemi.com
MC79L00A Series
www.onsemi.com
2
MAXIMUM RATINGS (TA = +25°C, unless otherwise noted.)
Rating Symbol Value Unit
Input Voltage (−5 V)
(−12, −15, −18 V)
(−24 V)
VI−30
−35
−40
Vdc
Power Dissipation
Case 29 (TO−92 Type)
TA = 25°C
Thermal Resistance, Junction−to−Ambient
Thermal Resistance, Junction−to−Case
Case 751 (SOIC−8 Type) (Note 1)
TA = 25°C
Thermal Resistance, Junction−to−Ambient
Thermal Resistance, Junction−to−Case
PD
RqJA
RqJC
PD
RqJA
RqJC
Internally Limited
160
83
Internally Limited
180
45
W
°C/W
°C/W
W
°C/W
°C/W
Storage Temperature Range Tstg −65 to +150 °C
Junction Temperature TJ+150 °C
Stresses exceeding those listed in the Maximum Ratings table may damage the device. If any of these limits are exceeded, device functionality
should not be assumed, damage may occur and reliability may be affected.
1. SOIC−8 Junction−to−Ambient Thermal Resistance is for minimum recommended pad size. Refer to Figure 9 for Thermal Resistance variation
versus pad size.
*This device series contains ESD protection and exceeds the following tests:
Human Body Model 2000 V per MIL_STD_883, Method 3015
Machine Model Method 200 V.
ELECTRICAL CHARACTERISTICS (VI = −10 V, IO = 40 mA, CI = 0.33 mF, CO = 0.1 mF, −40°C < TJ +125°C (for MC79LXXAB),
0°C < TJ < +125°C (for MC79LXXAC)).
MC79L05AC, AB
Characteristics Symbol Min Typ Max Unit
Output Voltage (TJ = +25°C) VO−4.8 −5.0 −5.2 Vdc
Input Regulation (TJ = +25°C)
−7.0 Vdc VI −20 Vdc
−8.0 Vdc VI −20 Vdc
Regline
150
100
mV
Load Regulation
TJ = +25°C, 1.0 mA IO 100 mA
1.0 mA IO 40 mA
Regload
60
30
mV
Output Voltage
−7.0 Vdc VI −20 Vdc, 1.0 mA IO 40 mA
VI = −10 Vdc, 1.0 mA IO 70 mA
VO−4.75
−4.75
−5.25
−5.25
Vdc
Input Bias Current
(TJ = +25°C)
(TJ = +125°C)
IIB
6.0
5.5
mA
Input Bias Current Change
−8.0 Vdc VI −20 Vdc
1.0 mA IO 40 mA
IIB
1.5
0.1
mA
Output Noise Voltage (TA = +25°C, 10 Hz f 100 kHz) Vn 40 mV
Ripple Rejection (−8.0 VI −18 Vdc, f = 120 Hz, TJ = +25°C) RR 41 49 − dB
Dropout Voltage (IO = 40 mA, TJ = +25°C) |VI−VO| − 1.7 Vdc
Product parametric performance is indicated in the Electrical Characteristics for the listed test conditions, unless otherwise noted. Product
performance may not be indicated by the Electrical Characteristics if operated under different conditions.
MC79L00A Series
www.onsemi.com
3
ELECTRICAL CHARACTERISTICS (VI = −19 V, IO = 40 mA, CI = 0.33 mF, CO = 0.1 mF, −40°C < TJ +125°C (for MC79LXXAB),
0°C < TJ < +125°C (for MC79LXXAC)).
MC79L12AC, AB
Characteristics Symbol Min Typ Max Unit
Output Voltage (TJ = +25°C) VO11.5 −12 −12.5 Vdc
Input Regulation (TJ = +25°C)
−14.5 Vdc VI −27 Vdc
−16 Vdc VI −27 Vdc
Regline
250
200
mV
Load Regulation
TJ = +25°C, 1.0 mA IO 100 mA
1.0 mA IO 40 mA
Regload
100
50
mV
Output Voltage
−14.5 Vdc VI −27 Vdc, 1.0 mA IO 40 mA
VI = −19 Vdc, 1.0 mA IO 70 mA
VO11.4
−11.4
−12.6
−12.6
Vdc
Input Bias Current
(TJ = +25°C)
(TJ = +125°C)
IIB
6.5
6.0
mA
Input Bias Current Change
−16 Vdc VI −27 Vdc
1.0 mA IO 40 mA
IIB
1.5
0.2
mA
Output Noise Voltage (TA = +25°C, 10 Hz f 100 kHz) Vn 80 mV
Ripple Rejection (−15 VI −25 Vdc, f = 120 Hz, TJ = +25°C) RR 37 42 − dB
Dropout Voltage (IO = 40 mA, TJ = +25°C) |VI−VO| − 1.7 Vdc
Product parametric performance is indicated in the Electrical Characteristics for the listed test conditions, unless otherwise noted. Product
performance may not be indicated by the Electrical Characteristics if operated under different conditions.
ELECTRICAL CHARACTERISTICS (VI = −23 V, IO = 40 mA, CI = 0.33 mF, CO = 0.1 mF, −40°C < TJ +125°C (for MC79LXXAB),
0°C < TJ < +125°C (for MC79LXXAC)).
MC79L15AC, AB
Characteristics Symbol Min Typ Max Unit
Output Voltage (TJ = +25°C) VO−14.4 −15 −15.6 Vdc
Input Regulation (TJ = +25°C)
−17.5 Vdc VI −30 Vdc
−20 Vdc VI −30 Vdc
Regline
300
250
mV
Load Regulation
TJ = +25°C, 1.0 mA IO 100 mA
1.0 mA IO 40 mA
Regload
150
75
mV
Output Voltage
−17.5 Vdc VI −Vdc, 1.0 mA IO 40 mA
VI = −23 Vdc, 1.0 mA IO 70 mA
VO−14.25
−14.25
−15.75
−15.75
Vdc
Input Bias Current
(TJ = +25°C)
(TJ = +125°C)
IIB
6.5
6.0
mA
Input Bias Current Change
−20 Vdc VI −30 Vdc
1.0 mA IO 40 mA
DIIB
1.5
0.1
mA
Output Noise Voltage (TA = +25°C, 10 Hz f 100 kHz) VN 90 mV
Ripple Rejection (−18.5 VI −28.5 Vdc, f = 120 Hz) RR 34 39 − dB
Dropout Voltage IO = 40 mA, TJ = +25°C |VI−VO| − 1.7 Vdc
Product parametric performance is indicated in the Electrical Characteristics for the listed test conditions, unless otherwise noted. Product
performance may not be indicated by the Electrical Characteristics if operated under different conditions.
MC79L00A Series
www.onsemi.com
4
ELECTRICAL CHARACTERISTICS (VI = −27 V, IO = 40 mA, CI = 0.33 mF, CO = 0.1 mF, −40°C < TJ +125°C (for MC79LXXAB),
0°C < TJ < +125°C (for MC79LXXAC), unless otherwise noted).
MC79L18AC
Characteristics Symbol Min Typ Max Unit
Output Voltage (TJ = +25°C) VO−17.3 −18 −18.7 Vdc
Input Regulation (TJ = +25°C)
−20.7 Vdc VI −33 Vdc
−21.4 Vdc VI −33 Vdc
−22 Vdc VI −33 Vdc
−21 Vdc VI −33 Vdc
Regline
325
275
mV
Load Regulation
TJ = +25°C, 1.0 mA IO 100 mA
1.0 mA IO 40 mA
Regload
170
85
mV
Output Voltage
−20.7 Vdc VI −33 Vdc, 1.0 mA IO 40 mA
−21.4 Vdc VI −33 Vdc, 1.0 mA IO 40 mA
VI = −27 Vdc, 1.0 mA IO 70 mA
VO−17.1
−17.1
−18.9
−18.9
Vdc
Input Bias Current
(TJ = +25°C)
(TJ = +125°C)
IIB
6.5
6.0
mA
Input Bias Current Change
−21 Vdc VI −33 Vdc
−27 Vdc VI −33 Vdc
1.0 mA IO 40 mA
IIB
1.5
0.1
mA
Output Noise Voltage (TA = +25°C, 10 Hz f 100 kHz) Vn 150 mV
Ripple Rejection (−23 VI −33 Vdc, f = 120 Hz, TJ = +25°C) RR 33 48 − dB
Dropout Voltage IO = 40 mA, TJ = +25°C |VI−VO| 1.7 − Vdc
Product parametric performance is indicated in the Electrical Characteristics for the listed test conditions, unless otherwise noted. Product
performance may not be indicated by the Electrical Characteristics if operated under different conditions.
ELECTRICAL CHARACTERISTICS (VI = −33 V, IO = 40 mA, CI = 0.33 mF, CO = 0.1 mF, −40°C < TJ +125°C (for MC79LXXAB),
0°C < TJ < +125°C (for MC79LXXAC), unless otherwise noted).
MC79L24AC
Characteristics Symbol Min Typ Max Unit
Output Voltage (TJ = +25°C) VO−23 −24 −25 Vdc
Input Regulation (TJ = +25°C)
−27 Vdc VI −38 Vdc
−27.5 Vdc VI −38 Vdc
−28 Vdc VI −38 Vdc
Regline
350
300
mV
Load Regulation
TJ = +25°C, 1.0 mA IO 100 mA
1.0 mA IO 40 mA
Regload
200
100
mV
Output Voltage
−27 Vdc VI −38 V, 1.0 mA IO 40 mA
−28 Vdc VI −38 Vdc, 1.0 mA IO 40 mA
VI = −33 Vdc, 1.0 mA IO 70 mA
VO−22.8
−22.8
−25.2
−25.2
Vdc
Input Bias Current
(TJ = +25°C)
(TJ = +125°C)
IIB
6.5
6.0
mA
Input Bias Current Change
−28 Vdc VI −38 Vdc
1.0 mA IO 40 mA
DIIB
1.5
0.1
mA
Output Noise Voltage (TA = +25°C, 10 Hz f 100 kHz) Vn 200 mV
Ripple Rejection (−29 VI −35 Vdc, f = 120 Hz, TJ = +25°C) RR 31 47 − dB
Dropout Voltage IO = 40 mA, TJ = +25°C |VI−VO| − 1.7 Vdc
Product parametric performance is indicated in the Electrical Characteristics for the listed test conditions, unless otherwise noted. Product
performance may not be indicated by the Electrical Characteristics if operated under different conditions.
MC79L00A Series
www.onsemi.com
5
APPLICATIONS INFORMATION
Design Considerations
The MC79L00A Series of fixed voltage regulators are
designed with Thermal Overload Protections that shuts
down the circuit when subjected to an excessive power
overload condition, Internal Short Circuit Protection that
limits the maximum current the circuit will pass.
In many low current applications, compensation
capacitors are not required. However, it is recommended
that the regulator input be bypassed with a capacitor if the
regulator is connected to the power supply filter with long
wire length, or if the output load capacitance is large. An
input bypass capacitor should be selected to provide good
high−frequency characteristics to insure stable operation
under all load conditions. A 0.33 mF or larger tantalum,
mylar, or other capacitor having low internal impedance at
high frequencies should be chosen. The bypass capacitor
should be mounted with the shortest possible leads directly
across the regulators input terminals. Normally good
construction techniques should be used to minimize ground
loops and lead resistance drops since the regulator has no
external sense lead. Bypassing the output is also
recommended.
Figure 2. Positive and Negative Regulator Figure 3. Standard Application
+Vin +VO
0.1mF
-Vin -VO
0.33mF
MC78LXX
MC79LXX
0.1mF
0.33mF
Input Output
CO**
0.1mF
CI*
0.33mF
MC79LXX
A common ground is required between the input and the output
voltages. The input voltage must remain typically 2.0 V above
the output voltage even during the low point on the ripple voltage.
* CI is required if regulator is located an appreciable
* distance from the power supply filter
** CO improves stability and transient response.
MC79L00A Series
www.onsemi.com
6
TYPICAL CHARACTERISTICS
(TA = +25°C, unless otherwise noted.)
IIB, INPUT BIAS CURRENT (mA)
IIB, INPUT BIAS CURRENT (mA) VO, OUTPUT VOLTAGE (V)
Figure 4. Dropout Characteristics Figure 5. Dropout Voltage versus
Junction Temperature
Figure 6. Input Bias Current versus
Ambient Temperature Figure 7. Input Bias Current versus
Input Voltage
Figure 8. Maximum Average Power Dissipation
versus Ambient Temperature (TO−92)
8.0
6.0
4.0
2.0
00 -2.0 -4.0 -6.0 -0.8 -10
Vin, INPUT VOLTAGE (V)
MC79L05C
VO = -5.0 V
TJ = 25°C
IO = 1.0 mA IO = 100 mA
IO = 40 mA
-2.5
-2.0
-1.5
-1.0
-0.5
00 25 50 75 100 125
, INPUT/OUTPUT DIFFERENTIAL
VOLTAGE (V)
IO
TJ, JUNCTION TEMPERATURE (°C)
IO = 70 mA
-VV
4.0
4.2
3.8
3.6
3.4
3.2
3.0
00 25 50 75 100 125
TA, AMBIENT TEMPERATURE (°C)
MC79L05C
Vin = -10 V
VO = -5.0 V
IO = 40 mA
5.0
4.0
3.0
2.0
1.0
00 -5.0 -10 -15 -20 -25 -30 -35 -40
Vin, INPUT VOLTAGE (V)
MC79L05C
VO = -5.0 V
IO = 40 mA
10,000
1,000
100
10
, POWER DISSIPATION (mW)
D
TA, AMBIENT TEMPERATURE (°C)
25 50 75 100 125 150
P
No Heatsink
RqJA = 200°C/W
PD(max) to 25°C = 625 mW
Figure 9. SOP−8 Thermal Resistance and Maximum
Power Dissipation versus P.C.B. Copper Length
30
50
70
90
110
130
150
0.4
0.8
1.2
1.6
2.0
2.4
2.8
02030504010
L, LENGTH OF COPPER (mm)
170 3.2
PD(max) for TA = +50°C
RqJA
PD, MAXIMUM POWER DISSIPATION (W)
2.0 oz.
Copper
Graph represents symmetrical layout
3.0 mmL
L
IO = 40 mA
IO = 1.0 mA
JUNCTION-TO-AIR ( C/W)°
RJA , THERMAL RESISTANCE
θ
Dropout of Regulation is
defined when
DVO = 2% of VO
MC79L00A Series
www.onsemi.com
7
ORDERING INFORMATION
Device Nominal
Voltage Operating Temperature
Range Package Shipping
MC79L05ABDG −5.0 V TJ = −40° to +125°CSOIC−8
(Pb−Free) 98 Units / Rail
MC79L05ABDR2G SOIC−8
(Pb−Free) 2500 / Tape & Reel
MC79L05ABPG TO−92
(Pb−Free) 2000 Units / Bag
MC79L05ABPRAG TO−92
(Pb−Free) 2000 / Tape & Reel
MC79L05ACDG TJ = 0° to +125°CSOIC−8
(Pb−Free) 98 Units / Rail
MC79L05ACDR2G SOIC−8
(Pb−Free) 2500 / Tape & Reel
MC79L05ACPG TO−92
(Pb−Free) 2000 Units / Bag
MC79L05ACPRAG TO−92
(Pb−Free) 2000 / Tape & Reel
MC79L05ACPRMG TO−92
(Pb−Free) 2000 / Tape & Ammo Box
MC79L05ACPRPG TO−92
(Pb−Free) 2000 / Tape & Ammo Box
MC79L12ABDG −12 V TJ = −40° to +125°CSOIC−8
(Pb−Free) 98 Units / Rail
MC79L12ABDR2G SOIC−8
(Pb−Free) 2500 / Tape & Reel
MC79L12ABPG TO−92
(Pb−Free) 2000 Units / Bag
MC79L12ABPRAG TO−92
(Pb−Free) 2000 / Tape & Reel
MC79L12ACDG −12 V TJ = 0° to +125°CSOIC−8
(Pb−Free) 98 Units / Rail
MC79L12ACDR2G SOIC−8
(Pb−Free) 2500 / Tape & Reel
MC79L12ACPG TO−92
(Pb−Free) 2000 Units / Bag
MC79L12ACPRAG TO−92
(Pb−Free) 2000 / Tape & Reel
MC79L12ACPRPG TO−92
(Pb−Free) 2000 / Tape & Ammo Box
MC79L00A Series
www.onsemi.com
8
ORDERING INFORMATION (continued)
Device Shipping
PackageOperating Temperature
Range
Nominal
Voltage
MC79L15ABDG −15 V TJ = −40° to +125°CSOIC−8
(Pb−Free) 98 Units / Rail
MC79L15ABDR2G SOIC−8
(Pb−Free) 2500 / Tape & Reel
MC79L15ABPG TO−92
(Pb−Free) 2000 Units / Bag
MC79L15ABPRPG TO−92
(Pb−Free) 2000 / Tape & Ammo Box
MC79L15ACDG TJ = 0° to +125°CSOIC−8
(Pb−Free) 98 Units / Rail
MC79L15ACDR2G SOIC−8
(Pb−Free) 2500 / Tape & Reel
MC79L15ACPG TO−92
(Pb−Free) 2000 Units / Bag
MC79L15ACPRAG TO−92
(Pb−Free) 2000 / Tape & Reel
MC79L15ACPREG TO−92
(Pb−Free) 2000 / Tape & Reel
MC79L15ACPRPG TO−92
(Pb−Free) 2000 / Tape & Ammo Box
MC79L18ABPRPG −18 V TJ = −40° to +125°CTO−92
(Pb−Free) 2000 / Tape & Ammo Box
MC79L18ACPG TJ = 0° to +125°CTO−92
(Pb−Free) 2000 Units / Bag
MC79L24ABPG −24 V TJ = −40° to +125°CTO−92
(Pb−Free) 2000 Units / Bag
MC79L24ACPG TJ = 0° to +125°CTO−92
(Pb−Free) 2000 Units / Bag
MC79L24ACPRMG TO−92
(Pb−Free) 2000 / Tape & Ammo Box
MC79L24ACPRPG TO−92
(Pb−Free) 2000 / Tape & Ammo Box
For information on tape and reel specifications, including part orientation and tape sizes, please refer to our Tape and Reel Packaging
Specifications Brochure, BRD8011/D.
MC79L00A Series
www.onsemi.com
9
PACKAGE DIMENSIONS
SOIC−8 NB
CASE 751−07
ISSUE AK
SEATING
PLANE
1
4
58
N
J
X 45_
K
NOTES:
1. DIMENSIONING AND TOLERANCING PER
ANSI Y14.5M, 1982.
2. CONTROLLING DIMENSION: MILLIMETER.
3. DIMENSION A AND B DO NOT INCLUDE
MOLD PROTRUSION.
4. MAXIMUM MOLD PROTRUSION 0.15 (0.006)
PER SIDE.
5. DIMENSION D DOES NOT INCLUDE DAMBAR
PROTRUSION. ALLOWABLE DAMBAR
PROTRUSION SHALL BE 0.127 (0.005) TOTAL
IN EXCESS OF THE D DIMENSION AT
MAXIMUM MATERIAL CONDITION.
6. 751−01 THRU 751−06 ARE OBSOLETE. NEW
STANDARD IS 751−07.
A
BS
D
H
C
0.10 (0.004)
DIM
AMIN MAX MIN MAX
INCHES
4.80 5.00 0.189 0.197
MILLIMETERS
B3.80 4.00 0.150 0.157
C1.35 1.75 0.053 0.069
D0.33 0.51 0.013 0.020
G1.27 BSC 0.050 BSC
H0.10 0.25 0.004 0.010
J0.19 0.25 0.007 0.010
K0.40 1.27 0.016 0.050
M0 8 0 8
N0.25 0.50 0.010 0.020
S5.80 6.20 0.228 0.244
−X−
−Y−
G
M
Y
M
0.25 (0.010)
−Z−
Y
M
0.25 (0.010) ZSXS
M
____
1.52
0.060
7.0
0.275
0.6
0.024 1.270
0.050
4.0
0.155
ǒmm
inchesǓ
SCALE 6:1
*For additional information on our Pb−Free strategy and soldering
details, please download the ON Semiconductor Soldering and
Mounting Techniques Reference Manual, SOLDERRM/D.
SOLDERING FOOTPRINT*
MC79L00A Series
www.onsemi.com
10
PACKAGE DIMENSIONS
TO−92 (TO−226)
CASE 29−11
ISSUE AM
NOTES:
1. DIMENSIONING AND TOLERANCING PER ANSI
Y14.5M, 1982.
2. CONTROLLING DIMENSION: INCH.
3. CONTOUR OF PACKAGE BEYOND DIMENSION R
IS UNCONTROLLED.
4. LEAD DIMENSION IS UNCONTROLLED IN P AND
BEYOND DIMENSION K MINIMUM.
R
A
P
J
L
B
K
G
H
SECTION X−X
C
V
D
N
N
XX
SEATING
PLANE DIM MIN MAX MIN MAX
MILLIMETERSINCHES
A0.175 0.205 4.45 5.20
B0.170 0.210 4.32 5.33
C0.125 0.165 3.18 4.19
D0.016 0.021 0.407 0.533
G0.045 0.055 1.15 1.39
H0.095 0.105 2.42 2.66
J0.015 0.020 0.39 0.50
K0.500 --- 12.70 ---
L0.250 --- 6.35 ---
N0.080 0.105 2.04 2.66
P--- 0.100 --- 2.54
R0.115 --- 2.93 ---
V0.135 --- 3.43 ---
1
NOTES:
1. DIMENSIONING AND TOLERANCING PER
ASME Y14.5M, 1994.
2. CONTROLLING DIMENSION:
MILLIMETERS.
3. CONTOUR OF PACKAGE BEYOND
DIMENSION R IS UNCONTROLLED.
4. LEAD DIMENSION IS UNCONTROLLED IN
P AND BEYOND DIMENSION K MINIMUM.
RA
P
J
B
K
G
SECTION X−X
C
V
D
N
XX
SEATING
PLANE DIM MIN MAX
MILLIMETERS
A4.45 5.20
B4.32 5.33
C3.18 4.19
D0.40 0.54
G2.40 2.80
J0.39 0.50
K12.70 ---
N2.04 2.66
P1.50 4.00
R2.93 ---
V3.43 ---
1
T
STRAIGHT LEAD
BULK PACK
BENT LEAD
TAPE & REEL
AMMO PACK
ON Semiconductor and are trademarks of Semiconductor Components Industries, LLC dba ON Semiconductor or its subsidiaries in the United States and/or other countries.
ON Semiconductor owns the rights to a number of patents, trademarks, copyrights, trade secrets, and other intellectual property. A listing of ON Semiconductor’s product/patent
coverage may be accessed at www.onsemi.com/site/pdf/Patent− Marking.pdf. ON Semiconductor reserves the right to make changes without further notice to any products herein.
ON Semiconductor makes no warranty, representation or guarantee regarding the suitability of its products for any particular purpose, nor does ON Semiconductor assume any liability
arising out of the application or use of any product or circuit, and specifically disclaims any and all liability, including without limitation special, consequential or incidental damages.
Buyer is responsible for its products and applications using ON Semiconductor products, including compliance with all laws, regulations and safety requirements or standards,
regardless of any support or applications information provided by ON Semiconductor. “Typical” parameters which may be provided in ON Semiconductor data sheets and/or
specifications can and do vary in different applications and actual performance may vary over time. All operating parameters, including “Typicals” must be validated for each customer
application by customer’s technical experts. ON Semiconductor does not convey any license under its patent rights nor the rights of others. ON Semiconductor products are not
designed, intended, or authorized for use as a critical component in life support systems or any FDA Class 3 medical devices or medical devices with a same or similar classification
in a foreign jurisdiction or any devices intended for implantation in the human body. Should Buyer purchase or use ON Semiconductor products for any such unintended or unauthorized
application, Buyer shall indemnify and hold ON Semiconductor and its officers, employees, subsidiaries, affiliates, and distributors harmless against all claims, costs, damages, and
expenses, and reasonable attorney fees arising out of, directly or indirectly, any claim of personal injury or death associated with such unintended or unauthorized use, even if such
claim alleges that ON Semiconductor was negligent regarding the design or manufacture of the part. ON Semiconductor is an Equal Opportunity/Affirmative Action Employer. This
literature is subject to all applicable copyright laws and is not for resale in any manner.
P
UBLICATION ORDERING INFORMATION
N. American Technical Support: 800−282−9855 Toll Free
USA/Canada
Europe, Middle East and Africa Technical Support:
Phone: 421 33 790 2910
Japan Customer Focus Center
Phone: 81−3−5817−1050
MC79L00/D
LITERATURE FULFILLMENT:
Literature Distribution Center for ON Semiconductor
19521 E. 32nd Pkwy, Aurora, Colorado 80011 USA
Phone: 303−675−2175 or 800−344−3860 Toll Free USA/Canada
Fax: 303−675−2176 or 800−344−3867 Toll Free USA/Canada
Email: orderlit@onsemi.com
ON Semiconductor Website: www.onsemi.com
Order Literature: http://www.onsemi.com/orderlit
For additional information, please contact your lo
cal
Sales Representative

Products

IC REG LINEAR -15V 100MA 8SOIC
Available Quantity4160
Unit Price3.55
IC REG LINEAR -12V 100MA 8SOIC
Available Quantity6853
Unit Price3.55
IC REG LINEAR -5V 100MA TO92-3
Available Quantity2311
Unit Price4.05
IC REG LINEAR -15V 100MA 8SOIC
Available Quantity3443
Unit Price3.97
IC REG LINEAR -15V 100MA TO92-3
Available Quantity2501
Unit Price4.22
IC REG LINEAR -24V 100MA TO92-3
Available Quantity1430
Unit Price4.05
IC REG LINEAR -5V 100MA 8SOIC
Available Quantity2083
Unit Price3.29
IC REG LINEAR -12V 100MA TO92-3
Available Quantity1945
Unit Price3.72
IC REG LINEAR -12V 100MA 8SOIC
Available Quantity0
Unit Price3.89
IC REG LINEAR -24V 100MA TO92-3
Available Quantity1932
Unit Price4.22
IC REG LINEAR -5V 100MA TO92-3
Available Quantity2157
Unit Price4.31
IC REG LINEAR -15V 100MA TO92-3
Available Quantity1890
Unit Price5.24
IC REG LINEAR -5V 100MA TO92-3
Available Quantity155
Unit Price3.72
IC REG LINEAR -5V 100MA TO92-3
Available Quantity592
Unit Price3.55
IC REG LINEAR -5V 100MA 8SOIC
Available Quantity56
Unit Price3.63
IC REG LINEAR -12V 100MA TO92-3
Available Quantity0
Unit Price3.63
IC REG LINEAR -12V 100MA TO92-3
Available Quantity0
Unit Price4.65
IC REG LINEAR -18V 100MA TO92-3
Available Quantity7
Unit Price4.05
IC REG LINEAR -24V 100MA TO92-3
Available Quantity0
Unit Price1.15478
IC REG LINEAR -24V 100MA TO92-3
Available Quantity0
Unit Price1.16724