HKD | USD

BAS,SBAS16L Datasheet

ON Semiconductor

Download PDF Datasheet

Datasheet

© Semiconductor Components Industries, LLC, 1994
February, 2019 Rev. 13
1Publication Order Number:
BAS16LT1/D
BAS16L
Switching Diode
Features
S Prefix for Automotive and Other Applications Requiring Unique
Site and Control Change Requirements; AECQ101 Qualified and
PPAP Capable
These Devices are PbFree, Halogen Free/BFR Free and are RoHS
Compliant
MAXIMUM RATINGS
Rating Symbol Value Unit
Continuous Reverse Voltage VR100 V
Peak Forward Current IF200 mA
NonRepetitive Peak Forward Surge
Current 60 Hz
IFSM(surge) 1.8 mA
Repetitive Peak Forward Current
(Note 3)
IFRM 1.0 A
NonRepetitive Peak Forward Current
(Square Wave, TJ = 25°C prior to
surge)
t = 1 ms
t = 10 ms
t = 100 ms
t = 1 ms
t = 10 ms
t = 100 ms
t = 1 s
IFSM
36.0
18.0
6.0
3.0
1.8
1.3
1.0
A
Stresses exceeding those listed in the Maximum Ratings table may damage the
device. If any of these limits are exceeded, device functionality should not be
assumed, damage may occur and reliability may be affected.
THERMAL CHARACTERISTICS
Characteristic Symbol Max Unit
Total Device Dissipation FR5 Board
(Note 1)
TA = 25°C
Derate above 25°C
PD
225
1.8
mW
mW/°C
Thermal Resistance,
JunctiontoAmbient RqJA 556 °C/W
Total Device Dissipation
Alumina Substrate, (Note 2)
TA = 25°C
Derate above 25°C
PD
300
2.4
mW
mW/°C
Thermal Resistance,
JunctiontoAmbient RqJA 417 °C/W
Junction and Storage Temperature TJ, Tstg 55 to +150 °C
1. FR5 = 1.0 0.75 0.062 in.
2. Alumina = 0.4 0.3 0.024 in. 99.5% alumina.
3. Square Wave, f = 40 kHz, PW = 200 ns
Test Duration = 60 s, TJ = 25°C prior to surge.
Device Package Shipping
ORDERING INFORMATION
SOT23
CASE 318
STYLE 8
MARKING
DIAGRAM
1
2
3
BAS16LT1G SOT23
(PbFree)
3000/Tape & Reel
For information on tape and reel specifications,
including part orientation and tape sizes, please
refer to our Tape and Reel Packaging Specifications
Brochure, BRD8011/D.
3
CATHODE
1
ANODE
BAS16LT3G SOT23
(PbFree)
10000/Tape & Reel
1
A6 M G
G
A6 = Specific Device Code
M = Date Code*
G= PbFree Package
(Note: Microdot may be in either location)
*Date Code orientation and/or overbar may
vary depending upon manufacturing location.
SBAS16LT1G SOT23
(PbFree)
3000/Tape & Reel
SBAS16LT3G SOT23
(PbFree)
10000/Tape & Reel
www.onsemi.com
BAS16L
www.onsemi.com
2
ELECTRICAL CHARACTERISTICS (TA = 25°C unless otherwise noted)
Characteristic Symbol Min Max Unit
OFF CHARACTERISTICS
Reverse Voltage Leakage Current
(VR = 100 V)
(VR = 75 Vdc, TJ = 150°C)
(VR = 25 Vdc, TJ = 150°C)
IR
1.0
50
30
mAdc
Reverse Breakdown Voltage
(IBR = 100 mAdc)
V(BR) 100 Vdc
Forward Voltage
(IF = 1.0 mAdc)
(IF = 10 mAdc)
(IF = 50 mAdc)
(IF = 150 mAdc)
VF
715
855
1000
1250
mV
Diode Capacitance
(VR = 0, f = 1.0 MHz)
CD2.0 pF
Forward Recovery Voltage
(IF = 10 mAdc, tr = 20 ns)
VFR 1.75 Vdc
Reverse Recovery Time
(IF = IR = 10 mAdc, RL = 50 W)
trr 6.0 ns
Stored Charge
(IF = 10 mAdc to VR = 5.0 Vdc, RL = 500 W)
QS45 pC
Product parametric performance is indicated in the Electrical Characteristics for the listed test conditions, unless otherwise noted. Product
performance may not be indicated by the Electrical Characteristics if operated under different conditions.
Notes: 1. A 2.0 kW variable resistor adjusted for a Forward Current (IF) of 10 mA.
Notes: 2. Input pulse is adjusted so IR(peak) is equal to 10 mA.
Notes: 3. tp » trr
+10 V 2.0 k
820 W
0.1 mF
D.U.T.
VR
100 mH
0.1 mF
50 W OUTPUT
PULSE
GENERATOR
50 W INPUT
SAMPLING
OSCILLOSCOPE
trtpt
10%
90%
IF
IR
trr t
iR(REC) = 1.0 mA
OUTPUT PULSE
(IF = IR = 10 mA; MEASURED
at iR(REC) = 1.0 mA)
IF
INPUT SIGNAL
Figure 1. Recovery Time Equivalent Test Circuit
BAS16L
www.onsemi.com
3
TYPICAL CHARACTERISTICS
0.1
VF, FORWARD VOLTAGE (V)
0.01
10
0
VR, REVERSE VOLTAGE (V)
1.0
0.1
0.01
0.001
10 20 30 40 50
0.62
0
VR, REVERSE VOLTAGE (V)
0.60
0.56
0.50
0.48
CD, DIODE CAPACITANCE (pF)
246 8
IF, FORWARD CURRENT (mA)
Figure 2. VF vs. IFFigure 3. IR vs. VR
Figure 4. Capacitance
IR, REVERSE CURRENT (μA)
0.1
1.0
10
100
0.2 0.3 0.4 0.5 0.6 0.7 0.8 0.9 1.0 1.1
85°C
55°C
150°C
125°C
25°C
-40°C
-55°C
60 70
-40°C
150°C
125°C
85°C
55°C
25°C
0.52
0.54
0.58
1357
85°C
Cap
Figure 5. Maximum Nonrepetitive Peak
Forward Current as a Function of Pulse
Duration, Typical Values
tp (mSec)
10.10.010.001
0
5
10
15
20
25
IFSM (A)
10
30
35
40
Based on square wave currents
TJ = 25°C prior to surge
0.0001 100 1000
BAS16L
www.onsemi.com
4
PACKAGE DIMENSIONS
SOT23 (TO236)
CASE 31808
ISSUE AS
D
A1
3
12
NOTES:
1. DIMENSIONING AND TOLERANCING PER ASME Y14.5M, 1994.
2. CONTROLLING DIMENSION: MILLIMETERS.
3. MAXIMUM LEAD THICKNESS INCLUDES LEAD FINISH.
MINIMUM LEAD THICKNESS IS THE MINIMUM THICKNESS OF
THE BASE MATERIAL.
4. DIMENSIONS D AND E DO NOT INCLUDE MOLD FLASH,
PROTRUSIONS, OR GATE BURRS.
SOLDERING FOOTPRINT*
VIEW C
L
0.25
L1
e
EE
b
A
SEE VIEW C
DIM
A
MIN NOM MAX MIN
MILLIMETERS
0.89 1.00 1.11 0.035
INCHES
A1 0.01 0.06 0.10 0.000
b0.37 0.44 0.50 0.015
c0.08 0.14 0.20 0.003
D2.80 2.90 3.04 0.110
E1.20 1.30 1.40 0.047
e1.78 1.90 2.04 0.070
L0.30 0.43 0.55 0.012
0.039 0.044
0.002 0.004
0.017 0.020
0.006 0.008
0.114 0.120
0.051 0.055
0.075 0.080
0.017 0.022
NOM MAX
L1
H
2.10 2.40 2.64 0.083 0.094 0.104
HE
0.35 0.54 0.69 0.014 0.021 0.027
c
0−−− 10 0 −−− 10
T°°°°
T
3X
TOP VIEW
SIDE VIEW
END VIEW
2.90
0.80
DIMENSIONS: MILLIMETERS
0.90
PITCH
3X
3X 0.95
RECOMMENDED
*For additional information on our PbFree strategy and soldering
details, please download the ON Semiconductor Soldering and
Mounting Techniques Reference Manual, SOLDERRM/D.
STYLE 8:
PIN 1. ANODE
2. NO CONNECTION
3. CATHODE
ON Semiconductor and are trademarks of Semiconductor Components Industries, LLC dba ON Semiconductor or its subsidiaries in the United States and/or other countries.
ON Semiconductor owns the rights to a number of patents, trademarks, copyrights, trade secrets, and other intellectual property. A listing of ON Semiconductor’s product/patent coverage
may be accessed at www.onsemi.com/site/pdf/PatentMarking.pdf. ON Semiconductor reserves the right to make changes without further notice to any products herein.
ON Semiconductor makes no warranty, representation or guarantee regarding the suitability of its products for any particular purpose, nor does ON Semiconductor assume any liability
arising out of the application or use of any product or circuit, and specifically disclaims any and all liability, including without limitation special, consequential or incidental damages. Buyer
is responsible for its products and applications using ON Semiconductor products, including compliance with all laws, regulations and safety requirements or standards, regardless of
any support or applications information provided by ON Semiconductor. “Typical” parameters which may be provided in ON Semiconductor data sheets and/or specifications can and
do vary in different applications and actual performance may vary over time. All operating parameters, including “Typicals” must be validated for each customer application by customer’s
technical experts. ON Semiconductor does not convey any license under its patent rights nor the rights of others. ON Semiconductor products are not designed, intended, or authorized
for use as a critical component in life support systems or any FDA Class 3 medical devices or medical devices with a same or similar classification in a foreign jurisdiction or any devices
intended for implantation in the human body. Should Buyer purchase or use ON Semiconductor products for any such unintended or unauthorized application, Buyer shall indemnify and
hold ON Semiconductor and its officers, employees, subsidiaries, affiliates, and distributors harmless against all claims, costs, damages, and expenses, and reasonable attorney fees
arising out of, directly or indirectly, any claim of personal injury or death associated with such unintended or unauthorized use, even if such claim alleges that ON Semiconductor was
negligent regarding the design or manufacture of the part. ON Semiconductor is an Equal Opportunity/Affirmative Action Employer. This literature is subject to all applicable copyright
laws and is not for resale in any manner.
PUBLICATION ORDERING INFORMATION
N. American Technical Support: 8002829855 Toll Free
USA/Canada
Europe, Middle East and Africa Technical Support:
Phone: 421 33 790 2910
BAS16LT1/D
LITERATURE FULFILLMENT:
Literature Distribution Center for ON Semiconductor
19521 E. 32nd Pkwy, Aurora, Colorado 80011 USA
Phone: 3036752175 or 8003443860 Toll Free USA/Canada
Fax: 3036752176 or 8003443867 Toll Free USA/Canada
Email: orderlit@onsemi.com
ON Semiconductor Website: www.onsemi.com
Order Literature: http://www.onsemi.com/orderlit
For additional information, please contact your local
Sales Representative

Products

DIODE GP 100V 200MA SOT23-3
Available Quantity0
Unit Price1.1
DIODE GP 100V 200MA SOT23-3
Available Quantity0
Unit Price2.96