HKD | USD

Fuse Blocks and Clips Datasheet

Littelfuse Inc.

View All Related Products | Download PDF Datasheet

Datasheet

Fuse Blocks and Clips
488 www.littelfuse.com
For 3AG Fuses
3AG Screw Terminal Laminated Base Type
AD
B
ONE POLE
C = Board Thickness E = Overall Height
356 000, 359 000 and 556 000 Series
APPROVALS:1356 000 Series (250V) Recognized under the
Components Program of Underwriters Laboratories.
SPECIFICATIONS:
Electrical: Rated for currents up to 15 amperes (units with spring brass
clips) or up to 30 amperes (beryllium copper clips).
Clips: 356 000 Series: Nickel-plated spring brass.
359 000 Series: Silver-plated beryllium copper.
Terminals: 8-32THD screw type.
Base: Black phenolic laminate.
Mounting Hole: 3AG Block: Reference Dimensions
.142"/.147" diameter with .295"/.302"
x 82°C.S.
REFERENCE DIMENSIONS:
ORDERING INFORMATION:
(Including Reference Dimensions)
For 3AG Fuses
No. of Dimension
Poles “A” Catalog Number
1 .78" 356 001 359 001
2 1.69" 356 002 359 002
3 2.59" 356 003 359 003
4 3.50" 356 004 359 004
5 4.41" 356 005 359 005
6 5.31" 356 006 359 006
7 6.21" 356 007 359 007
8 7.12" 356 008 359 008
9 8.03" 356 009 359 009
10 8.94" 356 010 359 010
11 9.84" 356 011 359 011
12 10.75" 356 012 359 012
®
Fuse Type ABCDE
3AG See 2.38" .25" .91" .73"
For 1/4"13/16"Diameter Fuses Rivet/Eyelet Mount Type
C
D
H, HOLE DIA.
A
B
C
D
H, HOLE DIA.
A
B
Earless Clip
(without fuse stops)
Ear Clip
(with fuse stops)
See Ordering Information below.
For 1/4"Diameter Fuses Rivet/Eyelet Mount Solder Type
D
H, HOLE DIA.
.09" X .16"
HOLE
A
B
C
B
Straight Type, Solder Lug 45° Angle Type, Solder Lug
ORDERING INFORMATION:
Catalog Number
Spring Brass Beryllium Copper Fuse
Style Fuse Type Nickel-plated Silver-plated Diameter A B C D H Diameter
† Ear 3AG 101 001 121 001 1/4" .48" .31" .30" .16" .131"
Midget 105 001 125 001 13/32" .75" .44" .52" .22" .196"
NEC 1–30 amp 107 001 127 001 9/16" . 94" .59" .65" .25" .203"
NEC 30–60 amp 109 001** 129 001 13/16" 1.31" .75" .87" .30" .265"
† Earless 3AG 101 002 121 002 1/4" .48" .31" .30" .16" .131"
Midget 105 002 125 002 13/32" .75" .44" .52" .22" .196"
NEC 1–30 amp 107 002 127 002 9/16" .94" .59" .65" .25" .203"
NEC 30–60 amp 109 002** 129 002 13/16" 1.31" .75" .87" .30" .265"
Solder Lug 45° 3AG 101 003* 121 004 1/4" .47" .56" .31" .16" .131"
Solder Lug Straight 3AG 102 064* 1/4" .47" .64" .31" .16" .131"
*Tin-plated **Bare Phos. Bronze
Pb
RoHS
Pb
RoHS
Pb
RoHS
Fuse Blocks and Clips
489
www.littelfuse.com
For 1/
4
Diameter Fuses
ORDERING INFORMATION:
Catalog Clip
Number Material* Finish Style
102 071 Spring Brass Tin-plated Ear
102 074 Spring Brass Tin-plated Earless
102 076 Spring Brass Hot Tin Ear
122 083 Beryllium Copper Silver-plated Ear
122 087 Beryllium Copper Silver-plated Earless
122 088 Beryllium Copper Tin-plated Ear
122 093 Beryllium Copper Tin-plated Earless
Bowed Tab P.C. Board Type
Catalog Clip
Number Material* Finish Style
102 078 Spring Brass Tin-plated Earless
102 079 Spring Brass Tin-plated Ear
Low Profile P.C. Board Type
Catalog Clip
Number Material* Finish Style
102 080 Spring Brass Tin-plated Ear
122 090 Beryllium Copper Silver-plated Ear
Low Profile P.C. Board Type
Catalog Clip
Number Material* Finish Style
100 058 Spring Brass Tin-plated Ear
*NOTE: Spring brass clips are suitable for current levels up to 15 amperes; beryllium copper clips
up to 30 amperes.
A
.300"
(2 PL.)
.100" DIA. 4 HOLES
RECOMMENDED MOUNTING PATTERN
.31"
.125"
REF.
.06"
.132" REF.
DIA.
HOLE
.37"
.28"
.08"
.42"
.25"
.165"
.33"
A
.300"
(2 PL.)
.070" DIA. 4 HOLES
RECOMMENDED MOUNTING PATTERN
.30"
.28" .06"
.05"
.11"
.21"
A
.200"
.100"
.052" DIA. 4 HOLES
RECOMMENDED MOUNTING PATTERN
.28"
.192"
REF.
.125" REF.
.03"
.23"
.19"
.04"
Nominal Length
Fuse Length “A”
5/8 .750
3/4 .875
7/8 1.000
1 1.125
11/16 1.187
11/41.347
17/16 1.562
Nominal Length
Fuse Length “A”
5/8 .760
3/4 .880
7/8 1.005
1 1.130
11/16 1.195
11/41.380
17/16 1.570
Nominal Length
Fuse Length “A”
1 0.781
11/41.035
17/16 1.250
Traditional P.C. Board Type
A
.300"
(2 PL.)
.078" DIA. 4 HOLES
RECOMMENDED MOUNTING PATTERN
.28" .31"
.28"
.06"
.03"R
.42" .27"
.14"
Nominal Length
Fuse Length “A”
5/8 .750
3/4 .875
7/8 1.000
1 1.125
11/16 1.187
11/41.347
17/16 1.562
®
®
®
®
Pb
RoHS
Pb
RoHS
Pb
RoHS
Pb
RoHS
14
FUSE BLOCKS
AND CLIPS
Fuse Blocks and Clips
490 www.littelfuse.com
For Various Diameter Fuses
ATO®Fuse Clip P.C. Board Type
A
5.0
(.197")
1.3 (.051") DIA. 4 HOLES
RECOMMENDED MOUNTING PATTERN
4.5
(.18") 5.9
(.23")
4.1
(.16") 1.2
(.047")
8.2
(.32")
10.7
(.42")
3.5
(.14")
5.6
(.22")
A5
(.197")
1.17 (.046") DIA. 4 HOLES
RECOMMENDED MOUNTING PATTERN
5.1
(.20")
7.1
(.28")
4.8
(.19")
3.8
(.15")
1.1
(.043")
2
.
0
(.08") 2.0
(.08")
.76
(.03")
1.8
(.07")
3.5
(.14")
Catalog Clip
Number Material Finish Style
111 501 Spring Brass Tin-plated Ear
111 506 Beryllium Copper Tin-plated Ear
111 505 Beryllium Copper Tin-plated Surface Mount
NOTE: Suitable for current levels up to 10 amperes.
NOTE: Metric dimensions are shown. Inch dimensions are in parentheses.
ORDERING INFORMATION:
For 5mm Diameter Fuses P.C. Board Type
Catalog Clip
Number Material Finish Style
100 054 Spring Brass Silver-plated Ear
100 056 Spring Brass Tin-plated Ear
NOTE: Spring brass clips are suitable for current levels up to 10 amperes.
NOTE: Metric dimensions are shown. Inch dimensions are in parentheses.
ORDERING INFORMATION:
For 2AG or 5mm Diameter Fuses P.C. Board Type
Catalog Clip
Number Material* Finish
100 057 Spring Brass Tin-plated
RECOMMENDED MOUNTING PATTERN
.200" .200"
.167"
.096"
DIA.
HOLES (4)
.27"
REF.
.28"
REF.
.44"
REF.
.135"
MAX.
.12"
REF.
.06"
REF.
NOTE: #100 057 spring brass, tin-plated clips available for printed circuit board
mounting. Suitable for current levels up to 15 amperes. First time fuse insertion
force may approach 40 lbs.
Table 1 A Dim.
2AG 12.7 (.50")
5x20 17.8 (.70")
Fuse Size A Dim.
5mm x 20mm 20.5 (.807")
5mm x 25mm 25.5 (1.004")
5mm x 30mm 31.0 (1.220")
A
5.0
(.197")
1.3 (.051") DIA. 4 HOLES
RECOMMENDED MOUNTING PATTERN
5.5
(.217")
Max 6.2
(.244")
4.5
(.177")
1.2
(.047")
10.4
(.409")
8
(.315")
For 5mm Diameter Fuses P.C. Board Type
Catalog Clip
Number Material Finish Style
0445 0001 Spring Brass Tin-plated Ear
0030 0210 Spring Brass Nickel-plated Ear
0520 0001 Spring Brass Silver-plated Ear
NOTE: Spring brass clips are suitable for current levels up to 10 amperes.
ORDERING INFORMATION:
Fuse Size A Dim.
5mm x 20mm 20.5 (.807")
5mm x 25mm 25.5 (1.004")
5mm x 30mm 31.0 (1.220")
ORDERING INFORMATION:
Pb
RoHS
Pb
RoHS
Pb
RoHS
Pb
RoHS
®
*
* Item is UL Recognized
Catalog Clip Amp Voltage
Number Material Finish Style Rating Rating
0105 0003 Spring Brass Tin-plated Ear 15A 250VAC
0125 0003 Beryllium Copper Tin-plated Ear 30A 250VAC
Fuse Blocks and Clips
491
www.littelfuse.com
14
Catalog Clip
Number Material Finish Style
0111 0005MR Phosphor Tin-plated Ear
Bronze
Ammo Pack 1000 Pcs.
20mm
(.787")
5mm
(.197")
1.05mm (.041") DIA. 4 HOLES
PCB MOUNTING HOLE SPECIPCATION
6mm
(.236")
1mm
(.039")
1.3mm
(.051")
ORDERING INFORMATION:
For 5mm Diameter Fuses Automatic Insertion Type
2.1mm
(.083")
4.7mm
(.185")
7.8mm
(.307")
2.6mm
(.102")
1mm
(.039")
5.3mm
(.209")
3mm
(.118")
12.7mm
(.50")
5mm
(.197")
6.35mm
(.250")
18mm
(.709")
9mm
(.354")
4mm (.157")
18mm
(.709")
16mm
(.630")
0.6mm
(.024")
12.7mm
(.500")
1mm
(.039")
0.5mm
(.020")
For Midget Fuses (13/32") PC Board Mount
2.1
(.083")
12.4
(.488")
03.45 (.136")
/
11.1
(.437")
11.4
(.449")
22.2
(.874")
0.710 ± 0.005
(.028 ± .0002")
18.7
(.736")
NOTE: #0111 005 phosphor bronze, tin-plated clips designed for automatic
insertion are suitable for current levels up to 10 amperes.
ELECTRICAL SPECIFICATIONS: 15A at 250VAC
ORDERING INFORMATION:
®
Pb
RoHS
Pb
RoHS
14
FUSE BLOCKS
AND CLIPS

Products

FUSE CLIP CARTRIDGE 250V 10A PCB
Available Quantity44664
Unit Price3.04
FUSE CLIP BLADE 125V 15A PCB
Available Quantity30897
Unit Price1.44
FUSE CLIP CARTRIDGE 125V 15A PCB
Available Quantity2000
Unit Price2.11
FUSE CLIP CARTRIDGE 10A PCB
Available Quantity6634
Unit Price2.28
FUSE CLIP CARTRIDGE 250V 10A PCB
Available Quantity3059
Unit Price2.96
FUSE CLIP CARTRIDGE 250V 15A PCB
Available Quantity717
Unit Price2.45
FUSE CLIP CARTRIDGE 10A PCB
Available Quantity173
Unit Price2.7
FUSE CLIP CART 250V 30A CHASSIS
Available Quantity435
Unit Price9.12
FUSE BLOCK CART 250V 15A CHASSIS
Available Quantity9
Unit Price235.85
FUSE BLOCK CART 250V 15A CHASSIS
Available Quantity8
Unit Price331.65
FUSE CLIP CART 250V 30A CHASSIS
Available Quantity700
Unit Price4.3116
FUSE CLIP CARTRIDGE 250V 10A PCB
Available Quantity0
Unit Price2.7
FUSE CLIP CARTRIDGE 250V 10A PCB
Available Quantity0
Unit Price7.77
FUSE BLOCK CART 250V 15A CHASSIS
Available Quantity18
Unit Price38.18
FUSE BLOCK CART 250V 30A CHASSIS
Available Quantity23
Unit Price71.89
FUSE BLOCK CART 250V 15A CHASSIS
Available Quantity11
Unit Price78.48
FUSE BLOCK CART 250V 30A CHASSIS
Available Quantity0
Unit Price125.02
FUSE BLOCK CART 250V 30A CHASSIS
Available Quantity20
Unit Price185.51
FUSE BLOCK CART 250V 15A CHASSIS
Available Quantity1
Unit Price285.19
FUSE CLIP CARTRIDGE 250V 10A PCB
Available Quantity0
Unit Price3.11992