HKD | USD

BAT-HLD-001 Drawing

Linx Technologies Inc.

Download PDF Datasheet

Datasheet

.83
21.1
.90
22.9
.19
4.8
.08
2
.04
1.1
.04
0.9
.61
15.5
.17
4.2
.20
5
.21
5.4
.50
12.7
.50
12.7
.10
2.5
.20
5.1
.70
17.8
.10
2.5
NOTES: (UNLESS OTHERWISE SPECIFIED)
1. ALL DIMENSIONS ARE IN INCHES [mm].
2. DIMENSIONS APPLY AFTER FINISHING.
3. MANUFACTURE TO BE COMPLIANT WITH EU RoHS DIRECTIVE.
4. SAFETY BREAK ALL SHARP CORNERS AND EDGES .02 MAXIMUM.
RECOMMENDED FOOTPRINT
REVISIONS
REV
DESCRIPTION
DATE
APPV
A
INITIAL RELEASE OF INTERNAL DOCUMENT
6-FEB-12
SAH
B
UPDATED AND REPOSITIONED LOGO, ADDED PART
NUMBER TABLE
26-JUN-12
SAH
PART NUMBER
LOGO
PACKAGING
BAT-HLD-001
YES
BULK
BAT-HLD-001-NO
NO
BULK
BAT-HLD-001-TR
YES
TAPE & REEL
D
C
B
A
A
B
C
D
1
2
3
4
5
6
7
8
8
7
6
5
4
3
2
1
PROJECTION:
#C-5191
PHOSPHOR BRONZE
NICKEL PLATE
FINISH:
MATERIAL:
DT: 25-MAY-12
DT: 25-MAY-12
ENGR: S.HOGAN
DRAWN: B.MURPHY
INTERPRET DIMENSIONS AND
TOLERANCES PER ASME Y14.5.
TOLERANCES: .X
.1 .XX
.01 .XXX
.005
ANGLES:
1
SURFACE FINISH:
32
159 ORT LANE
MERLIN, OR 97532
CR2032, CR2025 SURFACE MOUNT
BATTERY HOLDER OUTLINE
B
BAT-HLD-001-xx-OTL
DO NOT SCALE DRAWING
REV
DWG. NO.
SIZE
TITLE:
B
SCALE: 3:1
LDCFDFB_C
SHEET 1 OF 1
WARNING
:
THIS DRAWING CONTAINS PROPRIETARY INFORMATION
THAT IS THE SOLE PROPERTY OF LINX TECHNOLOGIES, AND SHALL BE
TREATED AS SUCH. NO DISCLOSURE OR REPRODUCTION OF THIS
DOCUMENT IS PERMITTED, IN WHOLE OR IN PART, WITHOUT THE
EXPRESS WRITTEN PERMISSION OF LINX TECHNOLOGIES OR ITS
DESIGNATED AGENTS.

Products

BATTERY RETAINER COIN 20MM SMD
Available Quantity926
Unit Price2.45