HKD | USD

XBee® and XBee-PRO® ZigBee Datasheet

Digi International

View All Related Products | Download PDF Datasheet

Datasheet

RELATED PRODUCTS
APPLICATION EXAMPLEBENEFITS
Programmable versions with on-board microprocessor
enable custom ZigBee application development
Through-Hole and Surface Mount form factors enable
flexible design options
Link budgets of 110 dB for Digi XBee and 119 dB for
Digi XBee-PRO
Industry-leading sleep current
Firmware upgrades via UART, SPI or over the air (OTA)
Thread updatable on the S2D EM3587 variant for
maximum flexibility
Embedded ZigBee modules provide OEMs with a simple
way to integrate mesh technology into their application
Digi XBee and Digi XBee-PRO ZigBee RF modules provide
cost-effective wireless connectivity to electronic devices. They
are interoperable with other ZigBee PRO feature set devices,
including devices from other vendors*.
Digi XBee and Digi XBee-PRO ZigBee modules are ideal
for applications in the energy and controls markets where
manufacturing efficiencies are critical. The Serial Peripheral
Interface (SPI) provides a high-speed interface and optimizes
integration with embedded microcontrollers, lowering
development costs and reducing time to market.
Products in the Digi XBee family require little to no
configuration or additional development. Programmable
DIGI XBEE® AND
DIGI XBEE-PRO® ZIGBEE
versions of the Digi XBee and Digi XBee-PRO ZigBee module
make customizing applications easy. Programming directly
on the module eliminates the need for a separate processor.
Because the wireless software is isolated, applications can be
developed with no risk to RF performance or security.
Digi’s ZigBee compatible module is based on the Ember
EM35x (EM357 and EM3587) system on chip (SoC) radio ICs
from SiliconLabs, utilizing 32-bit ARM Cortex™ M3 processor.
The S2D EM3587 version has a larger memory footprint for
customers who may want to upgrade to Thread, an IPv6
based networking stack.
*Interoperability requires the ZigBee Feature Set or ZigBee PRO Feature Set to be deployed on all
devices. Contact Digi Support for details.
ZIGBEE® RF MODULES
FOR OEMS
Digi XBee
Gateways
Network
Extenders
Modules Development
Kits
Cellular/Wi-Fi/Ethernet
DIGI REMOTE MANAGER®
DIGI XBEE®
ZIGBEE GATEWAY
Ethernet
ZIGBEE WIRELESS MESH NETWORK
DIGI XBEE®
MODULE
REMOTE MONITORING
OFFICE
Solar
Inverter
Solar
panel
Digi Remote
Manager®
SPECIFICATIONS
WWW.DIGI.COM
SPECIFICATIONS
PERFORMANCE
TRANSCEIVER CHIPSET Silicon Labs EM357 SoC Silicon Labs EM3587 Soc
DATA RATE RF 250 Kbps, Serial up to 1 Mbps
INDOOR/URBAN RANGE* Up to 200 ft (60 m) Up to 300 ft (90 m) Up to 200 ft (60 m)
OUTDOOR/RF LINE-OF-SIGHT
RANGE* Up to 4000 ft (1200 m) Up to 2 miles (3200 m) Up to 4000 ft (1200 m)
TRANSMIT POWER 3.1 mW (+5 dBm) / 6.3 mW (+8 dBm)
boost mode 63 mW (+18 dBm) 3.1 mW (+5 dBm) / 6.3 mW (+8 dBm)
boost mode
RECEIVER SENSITIVITY (1% PER) -100 dBm / -102 dBm boost mode -101 dBm -100 dBm / -102 dBm boost mode
FEATURES
SERIAL DATA INTERFACE UART, SPI
CONFIGURATION METHOD API or AT commands, local or over-the-air (OTA)
FREQUENCY BAND ISM 2.4 GHz
FORM FACTOR Through-Hole, Surface Mount Surface Mount
INTERFERENCE IMMUNITY DSSS (Direct Sequence Spread Spectrum)
ADC INPUTS (4) 10-bit ADC inputs
DIGITAL I/O 15
ANTENNA OPTIONS Through-Hole: PCB Antenna, U.FL Connector, RPSMA Connector, or Integrated Wire
SMT: RF Pad, PCB Antenna, or U.FL Connector
OPERATING TEMPERATURE -40º C to +85º C
DIMENSIONS (L X W X H) AND
WEIGHT
Through-Hole: 0.960 x 1.087 in
(2.438 x 2.761 cm)
SMT: 0.866 x 1.33 x 0.120 in
(2.199 x 3.4 x 0.305 cm)
Through-Hole: 0.960 x 1.297 in
(2.438 x 3.294 cm)
SMT: 0.866 x 1.33 x 0.120 in
(2.199 x 3.4 x 0.305 cm)
SMT: 0.866 x 1.33 x 0.120 in
(2.199 x 3.4 x 0.305 cm)
PROGRAMMABILITY
MEMORY N/A 32 KB Flash /
2 KB RAM N/A 32 KB Flash /
2 KB RAM N/A
CPU/CLOCK SPEED N/A HCS08 /
up to 50.33 MHz N/A HCS08 / up to
50.33 MHz N/A
NETWORKING AND SECURITY
PROTOCOL ZigBee PRO 2007, HA-Ready with support for binding/multicasting
ENCRYPTION 128-bit AES
RELIABLE PACKET DELIVERY Retries/Acknowledgements
IDS PAN ID and addresses, cluster IDs and endpoints (optional)
CHANNELS 16 channels 15 channels 16 channels
POWER REQUIREMENTS
SUPPLY VOLTAGE 2.1 to 3.6V 2.7 to 3.6V 2.1 to 3.6V
TRANSMIT CURRENT 33 mA @ 3.3 VDC /
45 mA boost mode
47 mA @ 3.3 VDC /
59 mA boost mode 120 mA @ 3.3 VDC 120 mA @ 3.3 VDC 33 mA @ 3.3 VDC / 45 mA boost mode
RECEIVE CURRENT 28 mA @ 3.3 VDC /
31 mA boost mode
42 mA @ 3.3 VDC /
45 mA boost mode 31 mA @ 3.3 VDC 45 mA @ 3.3 VDC 28 mA @ 3.3 VDC / 31 mA boost mode
POWER-DOWN CURRENT <1 μA @ 25º C 1.5 μA @ 25º C <1 μA @ 25º C 1.5 μA @ 25º C <3 μA at 25º C
REGULATORY APPROVALS
FCC, IC (NORTH AMERICA) Yes Yes Yes
ETSI (EUROPE) Yes No Yes
RCM (AUSTRALIA AND
NEW ZEALAND) Yes Yes No (Coming Soon)
Digi XBee® S2C ZigBee
Standard | Programmable
Digi XBee-PRO® S2C ZigBee
Standard | Programmable
Digi XBee® S2D ZigBee Thread Ready
Standard
*Range figure estimates are based on free-air terrain with limited sources of interference. Actual range will vary based on transmitting power, orientation of transmitter and receiver,
height of transmitting antenna, height of receiving antenna, weather conditions, interference sources in the area, and terrain between receiver and transmitter, including indoor and
outdoor structures such as walls, trees, buildings, hills, and mountains.
DIGI INTERNATIONAL WORLDWIDE HQ
877-912-3444 / 952-912-3444 / www.digi.com
DIGI INTERNATIONAL GERMANY
+49-89-540-428-0
DIGI INTERNATIONAL JAPAN
+81-3-5428-0261 / www.digi-intl.co.jp
DIGI INTERNATIONAL SINGAPORE
+65-6213-5380
DIGI INTERNATIONAL CHINA
+86-21-50492199 / www.digi.com.cn
DIGI SERVICE AND SUPPORT / You can purchase with confidence knowing that Digi
is always available to serve you with expert technical support and our industry
leading warranty. For detailed information visit www.digi.com/support.
© 1996-2018 Digi International Inc. All rights reserved.
All trademarks are the property of their respective owners.
PART NUMBERS DESCRIPTION
91002937
B7/518
S2C MODULES
XB24CZ7PIT-004 Digi XBee ZigBee Through-Hole, PCB Antenna
XB24CZ7WIT-004 Digi XBee ZigBee Through-Hole, Wire Antenna
XB24CZ7UIT-004 Digi XBee ZigBee Through-Hole, U.FL
XB24CZ7SIT-004 Digi XBee ZigBee Through-Hole, RPSMA
XB24CZ7PITB003 Programmable Digi XBee ZigBee Through-Hole, PCB Antenna
XB24CZ7WITB003 Programmable Digi XBee ZigBee Through-Hole, Wire Antenna
XB24CZ7UITB003 Programmable Digi XBee ZigBee Through-Hole, U.FL
XB24CZ7SITB003 Programmable Digi XBee ZigBee Through-Hole, RPSMA
XB24CZ7PIS-004 Digi XBee ZigBee SMT, PCB Antenna
XB24CZ7RIS-004 Digi XBee ZigBee SMT, RF Pad
XB24CZ7UIS-004 Digi XBee ZigBee SMT, U.FL
XB24CZ7PISB003 Programmable Digi XBee ZigBee SMT, PCB Antenna
XB24CZ7RISB003 Programmable Digi XBee ZigBee SMT, RF Pad
XB24CZ7UISB003 Programmable Digi XBee ZigBee SMT, U.FL
XBP24CZ7PIT-004 Digi XBee-PRO ZigBee Through-Hole, PCB Antenna
XBP24CZ7WIT-004 Digi XBee-PRO ZigBee Through-Hole, Wire Antenna
XBP24CZ7UIT-004 Digi XBee-PRO ZigBee Through-Hole, U.FL
XBP24CZ7SIT-004 Digi XBee-PRO ZigBee Through-Hole, RPSMA
XBP24CZ7PITB003 Programmable Digi XBee-PRO ZigBee Through-Hole, PCB Antenna
XBP24CZ7WITB003 Programmable Digi XBee-PRO ZigBee Through-Hole, U.FL
XBP24CZ7SITB003 Programmable Digi XBee-PRO ZigBee Through-Hole, RPSMA
XBP24CZ7PIS-004 Digi XBee-PRO ZigBee SMT, PCB Antenna
XBP24CZ7RIS-004 Digi XBee-PRO ZigBee SMT, RF Pad
XBP24CZ7UIS-004 Digi XBee-PRO ZigBee SMT, U.FL
XBP24CZ7PISB003 Programmable Digi XBee-PRO ZigBee SMT, PCB Antenna
XBP24CZ7RISB003 Programmable Digi XBee-PRO ZigBee SMT, RF Pad
XBP24CZ7UISB003 Programmable Digi XBee-PRO ZigBee SMT, U.FL
S2D MODULES
XB24DZ7PIS-004 Digi XBee ZigBee – Thread Ready SMT, PCB Antenna
XB24DZ7RIS-004 Digi XBee ZigBee – Thread Ready SMT, RF Pad Antenna
XB24DZ7UIS-004 Digi XBee ZigBee – Thread Ready SMT, U.FL Antenna
S2C KIT
XKB2-Z7T-WZM Digi XBee ZigBee Mesh Kit, worldwide
S2D KIT
XKB2-Z7T-WTZM Digi XBee ZigBee Mesh Kit, worldwide

Products

RX TXRX MOD 802.15.4 TRC ANT SMD
Available Quantity1533
Unit Price195.14
RX TXRX MOD 802.15.4 TRC ANT TH
Available Quantity557
Unit Price195.14
RX TXRX MOD 802.15.4 WIRE ANT TH
Available Quantity5240
Unit Price195.48
RX TXRX MOD 802.15.4 RP-SMA TH
Available Quantity785
Unit Price195.48
RX TXRX MODULE 802.15.4 U.FL TH
Available Quantity162
Unit Price195.48
RX TXRX MODULE 802.15.4 U.FL SMD
Available Quantity246
Unit Price195.14
RX TXRX MOD 802.15.4 WIRE ANT TH
Available Quantity749
Unit Price223.86
RX TXRX MOD 802.15.4 TRC ANT TH
Available Quantity129
Unit Price275.05
RX TXRX MODULE 802.15.4 SMD
Available Quantity30
Unit Price195.14
XBEE S2D ZIGBEE MESH KIT
Available Quantity10
Unit Price836.3
RX TXRX MOD 802.15.4 RP-SMA TH
Available Quantity17
Unit Price223.86
RX TXRX MODULE 802.15.4 CAST SMD
Available Quantity10
Unit Price187.53
RX TXRX MOD 802.15.4 TRC ANT SMD
Available Quantity36
Unit Price223.86
RX TXRX MOD 802.15.4 TRC ANT TH
Available Quantity12
Unit Price223.86
RX TXRX MODULE 802.15.4 SMD
Available Quantity37
Unit Price287.22
RX TXRX MOD 802.15.4 TRC ANT SMD
Available Quantity15
Unit Price187.53
RX TXRX MOD 802.15.4 RP-SMA TH
Available Quantity74
Unit Price298.11
RX TXRX MOD 802.15.4 TRC ANT TH
Available Quantity49
Unit Price298.11
RX TXRX MODULE 802.15.4 U.FL TH
Available Quantity5
Unit Price223.86
RX TXRX MODULE 802.15.4 U.FL SMD
Available Quantity0
Unit Price187.53444