HKD | USD

C503B-BAS/BAN/GAS/GAN Datasheet

Cree Inc.

View All Related Products | Download PDF Datasheet

Datasheet

CLD-CT1300.004
PRODUCT FAMILY DATA SHEET
Cree® 5-mm Blue and Green Round LED
C503B-BAS/BAN/GAS/GAN
WWW.CREE.COM/HB
Copyright © 2010 Cree, Inc. All rights reserved. The information in this document is subject to change without notice.
Cree, the Cree logo and XLamp are registered trademarks of Cree, Inc.
FEATURES
• Size (mm): 5
• Color and Typical Dominant
Wavelength:
Blue (470nm)
Green(527nm)
• Luminous Intensity (mcd)
C503B-BAS/BAN:
(4180-23500)
C503B-GAS/GAN:
(16800-90500)
• Viewing angle:
C503B-BAS/BAN/GAS/GAN:
15 degree
• Lead - Free
• RoHS Compliant
Cree, Inc.
4600 Silicon Drive
Durham, NC 27703
USA Tel: +1.919.313.5300
www.cree.com/xlamp
Copyright © 2019 Cree, Inc. All rights reserved. The information in this document is subject to change without notice. Cree and
the Cree logo are registered trademarks of Cree, Inc.
Cree, Inc.
4600 Silicon Drive
Durham, NC 27703
USA Tel: +1.919.313.5300
APPLICATIONS
• Electronic Signs & Signals
(ESS)
• Motorway Signs
• Variable Message Sign (VMS)
• Advertising signs
• Petrol Signs
• Amusement
PRODUCT DESCRIPTION
RoundLEDs offersuperiorlight out-
put for excellent readability in sun-
light and dependable performance.
They provide extremely stable light
output over long periods of time.
These lamps are made with an ad-
vanced optical-grade epoxy offering
superior high-temperature and high-
moisture-resistance performance in
outdoor signal and sign applications.
Copyright © 2010 Cree, Inc. All rights reserved. The information in this document is subject to change without notice. Cree, the Cree logo and XLamp are registered trademarks
of Cree, Inc.
2
Copyright © 2019 Cree, Inc. All rights reserved. The information in this document is subject to change without notice. Cree and the Cree logo are registered trademarks of Cree, Inc.
2
Cree 5-mm Round LED
C503B-BAS/BAN/GAS/GAN
ABSOLUTE MAXIMUM RATINGS (TA = 25°C)
Items Symbol Absolute Maximum Rating Unit
Blue/Green
Forward Current IF30 mA
Peak Forward Current Note1 IFP 100 mA
Reverse Voltage VR5 V
Power Dissipation PD120 mW
Operation Temperature Topr -40 ~ +95 °C
Storage Temperature Tstg -40 ~ +100 °C
Lead Soldering Temperature Tsol
Max. 260°C for 3 sec. max.
(3 mm from the base of the epoxy bulb)
Note:
1.Pulsewidth≤0.1msec,duty≤1/10.
TYPICAL ELECTRICAL & OPTICAL CHARACTERISTICS (TA = 25°C)
Characteristics Color Symbol Condition Unit Minimum Typical Maximum
Forward Voltage Blue/Green VFIF = 20 mA V 3.0 3.8
Reverse Current Blue/Green IRVR = 5 V μA 100
Dominant Wavelength
Blue λDIF = 20 mA nm 465 470 480
Green λDIF = 20 mA nm 520 527 535
Luminous Intensity
Blue C503B-BAS/BAN (15 degree) IVIF = 20 mA mcd 4180 11000
Green C503B-GAS/GAN (15 degree) IVIF = 20 mA mcd 16800 50000
50% Power Angle C503B-BAS/BAN/GAS/GAN 2θ½ IF = 20 mA deg 15
Note: Continuous reverse voltage can cause LED damage.
Copyright © 2010 Cree, Inc. All rights reserved. The information in this document is subject to change without notice. Cree, the Cree logo and XLamp are registered trademarks
of Cree, Inc.
3
Copyright © 2019 Cree, Inc. All rights reserved. The information in this document is subject to change without notice. Cree and the Cree logo are registered trademarks of Cree, Inc.
3
Cree 5-mm Round LED
C503B-BAS/BAN/GAS/GAN
Tolerance of measurement of luminous intensity is ±15%
COLOR BIN LIMIT (IF = 20 mA)
Tolerance of measurement of dominant wavelength is ±1 nm
Blue Green
Blue
Bin Code Min.(nm) Max.(nm)
B4 465 470
B45 467.5 472.5
B5 470 475
B67 472.5 477.5
B6 475 480
Green
Bin Code Min.(nm) Max.(nm)
G7 520 525
G23 522.5 527.5
G8 525 530
G45 527.5 532.5
G9 530 535
INTENSITY BIN LIMIT (IF = 20 mA)
C503B-BAS/BAN (15 degree)
Bin Code Min.(mcd) Max.(mcd)
X0 4180 5860
Y0 5860 8200
Z0 8200 12000
A0 12000 16800
B0 16800 23500
C503B-GAS/GAN (15 degree)
Bin Code Min.(mcd) Max.(mcd)
B0 16800 23500
C0 23500 32900
D0 32900 46100
E0 46100 64600
F0 64600 90500
Copyright © 2010 Cree, Inc. All rights reserved. The information in this document is subject to change without notice. Cree, the Cree logo and XLamp are registered trademarks
of Cree, Inc.
4
Copyright © 2019 Cree, Inc. All rights reserved. The information in this document is subject to change without notice. Cree and the Cree logo are registered trademarks of Cree, Inc.
4
Cree 5-mm Round LED
C503B-BAS/BAN/GAS/GAN
ORDER CODE TABLE*
Blue (15 degree)
Color Kit Number Viewing
Angle
Luminous Intensity (mcd) Dominant Wavelength
Package Standoff
Min. Max. Color
Bin
Min.
(nm)
Color
Bin
Max.
(nm)
Blue C503B-BAS-CX0B0461 15 4180 23500 B4 465 B6 480 Bulk Yes
Blue C503B-BAS-CZ0A0451 15 8200 16800 B4 465 B5 475 Bulk Yes
Blue C503B-BAS-CX0B0462 15 4180 23500 B4 465 B6 480 Ammo Yes
Blue C503B-BAS-CZ0A0452 15 8200 16800 B4 465 B5 475 Ammo Yes
Blue C503B-BAN-CX0B0461 15 4180 23500 B4 465 B6 480 Bulk No
Blue C503B-BAN-CZ0A0451 15 8200 16800 B4 465 B5 475 Bulk No
Blue C503B-BAN-CX0B0462 15 4180 23500 B4 465 B6 480 Ammo No
Blue C503B-BAN-CZ0A0452 15 8200 16800 B4 465 B5 475 Ammo No
Green (15 degree)
Color Kit Number Viewing
Angle
Luminous Intensity (mcd) Dominant Wavelength
Package Standoff
Min. Max. Color
Bin
Min.
(nm)
Color
Bin
Max.
(nm)
Green C503B-GAS-CB0F0791 15 16800 90500 G7 520 G9 535 Bulk Yes
Green C503B-GAS-CD0E0781 15 32900 64600 G7 520 G8 530 Bulk Yes
Green C503B-GAS-CD0E0891 15 32900 64600 G8 525 G9 535 Bulk Yes
Green C503B-GAS-CB0F0792 15 16800 90500 G7 520 G9 535 Ammo Yes
Green C503B-GAS-CD0E0782 15 32900 64600 G7 520 G8 530 Ammo Yes
Green C503B-GAS-CD0E0892 15 32900 64600 G8 525 G9 535 Ammo Yes
Green C503B-GAN-CB0F0791 15 16800 90500 G7 520 G9 535 Bulk No
Green C503B-GAN-CD0E0781 15 32900 64600 G7 520 G8 530 Bulk No
Green C503B-GAN-CD0E0891 15 32900 64600 G8 525 G9 535 Bulk No
Green C503B-GAN-CB0F0792 15 16800 90500 G7 520 G9 535 Ammo No
Green C503B-GAN-CD0E0782 15 32900 64600 G7 520 G8 530 Ammo No
Green C503B-GAN-CD0E0892 15 32900 64600 G8 525 G9 535 Ammo No
Notes:
1. The above kit numbers represent order codes that include multiple intensity-bin and color-bin codes. Only one
intensity-bin code and one color-bin code will be shipped on each bulk. Single intensity-bin code and single color-bin
codes will not be orderable.
2. Please refer to the “Cree LED Lamp Reliability Test Standards” document#1 for reliability test conditions.
3. Please refer to the “Cree LED Lamp Soldering & Handling” document#2 for information about how to use this LED
product safely.
#1: Refer to http://www.cree.com/led-components/media/documents/LED_Lamp_Reliability_Test_Standard.pdf
#2: Refer to http://www.cree.com/led-components/media/documents/sh-HB.pdf
Copyright © 2010 Cree, Inc. All rights reserved. The information in this document is subject to change without notice. Cree, the Cree logo and XLamp are registered trademarks
of Cree, Inc.
5
Copyright © 2019 Cree, Inc. All rights reserved. The information in this document is subject to change without notice. Cree and the Cree logo are registered trademarks of Cree, Inc.
5
Cree 5-mm Round LED
C503B-BAS/BAN/GAS/GAN
GRAPHS
Theabovedataarecollectedfromstatisticalfiguresthatdonotnecessarilycorrespondtotheactual
parameters of each single LED. Hence, these data will be changed without further notice.











  




















  




 
 

















 
   
 






  








Copyright © 2010 Cree, Inc. All rights reserved. The information in this document is subject to change without notice. Cree, the Cree logo and XLamp are registered trademarks
of Cree, Inc.
6
Copyright © 2019 Cree, Inc. All rights reserved. The information in this document is subject to change without notice. Cree and the Cree logo are registered trademarks of Cree, Inc.
6
Cree 5-mm Round LED
C503B-BAS/BAN/GAS/GAN
MECHANICAL DIMENSIONS
All dimensions are in mm. Tolerance is ±0.25 mm unless otherwise noted.
An epoxy meniscus may extend about 1.5 mm down the leads.
Burr around bottom of epoxy may be 0.5 mm max.
C503B-BAN/GAN: C503B-BAS/GAS:
NOTES
RoHS Compliance
The levels of environmentally sensitive, persistent biologically toxic (PBT), persistent organic pollutants (POP), or other-
wise restricted materials in this product are below the maximum concentration values (also referred to as the threshold
limits) permitted for such substances, or are used in an exempted application, in accordance with EU Directive 2002/95/
EC on the restriction of the use of certain hazardous substances in electrical and electronic equipment (RoHS), as
amended through April 21, 2006.
Vision Advisory Claim
Users should be cautioned not to stare at the light of this LED product. The bright light can damage the eye.
Copyright © 2010 Cree, Inc. All rights reserved. The information in this document is subject to change without notice. Cree, the Cree logo and XLamp are registered trademarks
of Cree, Inc.
7
Copyright © 2019 Cree, Inc. All rights reserved. The information in this document is subject to change without notice. Cree and the Cree logo are registered trademarks of Cree, Inc.
7
Cree 5-mm Round LED
C503B-BAS/BAN/GAS/GAN
KIT NUMBER SYSTEM
All dimensions in mm.CreeLEDlampsaretestedandsortedintoperformancebins.Abinisspecifiedbyrangesofcolor,
forward voltage, and brightness. Sorted LEDs are packaged for shipping in various convenient options. Please refer to
the “Cree LED Lamp Packaging Standard” document for more information about shipping and packaging options.
CreeLEDsaresoldbyordercodesincombinationsofbinscalledkits.Ordercodesareconfiguredinthefollowingman-
ner:
Copyright © 2010 Cree, Inc. All rights reserved. The information in this document is subject to change without notice. Cree, the Cree logo and XLamp are registered trademarks
of Cree, Inc.
8
Copyright © 2019 Cree, Inc. All rights reserved. The information in this document is subject to change without notice. Cree and the Cree logo are registered trademarks of Cree, Inc.
8
Cree 5-mm Round LED
C503B-BAS/BAN/GAS/GAN
REFLOW SOLDERING
The LED soldering specification is shown below(suitable for both leaded solder & lead-free solder):
Manual Soldering Solder Dipping
Soldering iron 35 W max Preheat 110 ºC max
Temperature 300 ºC max
Preheat time 60 seconds max
Solder-bath temperature 260 ºC Max
Soldering time 3 seconds max Dipping time 5 seconds max
Position Not less than 3 mm from the base of the package. Position Not less than 3 mm from the base of the package.
• Manual soldering onto the PCB is not recommended because soldering time is uncontrollable.
• The recommended wave soldering is as below:
10 20 30 40 50 60 70 80 90 100 110 120
0
30
150
100
300
250
200
50
Temperature ºC
Times (sec)
laminar wave
Fluxing
Preheat
• Do not apply any stress to the LED package, particularly when heated.
• Only bottom preheat is suggested & should not preheat on top in order to reduce thermal stress experienced by the
LEDs.
• The LEDs must not be re used once they have been extracted from PCB.
• After soldering the LEDs, the package should be protected from mechanical shock or vibration until the LEDs have
reached 40 ºC or below.
• Precautions must be taken as mechanical stress on the LEDs may be caused by PCB warpage or from the clinching
and cutting of the LED leads.
• When it is necessary to clam the LEDs during soldering, it is important to ensure no mechanical stress is exerted on
the LEDs.
• Cut the LED lead at normal room temperature. Lead cutting at high temperature may cause failure of the LEDs.
Refer to "http://www.cree.com/led-components/media/documents/sh-HB.pdf" for soldering & handling details.
Copyright © 2010 Cree, Inc. All rights reserved. The information in this document is subject to change without notice. Cree, the Cree logo and XLamp are registered trademarks
of Cree, Inc.
9
Copyright © 2019 Cree, Inc. All rights reserved. The information in this document is subject to change without notice. Cree and the Cree logo are registered trademarks of Cree, Inc.
9
Cree 5-mm Round LED
C503B-BAS/BAN/GAS/GAN
PACKAGING
Features:
• The LEDs are packed in cardboard boxes after packaging in normal or anti-electrostatic bags.
• Cardboard boxes will be used to protect the LEDs from mechanical shock during transportation.
• The boxes are not water resistant, and they must be kept away from water and moisture.
• The Bulk Pack types of packaging.
• Max 500 pcs per bulk and Max 2500 pcs per ammo.
Bulk Pack Packaging Type:
20 bags/carton
Label
COLOR LED LAMP
JOWAXXXXX -XX-XXX
AXXXXXXXXXXX
(anti-electrostatic bag)
Hue
TYPE
QTY
RANK
LOT
Iv
xxx xxx
Vf
( )
XX
( )
LXXXXXXXX-XXX
PCS
X
( )XX
R
Ammo Pack Packaging Type:
TYPE
LXXXXXXXX-XXX
PCS
X
QTY
RANK
LOT
Iv
JOWAXXXXX -XX-XXX
XX
AXXXXXXXXXXX
XX
Vf
Hue
( )
( )
( )
xxx xxx
COLOR LED LAMP
ANODE

Products

LED GREEN CLEAR 5MM ROUND T/H
Available Quantity14547
Unit Price2.03
LED BLUE CLEAR 5MM ROUND T/H
Available Quantity92893
Unit Price2.29
LED GREEN CLEAR 5MM ROUND T/H
Available Quantity2500
Unit Price1.58962
LED GREEN CLEAR 5MM ROUND T/H
Available Quantity2667
Unit Price2.03
LED BLUE CLEAR 5MM ROUND T/H
Available Quantity5628
Unit Price2.29
LED GREEN CLEAR 5MM ROUND T/H
Available Quantity0
Unit Price1.58962
LED GREEN CLEAR 5MM ROUND T/H
Available Quantity2114
Unit Price2.03
LED BLUE CLEAR 5MM ROUND T/H
Available Quantity176
Unit Price1.86
LED BLUE CLEAR 5MM ROUND T/H
Available Quantity583
Unit Price1.95
LED GREEN CLEAR 5MM ROUND T/H
Available Quantity816
Unit Price2.03
LED BLUE CLEAR 5MM ROUND T/H
Available Quantity0
Unit Price1.36813
LED BLUE CLEAR 5MM ROUND T/H
Available Quantity0
Unit Price1.36813
LED BLUE CLEAR 5MM ROUND T/H
Available Quantity0
Unit Price1.49839
LED BLUE CLEAR 5MM ROUND T/H
Available Quantity0
Unit Price1.52956
LED BLUE CLEAR 5MM ROUND T/H
Available Quantity0
Unit Price1.52956
LED GREEN CLEAR 5MM ROUND T/H
Available Quantity0
Unit Price1.56513
LED GREEN CLEAR 5MM ROUND T/H
Available Quantity0
Unit Price1.56513
LED GREEN CLEAR 5MM ROUND T/H
Available Quantity0
Unit Price1.62441
LED BLUE CLEAR 5MM ROUND T/H
Available Quantity0
Unit Price1.67522
LED GREEN CLEAR 5MM ROUND T/H
Available Quantity0
Unit Price2.1241