HKD | USD

PTS525 Series Tact Datasheet

C&K

Download PDF Datasheet

Datasheet

B–23
Dimensions are shown: mm
Specifications and dimensions subject to change
www.ckswitches.com
Tactile Switches
PTS 525 Series
Microminiature Tact Switch for SMT
How To Order
Please see chart below for full part numbers.
Features/Benefits
0.8 & 1.5 mm actuator height
Ruggedized package in a
compact size
High number of cycles
Typical Applications
Consumer products
Instrumentation
Remote controls
Specification
FUNCTION: Momentary action
CONTACT ARRANGEMENT: 1 make contact = SPST, N.O.
Electrical
MAXIMUM VOLTAGE: 15 VDC
MAXIMUM CURRENT DC: 20 mA
DIELECTRIC STRENGTH: 250 VA C (1mn)
CONTACT RESISTANCE: ≤ 100 mΩ
INSULATION RESISTANCE: ≥ 100
BOUNCE TIME: ≤ 10 ms
Environmental
OPERATING TEMPERATURE: -20˚C to 70˚C
Process
SOLDERING: This component is suited to the following methods:
Infrared Reflow Soldering in accordance with IEC61760-1
Packaging
Switches in reels of:
5,000 pieces in 0.8 mm height
4,000 pieces in 1.5 mm height
Dimensions of reels according to EIA 481B
External diameter 330 mm
NOTE: Specifications listed above are for switches with standard options.
For information on specific and custom switches, consult Customer Service Center.
Part Number Height (mm) Leads Shape Ground Pin Force Travel (mm) Operating Life
PTS525 SM08 SMTR 2 LFS 0.8 G No 160 gf ± 50 gf 0.25 ± 0.2 1,000,000
PTS525 SK08 SMTR 2 LFS 0.8 G No 260 gf ± 50 gf 0.25 ± 0.2 200,000
PTS525 SM15 SMTR 2 LFS 1.5 G No 160 gf ± 50 gf 0.25 ± 0.2 1,000,000
PTS525 SK15 SMTR 2 LFS 1.5 G No 260 gf ± 50 gf 0.25 ± 0.2 500,000
PTS525 SMG15 SMTR 2 LFS 1.5 G Yes 160 gf ± 50 gf 0.25 ± 0.2 1,000,000
PTS525 SKG15 SMTR 2 LFS 1.5 G Yes 260 gf ± 50 gf 0.25 ± 0.2 500,000
PTS525 SMG15J SMTR 2 LFS 1.5 J Yes 160 gf ± 50 gf 0.25 ± 0.2 1,000,000
PTS525 SKG15J SMTR 2 LFS 1.5 J Yes 260 gf ± 50 gf 0.25 ± 0.2 500,000
RECOMMENDED PCB LAYOUT
4,6
2,8
4,8
8
5,6
4,7
1,4
1,6
5,8
3
5,1
5,1
6,4
2,6
0,5
3,7` 0,1
2,6
(5,4)
0,8
0,8
1,2
1,5
Ø2
4,9 0,1
0,05
5,8
1
34
212
34
SCHEMATIC
12
34
6
5
6
5
6
5
Prohibited
area for run
SEE DETAIL
B
DETAIL B
SCALE
20
B–24
Dimensions are shown: mm
Specifications and dimensions subject to change
www.ckswitches.com
Tactile Switches
B
PTS 525 Series
Microminiature Tact Switch for SMT
4,8
2,8
4,8
8
6,4
5,8
0,08
Max
DIA. 3
5,2
3,7 ± 0,1
0,85
5,2
2,8
0,5
2,6
50,1
1
34
2
RECOMMENDED PCB LAYOUT
SCHEMATIC
12
34
12
34
Ø2
1,5
+0,1
0
2,6
5,1
5,1
2,6
6,4
0,5
3,7± 0,05
4,8
2,8
4,8
8
1
3
4
2
RECOMMENDED PCB LAYOUT
SCHEMATIC
12
34
12
34
PTS525 SM08 SMTR2 LFS
PTS525 SK08 SMTR2 LFS
PTS525 SM15 SMTR2 LFS
PTS525 SK15 SMTR2 LFS
PTS525 SMG15 SMTR2 LFS
PTS525 SKG15 SMTR2 LFS
B–25
Dimensions are shown: mm
Specifications and dimensions subject to change
www.ckswitches.com
Tactile Switches
PTS 525 Series
Microminiature Tact Switch for SMT
3,4
3
4,4
5,4
4,6
5,6
0,7
5,2
5,2
4,9
4,9
0,5
3,7
Ø 2
1,5` 0,2
1,1
0,8
1
34
2
RECOMMENDED PCB LAYOUT
SCHEMATIC
12
34
12
34
6
5
6
5
6
5
PTS525 SMG15J SMTR2 LFS
PTS525 SKG15J SMTR2 LFS
10+2
0
5,5
12` 0,3
1,75
2
4
n1,5
Cover
tape
8
14
Max
n330
n13` 0,5
n21` 0,8
2` 0,5
CARRIER
TAPE
REEL
NOTE:
Reel
(Polystyrene)
SEE DETAIL
ADETAIL A
SCALE
0,5
Cover
tape
(Polyester)
Carrier
tape
(Polystyrene)
TAPE & REEL
0.8 mm height
5,000 pieces per reel
B–26
Dimensions are shown: mm
Specifications and dimensions subject to change
www.ckswitches.com
Tactile Switches
B
TAPE & REEL
PTS 525 Series
Microminiature Tact Switch for SMT
10+2
0
5,5
12` 0,3
1,75
2
4
n1,5
Cover
tape
8
14
Max
n330
n13` 0,5
n21` 0,8
2` 0,5
CARRIER
TAPE
REEL
Reel
(Polystyrene)
SEE DETAIL
ADETAIL A
SCALE
0,5
Cover
tape
(Polyester)
Carrier
tape
(Polystyrene)
1.5 mm height
4,000 pieces per reel

Products

SWITCH TACTILE SPST-NO 0.02A 15V
Available Quantity382305
Unit Price2.45
SWITCH TACTILE SPST-NO 0.02A 15V
Available Quantity26044
Unit Price4.31
SWITCH TACTILE SPST-NO 0.02A 15V
Available Quantity3668
Unit Price4.31
SWITCH TACTILE SPST-NO 0.05A 12V
Available Quantity0
Unit Price0