SRN3015 Series

Bourns Inc.

Download PDF Datasheet

Datasheet

Features
Semi-shielded construction
Miniature size
Component height 1.5 mm
Inductance range: 1 to 100 µH
Rated current up to 2.35 A
RoHS compliant* and halogen free**
Applications
DC/DC converters
Notebook computers
Digital video cameras
HDDs
Cell phones
Televisions, LCD displays
SRN3015 Series - Semi-shielded Power Inductors
* RoHS Directive 2002/95/EC Jan 27, 2003 including Annex.
Operating Temperature
................................. -40 °C to +125 °C
(Temperature rise included)
Storage Temperature .... -40 °C to +85 °C
Resistance to Solder Heat
...............................+260 °C for 10 sec.
Temperature Rise .....40 °C at rated Irms
Rated Current
............ Inductance drops 30 % at Isat
Moisture Sensitivity Level .....................1
................. N/A
Bourns Part No.
Inductance
@ 0.1 V / 1 MHz Q
(Ref.)
Test
Freq.
(MHz)
SRF
(MHz)
Typ.
DCR
(Ω)
Max.
SRF
(MHz)
Min.
Irms
(A)
Isat
(A)L (μH) Tol. %
SRN3015-1R0Y 1.0 ± 30 10 7.96 105 0.048 145 2.35 2.35
SRN3015-1R5Y 1.5 ± 30 10 7.96 90 0.066 130 2.10 2.00
SRN3015-2R2M 2.2 ± 20 10 7.96 70 0.072 90 1.80 1.65
SRN3015-3R3M 3.3 ± 20 10 7.96 47 0.112 75 1.60 1.40
SRN3015-4R7M 4.7 ± 20 10 7.96 43 0.136 65 1.40 1.20
SRN3015-6R8M 6.8 ± 20 10 7.96 35 0.211 50 1.10 1.05
SRN3015-100M 10 ± 20 10 2.52 30 0.276 45 1.00 0.88
SRN3015-150M 15 ± 20 17 2.52 22 0.422 33 0.80 0.68
SRN3015-180M 18 ± 20 17 2.52 20 0.546 30 0.65 0.62
SRN3015-220M 22 ± 20 17 2.52 16 0.622 28 0.60 0.58
SRN3015-330M 33 ± 20 20 2.52 14 0.959 22 0.50 0.46
SRN3015-470M 47 ± 20 27 2.52 11 1.406 18 0.40 0.38
SRN3015-101M 100 ± 20 27 2.52 7.5 2.920 11 0.29 0.27
Core ..............................................Ferrite
Wire ............................Enameled copper
Terminal Finish ........................Sn/Ag/Cu
Coating ................. Magnetic epoxy resin
Packaging ....... 2000 pcs. per 7-inch reel
Materials
Product Dimensions
Recommended Layout
Electrical Schematic
DIMENSIONS: MM
(INCHES)
*RoHS COMPLIANT
How to Order
SRN3015 - 100M
Model
Value Code (see table)
meT erutarep (°C)
100
0
50
50
150
250
200
Rising Area
Temperature
±3.0 °C/sec. max.
Forced Cooling Area
6.0 / sec max.°C
PeakTemperature:
Time (Seconds)
100 150 200
40~90 sec.max.
250 °C +5/-10 °C, 5 sec. max.
150 ~ 200 °C / 60 - 180 sec.
Preheat Area
+1.5 ~ 3.0 °C
Reflow Area
250
217 °C
Peak Temperature: 255 ° max. Maximum Time Above 217 °C: 90 seconds
3.0 ± 0.1
(.118 ± .004)
0.9 ± 0.2
(.035 ± .008)
0.9 ± 0.2
(.035 ± .008)
1.2 ± 0.2
(.047 ± .008)
3.0 ± 0.1
(.118 ± .004)
MAX.
1.5
(.059)
2.7
(.106) TYP.
1.0
(.039)
1.0
(.039)
1.2
(.047)
2.7
(.106)
** Bourns considers a product to be “halogen free” if (a) the Bromine (Br) content is 900 ppm or less; (b) the Chlorine
(Cl) content is 900 ppm or less; and (c) the total Bromine (Br) and Chlorine (Cl) content is 1500 ppm or less.
Specifications are subject to change without notice. Users should verify actual device performance in their specific
applications. The products described herein and this document are subject to specific legal disclaimers as set forth on the
last page of this document, and at www.bourns.com/docs/legal/disclaimer.pdf.
WARNING Cancer and Reproductive Harm
www.P65Warnings.ca.gov
SRF0504 Series - Line Filter
DIMENSIONS: MM
(INCHES)
QTY: 2000 PCS. PER REEL
REV. 09/17
SRN3015 Series - Semi-shielded Power Inductors
Tel: +886-2 2562-4117 • Fax: +886-2 2562-4116
EMEA: Tel: +36 88 520 390 • Fax: +36 88 520 211
The Americas: Tel: +1-951 781-5500 • Fax: +1-951 781-5700
www.bourns.com
10 +0
(.394 +0)
12.5
(.492)
2.0 ± 0.5
(.079 ± .020)
50.0 -0
(1.97 -0)
178
(7.008) DIA.
13.0
(.512) DIA.
13.0
(.512)
DIA.
21.0 ± 0.8
(.827 ± .031)
8.0
(.315)
USER DIRECTION OF FEED
280
(11.024)
LEADER
MIN.
NO COMPONENT
TRAILER
MIN.
NO COMPONENT
COMPONENTS
400
(15.748)
START
4.0
(.157)
4.0
(.157)
END
Specifications are subject to change without notice.
Users should verify actual device performance in their specific applications.
The products described herein and this document are subject to specific legal disclaimers as set forth on the last page of this document, and at www.bourns.com/docs/legal/disclaimer.pdf.
Legal Disclaimer Notice
This legal disclaimer applies to purchasers and users of Bourns® products manufactured by or on behalf of Bourns, Inc. and
P[ZHɉSPH[LZJVSSLJ[P]LS`¸)V\YUZ¹
Unless otherwise expressly indicated in writing, Bourns® products and data sheets relating thereto are subject to change
^P[OV\[UV[PJL<ZLYZZOV\SKJOLJRMVYHUKVI[HPU[OLSH[LZ[YLSL]HU[PUMVYTH[PVUHUK]LYPM`[OH[Z\JOPUMVYTH[PVUPZJ\YYLU[
and complete before placing orders for Bourns® products.
The characteristics and parameters of a Bourns® product set forth in its data sheet are based on laboratory conditions, and
statements regarding the suitability of products for certain types of applications are based on Bourns’ knowledge of typical
requirements in generic applications. The characteristics and parameters of a Bourns®WYVK\J[PUH\ZLYHWWSPJH[PVUTH`]HY`
MYVT[OLKH[HZOLL[JOHYHJ[LYPZ[PJZHUKWHYHTL[LYZK\L[VP[OLJVTIPUH[PVUVM[OL)V\YUZ® product with other components
PU[OL\ZLY»ZHWWSPJH[PVUVYPP[OLLU]PYVUTLU[VM[OL\ZLYHWWSPJH[PVUP[ZLSM;OLJOHYHJ[LYPZ[PJZHUKWHYHTL[LYZVMH)V\YUZ®
WYVK\J[HSZVJHUHUKKV]HY`PUKPɈLYLU[HWWSPJH[PVUZHUKHJ[\HSWLYMVYTHUJLTH`]HY`V]LY[PTL<ZLYZZOV\SKHS^H`Z]LYPM`
the actual performance of the Bourns®WYVK\J[PU[OLPYZWLJPÄJKL]PJLZHUKHWWSPJH[PVUZHUKTHRL[OLPYV^UPUKLWLUKLU[
Q\KNTLU[ZYLNHYKPUN[OLHTV\U[VMHKKP[PVUHS[LZ[THYNPU[VKLZPNUPU[V[OLPYKL]PJLVYHWWSPJH[PVU[VJVTWLUZH[LMVY
KPɈLYLUJLZIL[^LLUSHIVYH[VY`HUKYLHS^VYSKJVUKP[PVUZ
<USLZZ)V\YUZOHZL_WSPJP[S`KLZPNUH[LKHUPUKP]PK\HS)V\YUZ® product as meeting the requirements of a particular industry
Z[HUKHYKLN0:6;:  VYHWHY[PJ\SHYX\HSPÄJH[PVULN<3SPZ[LKVYYLJVNUPaLK)V\YUZPZUV[YLZWVUZPISLMVYHU`
MHPS\YLVMHUPUKP]PK\HS)V\YUZ®WYVK\J[[VTLL[[OLYLX\PYLTLU[ZVMZ\JOPUK\Z[Y`Z[HUKHYKVYWHY[PJ\SHYX\HSPÄJH[PVU<ZLYZ
of Bourns® products are responsible for ensuring compliance with safety-related requirements and standards applicable to
[OLPYKL]PJLZVYHWWSPJH[PVUZ
Bourns®WYVK\J[ZHYLUV[YLJVTTLUKLKH\[OVYPaLKVYPU[LUKLKMVY\ZLPUU\JSLHYSPMLZH]PUNSPMLJYP[PJHSVYSPMLZ\Z[HPUPUN
HWWSPJH[PVUZUVYPUHU`V[OLYHWWSPJH[PVUZ^OLYLMHPS\YLVYTHSM\UJ[PVUTH`YLZ\S[PUWLYZVUHSPUQ\Y`KLH[OVYZL]LYLWYVWLY[`
VYLU]PYVUTLU[HSKHTHNL<USLZZL_WYLZZS`HUKZWLJPÄJHSS`HWWYV]LKPU^YP[PUNI`[^VH\[OVYPaLK)V\YUZYLWYLZLU[H[P]LZ
on a case-by-case basis, use of any Bourns®WYVK\J[ZPUZ\JO\UH\[OVYPaLKHWWSPJH[PVUZTPNO[UV[ILZHMLHUK[O\ZPZH[
[OL\ZLY»ZZVSLYPZR3PMLJYP[PJHSHWWSPJH[PVUZPUJS\KLKL]PJLZPKLU[PÄLKI`[OL<:-VVKHUK+Y\N(KTPUPZ[YH[PVUHZ*SHZZ000
KL]PJLZHUKNLULYHSS`LX\P]HSLU[JSHZZPÄJH[PVUZV\[ZPKLVM[OL<UP[LK:[H[LZ
)V\YUZL_WYLZZS`PKLU[PÄLZ[OVZL)V\YUZ®Z[HUKHYKWYVK\J[Z[OH[HYLZ\P[HISLMVY\ZLPUH\[VTV[P]LHWWSPJH[PVUZVUZ\JO
WYVK\J[Z»KH[HZOLL[ZPU[OLZLJ[PVULU[P[SLK¸(WWSPJH[PVUZ¹<USLZZL_WYLZZS`HUKZWLJPÄJHSS`HWWYV]LKPU^YP[PUNI`[^V
H\[OVYPaLK)V\YUZYLWYLZLU[H[P]LZVUHJHZLI`JHZLIHZPZ\ZLVMHU`V[OLY)V\YUZ®Z[HUKHYKWYVK\J[ZPUHUH\[VTV[P]L
HWWSPJH[PVUTPNO[UV[ILZHMLHUK[O\ZPZUV[YLJVTTLUKLKH\[OVYPaLKVYPU[LUKLKHUKPZH[[OL\ZLY»ZZVSLYPZR0M)V\YUZ
L_WYLZZS`PKLU[PÄLZHZ\IJH[LNVY`VMH\[VTV[P]LHWWSPJH[PVUPU[OLKH[HZOLL[MVYP[ZZ[HUKHYKWYVK\J[ZZ\JOHZPUMV[HPUTLU[
VYSPNO[PUNZ\JOPKLU[PÄJH[PVUTLHUZ[OH[)V\YUZOHZYL]PL^LKP[ZZ[HUKHYKWYVK\J[HUKOHZKL[LYTPULK[OH[PMZ\JO)V\YUZ®
Z[HUKHYKWYVK\J[PZJVUZPKLYLKMVYWV[LU[PHS\ZLPUH\[VTV[P]LHWWSPJH[PVUZP[ZOV\SKVUS`IL\ZLKPUZ\JOZ\IJH[LNVY`VM
H\[VTV[P]LHWWSPJH[PVUZ(U`YLMLYLUJL[V)V\YUZ®Z[HUKHYKWYVK\J[PU[OLKH[HZOLL[HZJVTWSPHU[^P[O[OL(,*8Z[HUKHYK
VY¸H\[VTV[P]LNYHKL¹KVLZUV[I`P[ZLSMTLHU[OH[)V\YUZOHZHWWYV]LKZ\JOWYVK\J[MVY\ZLPUHUH\[VTV[P]LHWWSPJH[PVU
Bourns®Z[HUKHYKWYVK\J[ZHYLUV[[LZ[LK[VJVTWS`^P[O<UP[LK:[H[LZ-LKLYHS(]PH[PVU(KTPUPZ[YH[PVUZ[HUKHYKZNLULYHSS`
VYHU`V[OLYNLULYHSS`LX\P]HSLU[NV]LYUTLU[HSVYNHUPaH[PVUZ[HUKHYKHWWSPJHISL[VWYVK\J[ZKLZPNULKVYTHU\MHJ[\YLKMVY
\ZLPUHPYJYHM[VYZWHJLHWWSPJH[PVUZ)V\YUZL_WYLZZS`PKLU[PÄLZ)V\YUZ® standard products that are suitable for use in aircraft
VYZWHJLHWWSPJH[PVUZVUZ\JOWYVK\J[Z»KH[HZOLL[ZPU[OLZLJ[PVULU[P[SLK¸(WWSPJH[PVUZ¹<USLZZL_WYLZZS`HUKZWLJPÄJHSS`
HWWYV]LKPU^YP[PUNI`[^VH\[OVYPaLK)V\YUZYLWYLZLU[H[P]LZVUHJHZLI`JHZLIHZPZ\ZLVMHU`V[OLY)V\YUZ® standard
WYVK\J[PUHUHPYJYHM[VYZWHJLHWWSPJH[PVUTPNO[UV[ILZHMLHUK[O\ZPZUV[YLJVTTLUKLKH\[OVYPaLKVYPU[LUKLKHUKPZH[
the user’s sole risk.
;OL\ZLHUKSL]LSVM[LZ[PUNHWWSPJHISL[V)V\YUZ® custom products shall be negotiated on a case-by-case basis by Bourns
and the user for which such Bourns®J\Z[VTWYVK\J[ZHYLZWLJPHSS`KLZPNULK(IZLU[H^YP[[LUHNYLLTLU[IL[^LLU)V\YUZ
HUK[OL\ZLYYLNHYKPUN[OL\ZLHUKSL]LSVMZ\JO[LZ[PUN[OLHIV]LWYV]PZPVUZHWWSPJHISL[V)V\YUZ® standard products shall
also apply to such Bourns® custom products.
Users shall not sell, transfer, export or re-export any Bourns®WYVK\J[ZVY[LJOUVSVN`MVY\ZLPUHJ[P]P[PLZ^OPJOPU]VS]L[OL
KLZPNUKL]LSVWTLU[WYVK\J[PVU\ZLVYZ[VJRWPSPUNVMU\JSLHYJOLTPJHSVYIPVSVNPJHS^LHWVUZVYTPZZPSLZUVYZOHSS[OL`\ZL
Bourns®WYVK\J[ZVY[LJOUVSVN`PUHU`MHJPSP[`^OPJOLUNHNLZPUHJ[P]P[PLZYLSH[PUN[VZ\JOKL]PJLZ;OLMVYLNVPUNYLZ[YPJ[PVUZ
HWWS`[VHSS\ZLZHUKHWWSPJH[PVUZ[OH[]PVSH[LUH[PVUHSVYPU[LYUH[PVUHSWYVOPIP[PVUZPUJS\KPUNLTIHYNVZVYPU[LYUH[PVUHS
YLN\SH[PVUZ-\Y[OLY)V\YUZ® products and Bourns technology and technical data may not under any circumstance be
exported or re-exported to countries subject to international sanctions or embargoes. Bourns® products may not, without
WYPVYH\[OVYPaH[PVUMYVT)V\YUZHUKVY[OL<:.V]LYUTLU[ILYLZVSK[YHUZMLYYLKVYYLL_WVY[LK[VHU`WHY[`UV[LSPNPISL
[VYLJLP]L<:JVTTVKP[PLZZVM[^HYLHUK[LJOUPJHSKH[H
;V[OLTH_PT\TL_[LU[WLYTP[[LKI`HWWSPJHISLSH^)V\YUZKPZJSHPTZPHU`HUKHSSSPHIPSP[`MVYZWLJPHSW\UP[P]LJVUZLX\LU[PHS
PUJPKLU[HSVYPUKPYLJ[KHTHNLZVYSVZ[YL]LU\LZVYSVZ[WYVÄ[ZHUKPPHU`HUKHSSPTWSPLK^HYYHU[PLZPUJS\KPUNPTWSPLK^HYYHU[PLZ
VMÄ[ULZZMVYWHY[PJ\SHYW\YWVZLUVUPUMYPUNLTLU[HUKTLYJOHU[HIPSP[`
)RU\RXUFRQYHQLHQFHFRSLHVRIWKLV/HJDO'LVFODLPHU1RWLFHZLWK*HUPDQ6SDQLVK-DSDQHVH7UDGLWLRQDO&KLQHVHDQG6LPSOLÀHG&KLQHVH
bilingual versions are available at:
Web Page:
http://www.bourns.com/legal/disclaimers-terms-and-policies
PDF: http://www.bourns.com/docs/Legal/disclaimer.pdf
*9

Products

FIXED IND 15UH 800MA 422MOHM SMD
Available Quantity16942
Unit Price4.49
FIXED IND 22UH 600MA 622MOHM SMD
Available Quantity11917
Unit Price4.49
FIXED IND 18UH 650MA 546MOHM SMD
Available Quantity241
Unit Price4.16
FIXED IND 1UH 2.35A 48 MOHM SMD
Available Quantity0
Unit Price4.49
FIXED IND 1.5UH 2.1A 66 MOHM SMD
Available Quantity0
Unit Price4.49
FIXED IND 2.2UH 1.8A 72 MOHM SMD
Available Quantity0
Unit Price4.49
FIXED IND 4.7UH 1.4A 136MOHM SMD
Available Quantity2
Unit Price4.49
FIXED IND 10UH 1A 276 MOHM SMD
Available Quantity0
Unit Price4.49
FIXED IND 47UH 400MA 1.406OHM SM
Available Quantity0
Unit Price4.49
FIXED IND 3.3UH 1.6A 112MOHM SMD
Available Quantity0
Unit Price4.16
FIXED IND 6.8UH 1.1A 211MOHM SMD
Available Quantity0
Unit Price4.16
FIXED IND 33UH 500MA 959MOHM SMD
Available Quantity0
Unit Price4.16
FIXED IND 100UH 290MA 2.92OHM SM
Available Quantity0
Unit Price4.16
SMD SEMI-SHIELED POWER INDUCTOR
Available Quantity1
Unit Price259.75