HKD | USD
Print Print this page
 
Parallax Inc.
High Speed Servo
Parallax Inc.
Standard DC Servo
 
Parallax Inc.
Vibration Motor Capsule
  • Images

Standard DC Servo

Parallax Standard Servo

Parallax Inc.

Parallax standard servo holds any position between 0 and 180 degrees. High precision gear made of the POM (polyacetal) resin makes the operation smooth causing no backlash.

Datasheets:
Features
  • Holds any position between 0 and 180 degrees
  • 43.1 oz.-in torque at 6 V
  • Accepts four mounting screws
  • Easy to interface with any Parallax microcontroller
  • High precision gear made of the POM (polyacetal) resin makes the operation smooth causing no backlash
  • Manufactured for Parallax exclusively by Futaba
Applications:
  • Robotics
  • Basic movement projects
Specifications
  • Approval Agency:CE
  • Function:Servomotor, RC (Hobby)
  • Motor Type:Positional Rotation
  • Mounting Hole Spacing:1.988" (50.50mm)
  • Operating Temperature:-10°C ~ 50°C
  • Size / Dimension:Rectangular - 0.787" x 1.594" (20.00mm x 40.50mm)
  • Termination Style:Wire Leads with Connector
  • Torque - Rated (oz-in / mNm):38 / 268.4
  • Type:DC Motor
  • Voltage - Rated:6VDC
  • Weight:0.097 lb (44 g)
Parts