HKD | USD
Print Print this page
 
Parallax Inc.
2-Axis Joystick
Parallax Inc.
Gimbal Joystick with Adapter
 
Pimoroni Ltd
COM-B015
  • Images

Gimbal Joystick with Adapter

Surface Mount Joystick

Parallax Inc.

This quad-bearing gimbal joystick provides a two-axis resistive output for controlling position, velocity, tilt, etc., as an input device to various microcontrollers, including Parallax’s P8X32A Propeller chip and BASIC Stamp family of modules.

Datasheets:
Product Description

The Joystick comes pre-wired with a 6-wire cable and 1.5 mm plug. An adapter kit with a matching 1.5 mm socket is included, for convenient prototyping on breadboards or through hole boards. Simple soldering is required to use the optional but highly recommended adapter.

Features
  • Smooth ball-bearing action on both axes.
  • Selectable spring return-to-center on vertical axis
  • Selectable detents and/or friction on vertical axis
  • Adapter kit for 0.1” spacing is included for easy prototyping (simple soldering required)
Applications:
  • Game controller
  • Remote control for robotics
  • Manual control for interactive displays
Specifications
  • Actuator Type:Joystick
  • Mounting Type:Panel Mount
  • Output:Analog (Resistive)
  • Resistance:5 kOhms
  • Switch Function:4-Way Directional
  • Termination Style:Wire Leads with Connector
  • Type:Joystick, 2 - Axis
Parts