HKD | USD
Print Print this page
 
Parallax Inc.
C1026B Series
Parallax Inc.
Continuous Rotation DC Servo
 
Parallax Inc.
High Speed Servo
  • Images

Continuous Rotation DC Servo

6 VDC Continuous Rotation Servo Motor

Parallax Inc.

The Parallax Continuous Rotation servo is ideal for robotic products that need a geared wheel drive or other projects that require a 360 degree rotation geared motor. The Parallax Continuous Rotation servo output gear shaft is a standard Futaba configuration. The servo can be adjusted with a small Phillips screw driver if the unit becomes out adjustment on its center set point. Servo is custom manufactured for Parallax by Futaba.

Features
  • Bidirectional continuous rotation
  • 0 to 50 RPM, with linear response to PWM for easy ramping
  • Accepts four mounting screws
  • Easy to interface with any Parallax microcontroller or PWM capable device
  • Very easy to control with PBASIC's or SX/B's PULSOUT commands
  • Weighs only 1.5 oz. (42.5 g)
Applications:
  • The Parallax Standard Servo is ideal for robotics and basic movement projects. It is designed for continuous rotation and is easily interfaced with any Parallax microcontroller.
Specifications
  • Approval Agency:CE
  • Function:Servomotor, RC (Hobby)
  • Motor Type:Continuous Rotation
  • Mounting Hole Spacing:1.988" (50.50mm)
  • Operating Temperature:-10°C ~ 50°C
  • Size / Dimension:Rectangular - 0.787" x 1.594" (20.00mm x 40.50mm)
  • Termination Style:Wire Leads with Connector
  • Torque - Rated (oz-in / mNm):38 / 268.4
  • Type:DC Motor
  • Voltage - Rated:6VDC
  • Weight:0.094 lb (42.64 g)
Parts