HKD | USD
Print Print this page
 
Interlink Electronics
MicroJoystick Series
Parallax Inc.
2-Axis Joystick
 
Parallax Inc.
Gimbal Joystick with Adapter
  • Images

2-Axis Joystick

0.01W, 31mm x 28mm Rectangular, Through Hole

Parallax Inc.

2 Axis, Joystick Potentiometer

Product Description

The 2-Axis Joystick can be used to add analog input to your next project. The 2-Axis Joystick contains two independent potentiometers (one per axis) that can be used as dual adjustable voltage dividers, providing 2-Axis analog input in a control stick form. The modular form factor allows you to plug the 2-Axis Joystick directly into a breadboard for easy prototyping. The 2-Axis Joystick includes spring auto return to center and a comfortable cup type knob which gives the feel of a thumb stick.

Features
  • Easy breadboard connection
  • Two independent potentiometers with common ground
  • Spring auto return to center position
  • Comfortable cup type knob
  • Compatible with most microcontrollers
Applications:
  • Camera pan/tilt control
  • Game input/control
  • Robot control
  • Analog input of parameters
Specifications
  • Actuator Type:Joystick
  • Mounting Type:Through Hole
  • Operating Temperature:0°C ~ 70°C
  • Output:Analog (Resistive)
  • Resistance:10 kOhms
  • Switch Function:4-Way Directional
  • Termination Style:PC Pin
  • Type:Joystick, 2 - Axis
  • Voltage Rating - DC:10V
Parts