3M Supplier Page

Electromagnetic Compatible (EMC) Products


3M™ Electromagnetic Compatible ProductsControl & Protect Against EMC Threats - Today's Skyrocketing Development of Electronics Requires New Solutions for Significant New Problems

These solutions include an innovative line of 3M™ Electromagnetic Compatible Products (EMC) that are designed to control electromagnetic interference (EMI) from internal sources, limit EMI susceptibility from external sources and help manufacturers meet high certification standards around the world.

3M EMC products help protect and provide for electronic and electrical components in a wide variety of ways - from the manufacturing process to the final product. They are designed to provide electromagnetic compatibility, shield or absorb electromagnetic and radio frequency interference (RFI), ground sensitive electronic components and boards, cushion components, protect cables, provide conductive properties, and add value in other ways. These products also mask and protect PCBs and other devices during manufacturing while minimizing risk from such factors as static charge.

3M offers a wide range of EMI/RFI shielding tapes and absorbing materials, mesh and sleeving products, gaskets and conductive materials, and anti static and high temperature tapes.

Absorbing Materials
Series Backing Adhesive Total Thickness (mils/mm)
AB-5000 Polyurethane with metal flake filler Acrylic nonconductive 3.94/0.1, 7.87/0.2, 11.8/0.3
19.7/0.5, 39.4/1.0
AB-6000 Metal shielding layer and absorbing layer Acrylic nonconductive 4.13/0.105
AB-7000 Polymer resin with metal flake Acrylic nonconductive 3.94/0.1, 7.87/0.2, 11.8/0.3
19.7/0.5, 39.4/1.0

Aluminum Foil
Series Backing Adhesive Total Thickness (mils/mm)
1115 5-mil aluminum foil Acrylic conductive 7.0/0.177
1120 2-mil aluminum foil Acrylic conductive 4.0/0.100
1170 2-mil aluminum foil Acrylic conductive 3.2/0.81

Aluminum Foil Laminated with Polyester Film
Series Backing Adhesive Total Thickness (mils/mm)
AL-25BT 1-mil aluminum foil + polyester film Acrylic conductive 2.4/0.06
AL-36FR 1-mil aluminum foil + polyester film Acrylic conductive 2.4/0.061
AL-36NC 1-mil aluminum foil + polyester film Acrylic nonconductive 2.2/0.055
AL-37BLK 1-mil aluminum foil + black matte polyester film Acrylic conductive 2.8/0.07
AL-50BT 2-mil aluminum foil + polyester film Acrylic conductive 3.1/0.08

Copper Foil
Series Backing Adhesive Total Thickness (mils/mm)
1125 1.4-mil copper foil Acrylic nonconductive 3.5/0.088
1126 1.4-mil copper foil Acrylic conductive 3.5/0.088
1181 1.4-mil copper foil Acrylic conductive 2.6/0.066
1182 1.4-mil copper foil Acrylic conductive coated on both sides 3.5/0.088
1183 1.4-mil tin-plated copper foil Acrylic conductive 2.6/0.066
1194 1.4-mil copper foil Acrylic nonconductive 2.6/0.066

Embossed Foil
Series Backing Adhesive Total Thickness (mils/mm)
1245 Embossed copper foil Acrylic nonconductive 4.0/0.101
1267 Embossed aluminum foil Acrylic nonconductive 5.0/0.127
1345 Embossed tin-plated copper foil Acrylic nonconductive 4.0/0.101

Gaskets & Conductive Materials
Series Backing Adhesive Total Thickness (mils/mm)
eCAP 7810 XYX-Axis conductive acrylic pad Acrylic with conductive filler 7.87/0.2, 9.84/0.25, 11.8/0.30
eCAP 7830N X, Y, Z conductive acrylic/PET fabric Acrylic with nickel-filler coated graphite 7.87/0.2, 11.8/0.3,
15.7/0.4, 19.7/0.5

High-Temperature Masking Tapes
Series Backing Breaking strength (lb/in)/(N/cm) Elongation (% at break)
92 Polyimide film 30/53 55
1093 Polyimide film 35/62 50
1205 Polyimide film 30/53 55
1206 Polyimide film 30/53 35
1218 Polyimide film 19/34 55

Metallized Cloth
Series Backing Adhesive Total Thickness (mils/mm)
AU-2190 Gold-coated polyester fabric Acrylic conductive 4.3/0.11
CN 3190 Nickel on copper-plated polyester ripstop fabric Acrylic conductive 4.3/0.11
X-7001 Copper-plated polyester ripstop fabric Acrylic conductive coated on both sides 4.3/0.11
CN-4190 Copper-nickel coated conductive polyester Acrylic conductive 4.3/0.11
CN-4490 Copper-nickel coated conductive polyester Acrylic conductive 2.0/0.05
CN-3490 Copper-nickel coated conductive polyester Acrylic conductive 2.4/0.06

3M Supplier Home Page