10VSB1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-1609034-5

DigiKey Part Number
CCM9065-ND
Manufacturer
Manufacturer Product Number
1-1609034-5
Description
LINE FILTER 250VAC/VDC 10A CHASS
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 10 A 250V 250V 50/60Hz Single Stage Quick Connect
Datasheet
 Datasheet
EDA/CAD Models
1-1609034-5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Corcom Filters
Series
Packaging
Box
Part Status
Active
Filter Type
Single Phase
Configuration
Single Stage
Voltage - Rated DC
250V
Voltage - Rated AC
250V
Current
10 A
Frequency - Operating
50/60Hz
Applications
General Purpose
Approval Agency
CSA, UR, VDE
Operating Temperature
-10°C ~ 40°C
Mounting Type
Chassis Mount
Termination Style
Quick Connect
Inductance
1.1mH
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$181.84000$181.84
18$140.89278$2,536.07
27$135.94111$3,670.41
54$127.87204$6,905.09
108$120.27722$12,989.94
252$112.32377$28,305.59