
UA741IDT | |
|---|---|
DigiKey Part Number | 497-2337-2-ND - Tape & Reel (TR) 497-2337-1-ND - Cut Tape (CT) 497-2337-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UA741IDT |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UA741IDT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 0.5V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 10 nA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 1.7mA | |
Current - Output / Channel | 25 mA | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 44 V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.87000 | $5.87 |
| 10 | $4.18500 | $41.85 |
| 25 | $3.75960 | $93.99 |
| 100 | $3.29110 | $329.11 |
| 250 | $3.06760 | $766.90 |
| 500 | $2.93282 | $1,466.41 |
| 1,000 | $2.82186 | $2,821.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.70477 | $6,761.93 |
| 5,000 | $2.63420 | $13,171.00 |
| 7,500 | $2.59885 | $19,491.38 |
| 12,500 | $2.55971 | $31,996.38 |
| 17,500 | $2.53683 | $44,394.53 |
| 25,000 | $2.51482 | $62,870.50 |


