
STTH4R02U | |
|---|---|
DigiKey Part Number | 497-5260-2-ND - Tape & Reel (TR) 497-5260-1-ND - Cut Tape (CT) 497-5260-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STTH4R02U |
Description | DIODE STANDARD 200V 4A SMB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 4A Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | STTH4R02U Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 30 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 3 µA @ 200 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package SMB |
Current - Average Rectified (Io) 4A | Operating Temperature - Junction 175°C (Max) |
Voltage - Forward (Vf) (Max) @ If 1.05 V @ 4 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.10000 | $5.10 |
| 10 | $3.16500 | $31.65 |
| 100 | $2.01670 | $201.67 |
| 500 | $1.52130 | $760.65 |
| 1,000 | $1.36132 | $1,361.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.18781 | $2,969.53 |
| 5,000 | $1.08042 | $5,402.10 |
| 7,500 | $1.02569 | $7,692.68 |
| 12,500 | $0.96416 | $12,052.00 |
| 17,500 | $0.92773 | $16,235.28 |
| 25,000 | $0.89231 | $22,307.75 |









