48-VQFN Exposed Pad (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PM6641TR

DigiKey Part Number
497-6893-2-ND - Tape & Reel (TR)
497-6893-1-ND - Cut Tape (CT)
497-6893-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PM6641TR
Description
IC REG CONV DDR 3OUT 48VFQFPN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
- Converter, DDR Voltage Regulator IC 3 Output 48-VFQFPN (7x7)
Datasheet
 Datasheet
EDA/CAD Models
PM6641TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Converter, DDR
Voltage - Input
2.7V ~ 5.5V
Number of Outputs
3
Voltage - Output
0.8V ~ 5.5V
Operating Temperature
0°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-VFQFPN (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,141
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$46.83000$46.83
10$35.87300$358.73
25$33.12680$828.17
100$30.10890$3,010.89
250$28.66996$7,167.49
500$27.80254$13,901.27
1,000$27.08842$27,088.42
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$26.33476$65,836.90
Manufacturers Standard Package