P-Channel 30 V 4A (Ta) 1.6W (Ta) Surface Mount SuperSOT™-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
P-Channel 30 V 4A (Ta) 1.6W (Ta) Surface Mount SuperSOT™-6
Brushless DC Motor Control | Datasheet Preview

FDC658P

DigiKey Part Number
FDC658PTR-ND - Tape & Reel (TR)
FDC658PCT-ND - Cut Tape (CT)
FDC658PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDC658P
Description
MOSFET P-CH 30V 4A SUPERSOT6
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
P-Channel 30 V 4A (Ta) 1.6W (Ta) Surface Mount SuperSOT™-6
Datasheet
 Datasheet
EDA/CAD Models
FDC658P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
12 nC @ 5 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
750 pF @ 15 V
Part Status
Active
Power Dissipation (Max)
1.6W (Ta)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
30 V
Supplier Device Package
SuperSOT™-6
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
50mOhm @ 4A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13,087
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$10.69000$10.69
10$6.71700$67.17
100$4.42070$442.07
500$3.43528$1,717.64
1,000$3.11792$3,117.92
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.53707$7,611.21
6,000$2.34735$14,084.10
Manufacturers Standard Package