

FDSD0420-H-4R7M=P3 | |
---|---|
DigiKey Part Number | 490-10866-2-ND - Tape & Reel (TR) 490-10866-1-ND - Cut Tape (CT) 490-10866-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDSD0420-H-4R7M=P3 |
Description | FIXED IND 4.7UH 2.7A 83 MOHM SMD |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 2.7 A 83mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | FDSD0420-H-4R7M=P3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 4.7 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 83mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | - | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.165" L x 0.165" W (4.20mm x 4.20mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $2.45605 | $4,912.10 |
4,000 | $2.31612 | $9,264.48 |
6,000 | $2.23806 | $13,428.36 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.66000 | $4.66 |
10 | $3.85600 | $38.56 |
100 | $3.16710 | $316.71 |
1,000 | $2.60469 | $2,604.69 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.64000 | $5.64 |
10 | $4.35400 | $43.54 |
25 | $3.93760 | $98.44 |
50 | $3.64820 | $182.41 |
100 | $3.38110 | $338.11 |
250 | $3.05684 | $764.21 |
500 | $2.83154 | $1,415.77 |
1,000 | $2.62225 | $2,622.25 |