


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | D-Sub 15 pos Male, High Density (HD) to DVI-A Male | |
Length | 6.56' (2.00m) | |
Cable Type | Round | |
Color | Black | |
Shielding | Unshielded | |
Usage | VGA Monitor |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $222.48000 | $222.48 |
| 10 | $189.10600 | $1,891.06 |
| 25 | $177.26800 | $4,431.70 |
| 50 | $168.80920 | $8,440.46 |

