Add To Favorites
Product Overview
Digi-Key Part Number 516-1264-1-ND
Quantity Available 20,397
Can ship immediately
Manufacturer

Manufacturer Part Number

HSDL-4420#011

Description EMITTER IR 875NM 100MA SMD
Expanded Description Infrared (IR) Emitter 875nm 1.5V 100mA 9mW/sr @ 50mA 24° 2-SMD, Gull Wing
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets HSDL-44xx,54xx Series
Product Attributes Select All
Categories
Manufacturer

Lite-On Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Infrared (IR)
Current - DC Forward (If) (Max) 100mA
Radiant Intensity (Ie) Min @ If 9mW/sr @ 50mA
Wavelength 875nm
Voltage - Forward (Vf) (Typ) 1.5V
Viewing Angle 24°
Orientation Top View
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 2-SMD, Gull Wing
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 516-1264-1

08:02:13 1/21/2017

Price & Procurement
 

Quantity
All prices are in HKD.
Price Break Unit Price Extended Price
1 8.57000 8.57
10 6.97100 69.71
25 5.36280 134.07
100 4.82780 482.78
250 4.29100 1,072.75
500 3.64734 1,823.67

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 516-1264-2-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 19,500 - Immediate
  • Unit Price: 2.92567
  • Digi-Reel® ? : 516-1264-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 20,397 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback