C1206C225K5RAC7800 | ||
---|---|---|
DigiKey Part Number | 399-C1206C225K5RAC7800TR-ND - Tape & Reel (TR) 399-C1206C225K5RAC7800CT-ND - Cut Tape (CT) 399-C1206C225K5RAC7800DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | C1206C225K5RAC7800 | |
Description | CAP CER 2.2UF 50V X7R 1206 | |
Manufacturer Standard Lead Time | 38 Weeks | |
Customer Reference | ||
Detailed Description | 2.2 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | C1206C225K5RAC7800 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | Bypass, Decoupling | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.38000 | $2.38 |
10 | $1.56200 | $15.62 |
50 | $1.09680 | $54.84 |
100 | $0.88550 | $88.55 |
500 | $0.65772 | $328.86 |
1,000 | $0.57542 | $575.42 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.54805 | $1,096.10 |
4,000 | $0.50694 | $2,027.76 |
10,000 | $0.47954 | $4,795.40 |
14,000 | $0.45488 | $6,368.32 |
50,000 | $0.41103 | $20,551.50 |
100,000 | $0.36308 | $36,308.00 |