
74AC14MTCX | |
|---|---|
DigiKey Part Number | 74AC14MTCXTR-ND - Tape & Reel (TR) 74AC14MTCXCT-ND - Cut Tape (CT) 74AC14MTCXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AC14MTCX |
Description | IC INVERT SCHMIT 6CH 6IN 14TSSOP |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74AC14MTCX Models |
Category | Current - Quiescent (Max) 2 µA |
Mfr | Current - Output High, Low 24mA, 24mA |
Series | Input Logic Level - Low 0.5V ~ 1.1V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 2.2V ~ 3.9V |
Part Status Active | Max Propagation Delay @ V, Max CL 10ns @ 5V, 50pF |
Logic Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 6 | Mounting Type Surface Mount |
Number of Inputs 6 | Supplier Device Package 14-TSSOP |
Features Schmitt Trigger | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.44000 | $4.44 |
| 10 | $3.09100 | $30.91 |
| 25 | $2.76920 | $69.23 |
| 100 | $2.40890 | $240.89 |
| 250 | $2.23724 | $559.31 |
| 500 | $2.13398 | $1,066.99 |
| 1,000 | $2.07297 | $2,072.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.95892 | $4,897.30 |
| 5,000 | $1.90474 | $9,523.70 |



