
| MA-506 11.0592M-C0:ROHS | |
|---|---|
| DigiKey Part Number | SER2606TR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | MA-506 11.0592M-C0:ROHS | 
| Description | CRYSTAL 11.0592MHZ 18PF SMD | 
| Customer Reference | |
| Detailed Description | 11.0592 MHz ±50ppm Crystal 18pF 60 Ohms 4-SOJ, 3.30mm pitch | 
| Datasheet | Datasheet | 
| EDA/CAD Models | MA-506 11.0592M-C0:ROHS Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Obsolete | |
| Type | MHz Crystal | |
| Frequency | 11.0592 MHz | |
| Frequency Stability | ±30ppm | |
| Frequency Tolerance | ±50ppm | |
| Load Capacitance | 18pF | |
| ESR (Equivalent Series Resistance) | 60 Ohms | |
| Operating Mode | Fundamental | |
| Operating Temperature | -20°C ~ 70°C | |
| Ratings | - | |
| Mounting Type | Surface Mount | |
| Package / Case | ||
| Supplier Device Package | 4-SOJ | |
| Size / Dimension | 0.500" L x 0.200" W (12.70mm x 5.08mm) | |
| Height - Seated (Max) | 0.181" (4.60mm) | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China