
ECS-61-32-5PX-TR | |
|---|---|
DigiKey Part Number | XC1241TR-ND - Tape & Reel (TR) XC1241CT-ND - Cut Tape (CT) XC1241DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-61-32-5PX-TR |
Description | CRYSTAL 6.1440MHZ 32PF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6.144 MHz ±30ppm Crystal 32pF 70 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-61-32-5PX-TR Models |
Category | Load Capacitance 32pF |
Mfr | ESR (Equivalent Series Resistance) 70 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -10°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 6.144 MHz | Size / Dimension 0.449" L x 0.189" W (11.40mm x 4.80mm) |
Frequency Stability ±50ppm | Height - Seated (Max) 0.169" (4.30mm) |
Frequency Tolerance ±30ppm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.30000 | $2.30 |
| 10 | $1.96500 | $19.65 |
| 25 | $1.86120 | $46.53 |
| 50 | $1.78400 | $89.20 |
| 100 | $1.71010 | $171.01 |
| 250 | $1.61700 | $404.25 |
| 500 | $1.55024 | $775.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.48604 | $1,486.04 |
| 2,000 | $1.42458 | $2,849.16 |
| 3,000 | $1.38979 | $4,169.37 |
| 5,000 | $1.34717 | $6,735.85 |
| 7,000 | $1.31983 | $9,238.81 |
| 10,000 | $1.29146 | $12,914.60 |

