Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number XM-M92-4P-U-ND
Quantity Available 33
Can ship immediately
Manufacturer

Manufacturer Part Number

XM-M92-4P-U

Description MODEM XBEE 900HP 200K RS-485
Expanded Description RF Transceiver, Modem 902MHz ~ 928MHz FHSS RS-485 200kbps
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Digi International

Series XBee-Pro®
Part Status Obsolete
Function Transceiver, Modem
Modulation or Protocol FHSS
Frequency 902MHz ~ 928MHz
Applications General Purpose
Interface RS-485
Sensitivity -110dBm
Power - Output 24dBm
Data Rate (Max) 200kbps
Features -
Voltage - Supply 2.1 V ~ 3.6 V
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
XM-M92-4P-UA-ND XM-M92-4P-UA Digi International Box 27 - Immediate
1,390.07000 1
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1

07:48:01 3/24/2017

Price & Procurement
 

Quantity
All prices are in HKD.
Price Break Unit Price Extended Price
1 1,127.87000 1,127.87

Submit a request for quotation on quantities greater than those displayed.

Send Feedback