Add To Favorites
Product Overview
Digi-Key Part Number 602-2326-ND
Quantity Available 170
Can ship immediately
Manufacturer

Manufacturer Part Number

XM-C91-4P-UA

Description MODEM RF XBEE-PRO 9.6K RS485 ACC
Expanded Description RF Transceiver 902MHz ~ 928MHz 802.15.4 Zigbee RS-485 10 kbps
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Product Attributes Select All
Categories
Manufacturer

Digi International

Series XBee-Pro®
Part Status Active
Function Transceiver
Modulation or Protocol 802.15.4 Zigbee
Frequency 902MHz ~ 928MHz
Applications General Purpose
Interface RS-485
Sensitivity -109dBm
Power - Output 24dBm
Data Rate (Max) 10 kbps
Features -
Voltage - Supply 7 V ~ 30 V
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 602-2326

18:08:13 2/26/2017

Price & Procurement
 

Quantity
All prices are in HKD.
Price Break Unit Price Extended Price
1 1,390.07000 1,390.07

Submit a request for quotation on quantities greater than those displayed.

Send Feedback